FLIR

Test & Measurement

Viewing 1 - 20 of 138 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • HK$15,361.51Each
FLIR MR176 Moisture Meter, +50 °C, 100 % RH Max, ±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air
  • Maximum Measurement+50 °C, 100 % RH
  • Best Accuracy±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air Temperature) °C, ±1 (Dew Point) °C, ±1.5 (Pin Moisture) %, 2.5 (Relative Humidity) %RH
  • Display TypeDigital
  • Power SourceBattery
  • Battery Type3.7 V Li-Ion Rechargeable
See similar products in Moisture Meters
  • HK$13,387.39Each
FLIR AX8 Thermal Imaging Camera, -20 → +150 °C, 80 x 60pixel Detector Resolution
  • Temperature Measurement Range-20 → +150 °C
  • Detector Resolution80 x 60pixel
  • ApplicationElectrical, Mechanical
  • Model NumberAX8
  • Thermal Sensitivity100mK
See similar products in Thermal Imaging Cameras
  • HK$18,420.52Each
FLIR E6 Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution
  • Temperature Measurement Range-20 → +250 °C
  • Detector Resolution160 x 120pixel
  • Display Resolution320 x 240pixel
  • ApplicationElectrical, Mechanical
  • Model NumberE6
See similar products in Thermal Imaging Cameras
  • HK$2,322.13Each
FLIR TG54 IR Thermometer, -30°C Min, +650°C Max, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+650°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Absolute Minimum Temperature Measurement-30°C
  • Distance to Spot Ratio24:1
  • Best Accuracy±1 °C
See similar products in Infrared Thermometers
  • HK$7,845.80Each
FLIR MR160 Moisture Meter, 100 % RH Max, ±5 % Accuracy, Digital Display, Battery-Powered
  • Maximum Measurement100 % RH
  • Best Accuracy±5 %
  • Display TypeDigital
  • Power SourceBattery
  • Battery TypeRechargeable Li-Ion
See similar products in Moisture Meters
  • HK$4,352.06Each
FLIR CM83 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
  • Absolute Maximum AC Current Measurement600A ac
  • Absolute Maximum DC Current Measurement600A dc
  • Absolute Maximum AC Voltage Measurement1000V ac
  • Absolute Maximum DC Voltage Measurement1000V dc
  • Absolute Maximum Resistance Measurement99.99kΩ
See similar products in Clamp Meters
  • HK$4,811.45Each
FLIR CM78 Clamp Meter Bluetooth, 1kA dc, Max Current 1kA ac CAT IV
  • Absolute Maximum AC Current Measurement1kA ac
  • Absolute Maximum DC Current Measurement1kA dc
  • Absolute Maximum AC Voltage Measurement1000V ac
  • Absolute Maximum DC Voltage Measurement1000V dc
  • Absolute Maximum Resistance Measurement40MΩ
See similar products in Clamp Meters
  • HK$7,362.24Each
FLIR IM75 Insulation Tester, 50V Min, 1000V Max, 20GΩ Max, CAT III 1000V
  • Tester TypeInsulation Tester
  • Minimum Test Voltage50V
  • Maximum Test Voltage1000V
  • Maximum Insulation Resistance Measurement20GΩ
  • Display TypeLCD
See similar products in Insulation Testers
  • HK$362.67Each
  • HK$639.51Each
  • HK$639.20Each
  • HK$592.36Each
  • HK$27,535.11Each
FLIR E6-XT Thermal Imaging Camera with WiFi, -20 → +550 °C, 240 x 180pixel Detector Resolution
  • Temperature Measurement Range-20 → +550 °C
  • Detector Resolution240 x 180pixel
  • Display Resolution320 x 240pixel
  • ApplicationElectrical, Mechanical
  • Model NumberE6-XT
See similar products in Thermal Imaging Cameras
  • HK$21,399.76Each
FLIR MR277 Moisture Meter, 100 % RH Max, ±1.5 % Accuracy, Digital Display, Battery-Powered
  • Maximum Measurement100 % RH
  • Best Accuracy±1.5 %
  • Display TypeDigital
  • Scale TypeBuilding Materials, Wood
  • Power SourceBattery
See similar products in Moisture Meters
  • HK$52,354.05Each
FLIR E54-EST-24 Thermal Imaging Camera, +15 → +45 °C, 320 x 240pixel Detector Resolution
  • Temperature Measurement Range+15 → +45 °C
  • Detector Resolution320 x 240pixel
  • Model NumberE54-EST-24
  • Thermal Sensitivity<40mK
  • Best Temperature Measurement Accuracy±0.3 °C
See similar products in Thermal Imaging Cameras
  • HK$40,989.14Each
FLIR E8-XT Thermal Imaging Camera with WiFi, -20 → +550 °C, 320 x 240pixel Detector Resolution
  • Temperature Measurement Range-20 → +550 °C
  • Detector Resolution320 x 240pixel
  • Display Resolution320 x 240pixel
  • ApplicationElectrical, Mechanical
  • Model NumberE8-XT
See similar products in Thermal Imaging Cameras
  • HK$386.85Each
  • HK$80,689.48Each
FLIR E76 24° Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution
  • Temperature Measurement Range-20 → +650 °C
  • Detector Resolution320 x 240pixel
  • Model NumberE76 24°
  • Thermal Sensitivity40mK
  • Best Temperature Measurement Accuracy±2.0 °C
See similar products in Thermal Imaging Cameras
  • HK$4,964.45Each
FLIR ONE Pro iOS Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution
  • Temperature Measurement Range-20 → +400 °C
  • Detector Resolution160 x 120pixel
  • Display Resolution1440 x 1080pixel
  • ApplicationElectrical Issues, Home & Building Inspection, HVAC & Plumbing
  • Model NumberONE Pro iOS
See similar products in Thermal Imaging Cameras
  • HK$2,409.39Each
FLIR CM55 Clamp Meter Bluetooth, Max Current 3kA ac CAT III 1000 V, CAT IV 600 V
  • Absolute Maximum AC Current Measurement3kA ac
  • ConnectivityBluetooth
  • Model NumberCM55
  • AC Current Measurement Resolution10mA
  • Clamp Meter TypeAC Flexible Clamp Meter
See similar products in Clamp Meters
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898