Automation & Control Gear
CATEGORIES
(19)
Contactors
Price (Price shown excludes GST) | Description | Part Details |
Legrand Current Transformer, 400 and 230 V
|
||
Legrand CX3 Contactor, 230 V ac Coil, 40 A
|
||
Legrand CX3 Contactor, 24 V ac Coil, 16 A
|
||
Legrand 1.6 A MPX Motor Protection Circuit Breaker, 220 → 690 V
|
||
Legrand 26 A MPX Motor Protection Circuit Breaker, 220 → 690 V
|
||
Legrand Contactor, 3-Pole, 9 A, 4 kW, 1NO/ 1NC
|
||
Legrand CX3 Contactor, 230 V ac Coil, 16 A
|
||
Legrand Buzzer, 110 V, 100dB at 1 m, IP20, AC
|
||
Legrand Contactor, 24 V Coil, 2-Pole, 25 A, 3 kW, 2NO
|
||
Legrand Contactor, 230 V Coil, 3-Pole, 25 A, 3 kW, 3NO
|
||
Legrand Digital DIN Rail Time Switch 230 V ac, 1-Channel
|
||
Legrand Auxiliary Contact, 1 Contact, NO+NC, Vistop
|
||
Legrand EMDX3 Series PLC Expansion Module for Use with 412053 Multi Function Measuring Unit
|
||
Legrand Contactor, 230 V Coil, 3-Pole, 40 A, 5 kW, 3NO
|
||
Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel
|
||
Legrand Analogue DIN Rail Time Switch 230 V ac, 3-Channel
|
||
Legrand Electronic Sounder, 230 V, 53 → 80dB at 1 m, IP41
|
||
Legrand Thermal Overload Relay 1NO/ 1NC, 6 A Contact Rating, RTX³
|
||
Recently Searched