Limit & Position Switches
CATEGORIES
Price (Price shown excludes GST) | Description | Part Details |
Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 240V ac Max, 6A Max
|
||
Crouzet Plunger Limit Switch, NO/NC, SPDT, Polyamide Housing, 250V ac Max, 17.5A Max
|
||
Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 30V ac Max, 100mA Max
|
||
Crouzet Plunger Limit Switch, NO/NC, SPDT, Polyamide Housing, 250V ac Max, 17.5A Max
|
||
Crouzet Plunger Limit Switch, SPDT
|
||
Crouzet Lever Limit Switch, NO/NC, SP, Plastic Housing, 250V ac Max, 17.5A Max
|
||
Crouzet Lever Limit Switch, NO/NC, IP66, IP67, Metal Housing, 30V ac Max, 100mA Max
|
||
Crouzet Plunger Limit Switch, NO/NC, SP
|
||
Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 30V ac Max, 100mA Max
|
||
Crouzet Plunger Limit Switch, NO/NC, IP66, SP, 250V ac Max, 5A Max
|
||
Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, SP, Thermoplastic Housing, 250V ac Max, 5A Max
|
||
Crouzet Plunger Limit Switch, NO/NC, IP67, SP, 250V ac Max, 8A Max
|
||
Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 240V ac Max, 6A Max
|
||
Crouzet Roller Plunger Limit Switch, NO/NC, IP56, SP, 250V ac Max, 5A Max
|
||
Crouzet Plunger Limit Switch, NO/NC, SP, Polyamide Housing, 250V ac Max, 10A Max
|
||
Crouzet Roller Limit Switch, 1NC/1NO, IP66, SPDT, Metal Housing, 250V ac Max, 10A Max
|
||
Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 30V ac Max, 100mA Max
|

Recently Searched