Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1406 Products showing for Toggle Switches

    APEM
    -
    SPST
    On-Off-On
    15A
    Panel Mount
    Screw
    -
    -
    -
    -
    -
    -
    28V
    -
    -
    -
    -
    -
    APEM
    -
    DPST
    On-Off
    15A
    Panel Mount
    Screw
    -
    -
    -
    -
    -
    -
    28V
    -
    -
    -
    -
    -
    APEM
    -
    SPDT
    On-Off-On
    3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    23.1mm
    Chrome Plated Brass
    30 V dc, 125 V ac, 250V ac
    -
    -
    Silver
    10mΩ
    6.5 Dia.mm
    APEM
    -
    DPDT
    (On)-Off-On
    10 mA
    Panel Mount
    Solder
    -
    -
    -
    6.5mm
    6.3mm
    Brass
    20V ac/dc
    -
    -
    Brass
    10mΩ
    6.5 (Dia.)mm
    APEM
    -
    SPDT
    Latching
    3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.5mm
    23.1mm
    Chrome Plated Brass
    30 V dc, 125 V ac, 250 V ac
    -
    -
    Silver
    10mΩ
    6.5 Dia.mm
    NKK Switches
    -
    SPST
    On-None-Off
    0.4VA
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    -
    28V
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-Off-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    17.5mm
    Phenolic
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    -
    APEM
    -
    SPST
    Momentary-Off-Momentary
    15A
    Panel Mount
    Screw
    -
    -
    -
    -
    -
    -
    28V
    -
    -
    -
    -
    -
    NKK Switches
    -
    3PST
    On-(On)
    0.4VA
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    -
    28V
    -
    -
    -
    -
    -
    APEM
    -
    SPDT
    On-Off-On
    3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.5mm
    23.1mm
    Chrome Plated Brass
    30 V dc, 125 V ac, 250 V ac
    -
    -
    Silver
    10mΩ
    6.5 Dia.mm
    NKK Switches
    -
    DPST
    (On)-Off-(On)
    0.4VA
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    -
    28V
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    -
    SPDT
    On-On
    4 A@ 30 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    6.8mm
    -
    -
    -
    -
    Silver Plated Copper Alloy
    <0.01Ω
    -
    APEM
    -
    Double Pole Single Throw (DPST)
    On-Off-(On)
    15 A @ 125 V ac
    Panel Mount
    Screw
    -
    -
    -
    -
    24mm
    Anodised Aluminium; Brass
    -
    -
    -
    Silver Alloy
    10mΩ
    -
    Nidec Components
    -
    Single Pole Double Throw (SPDT)
    (On)-Off-(On)
    50 mA@ 48 V ac/dc
    PCB
    Through Hole
    -
    -
    -
    -
    6mm
    -
    -
    -
    -
    Gold Plated
    50mΩ
    -
    KNITTER-SWITCH
    -
    SPDT
    On-Off-(On)
    4 A @ 30 V dc
    Panel Mount
    Solder
    IP67
    6.1mm
    5.5mm
    -
    10.5mm
    -
    -
    -
    -
    Silver Plated Copper Alloy
    <10mΩ
    6.1mm
    NIDEC COPAL ELECTRONICS GMBH
    -
    SPDT
    (On)-Off-(On)
    50 mA
    PCB
    PC Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    -
    Double Pole Double Throw (DPDT)
    (On)-Off-(On)
    10 A@ 250 V ac, 15 A@ 125 V ac
    Panel Mount
    Solder
    -
    -
    -
    -
    17mm
    -
    -
    -
    -
    -
    20mΩ
    12.3mm
    NKK Switches
    -
    DPST
    On-None-(On)
    0.4VA
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    -
    28V
    -
    -
    -
    -
    -
    APEM
    -
    Double Pole Double Throw (DPDT)
    Momentary
    3 A @ 24 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11mm
    Brass
    -
    -
    -
    Silver
    10mΩ
    -
    APEM
    -
    SPDT
    (On)-Off-(On)
    10 (CSA) A, 10 (NF-VDE) A, 10 (UL) A
    Panel Mount
    Screw
    -
    -
    -
    12.2 (Dia.)mm
    17.5mm
    Brass
    250V ac
    -
    -
    Silver Nickel Alloy
    10mΩ
    12.2 (Dia.)mm
    Results per page