Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1400 Products showing for Toggle Switches

    APEM
    -
    Single Pole Single Throw (SPST)
    On-Off-(On)
    5 A @ 25 V dc
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Silver Nickel Alloy
    10mΩ
    -
    APEM
    -
    Four Pole Double Throw (4PDT)
    On-On
    4 A @ 30 V dc
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    10.5mm
    Nickel Plated Brass
    30V dc
    -
    -
    Gold Plated Silver
    10mΩ
    6.5mm
    APEM
    -
    Double Pole Single Throw (DPST)
    On-On
    10 A@ 24 V dc
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Silver Nickel Alloy
    10mΩ
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    DPDT
    On-On
    15 A
    PCB
    Solder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    DPDT
    On-On
    20 A
    Through Hole
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    -
    Double Pole Double Throw (DPDT)
    On-(On)
    30 A@ 250 V ac, 30 A@ 30 V dc
    Panel Mount
    Screw
    -
    -
    -
    -
    22mm
    Brass
    -
    -
    -
    Silver Plated Silver Copper Alloy
    10mΩ
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    (On)-Off-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Nickel
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    Honeywell
    -
    SPDT
    -
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-Off-(On)
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    6.35mm
    C & K
    -
    SPDT
    Latching
    0.4 VA @ 20 V ac/dc
    Surface Mount
    Solder
    -
    -
    -
    -
    -
    -
    20V ac/dc
    -
    -
    Copper Alloy
    -
    -
    APEM
    -
    SPDT
    On-Off-On
    4 A
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    7mm
    Brass
    30V dc
    -
    -
    Silver
    10mΩ
    6.5 (Dia.)mm
    APEM
    -
    Single Pole Single Throw (SPST)
    On-On
    400 mA @ 20 V
    PCB
    PC Terminal
    -
    -
    -
    -
    13.5mm
    Nickel Plated Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    10mΩ
    -
    APEM
    -
    SPDT
    (On)-Off-(On)
    4 A
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    6.3mm
    Brass
    30V dc
    -
    -
    Silver
    10mΩ
    6.5 (Dia.)mm
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    6.35mm
    APEM
    -
    3-pole on-off switch
    On-On
    400 mA @ 20 V
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    10.5mm
    Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    10mΩ
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SPDT
    (On)-Off-(On)
    6 A
    PCB
    PC Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    -
    1P
    On-Off-On
    6A
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-On
    6 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    21.5mm
    Chrome Plated Brass
    125 V ac, 250V ac
    -
    -
    Silver
    0.01Ω
    6.2mm
    Arcolectric (Bulgin) Ltd
    -
    Single Pole Double Throw (SPDT)
    (On)-(On)
    20 A @ 250 V ac
    Panel Mount
    Tab
    IP40
    -
    -
    12.7mm
    16.4mm
    Nylon
    250V ac
    -
    -
    Silver Alloy
    100mΩ
    12.7mm
    NIDEC COPAL ELECTRONICS GMBH
    -
    DPDT
    On-On
    15 A
    PCB
    Solder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page