Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1400 Products showing for Toggle Switches

    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-On
    5 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    SPDT
    On-On
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    -
    10.41mm
    Brass
    250V
    -
    -
    Copper Alloy
    0.01Ω
    -
    RS PRO
    -
    Four Pole Double Throw (4PDT)
    On-On-On
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    (On)-Off-(On)
    5 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    Double Pole Double Throw (DPDT)
    On-Off-On
    5 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    3 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    -
    11.5mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated
    0.01Ω
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-On
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass (Movable)
    0.01Ω
    6.35mm
    RS PRO
    -
    Double Pole Double Throw (DPDT)
    (On)-Off-(On)
    5 A @ 250 V ac
    PCB
    Through Hole
    IP67
    -
    -
    -
    7.62mm
    Chromium Plated Brass
    -
    -
    -
    Gold Over Silver Plated Copper Alloy
    10mΩ
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    400 mA @ 20 V
    PCB
    Through Hole
    IP67
    -
    -
    -
    7.62mm
    Chromium Plated Brass
    -
    -
    -
    Gold Plated Copper Alloy
    10mΩ
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-Off-On
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    DPDT
    (On)-On
    10 A
    PCB
    Screw
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-On
    2 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    12.3mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-On
    3 A @ 120 V ac
    Panel Mount
    Solder
    -
    -
    -
    4.95mm
    9.4mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.02Ω
    4.95mm
    RS PRO
    -
    SPDT
    On-On
    400 mA @ 20 V
    PCB
    Through Hole
    IP67
    -
    -
    -
    6.1mm
    Brass
    -
    -
    -
    Gold
    20mΩ
    -
    RS PRO
    -
    DPDT, SPDT
    On-(On)
    3A
    Panel Mount
    Through Hole
    IP67
    -
    -
    -
    -
    Chrome Plated Brass
    -
    -
    -
    Gold
    20mΩ
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-Off-On
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    -
    10.41mm
    Brass
    -
    -
    -
    Copper Alloy
    0.01Ω
    -
    RS PRO
    -
    DPDT
    On-On
    10 A
    PCB
    Solder
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    Single Pole Single Throw (SPST)
    On-Off
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    6.86mm
    12.7mm
    -
    10.4mm
    Chrome Plated Brass
    28V dc
    -
    -
    Silver Gold Plated Brass
    0.01Ω
    12.7 x 6.86mm
    RS PRO
    Illuminated
    Single Pole Single Throw (SPST)
    On-Off
    16 A @ 125 V ac
    Panel Mount
    Tab
    -
    -
    -
    20.2mm
    16mm
    PC
    125V
    -
    -
    -
    0.05Ω
    20.2mm
    Results per page