Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1392 Products showing for Toggle Switches

    RS PRO
    -
    Double Pole Double Throw (DPDT)
    On-(On)
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    4.95mm
    5.33mm
    Chromium Plated Brass
    -
    -
    -
    Gold Plated Brass
    0.02Ω
    4.95mm
    RS PRO
    -
    SPDT
    (On)-Off-On
    10 A
    PCB
    Solder
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    1 CO
    On-Off
    10 A
    Panel Mount
    Tab
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    SPDT
    (On)-On
    10 A
    PCB
    Screw
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    5.08mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    5 A @ 250 V ac
    PCB
    Through Hole
    IP67
    -
    -
    -
    7.62mm
    Chromium Plated Brass
    -
    -
    -
    Gold Over Silver Plated Copper Alloy
    10mΩ
    -
    RS PRO
    -
    DPDT
    (On)-On-(On)
    5 A @ 250 V ac
    PCB
    Solder
    IP67
    -
    -
    -
    18mm
    Brass
    -
    -
    -
    Silver
    10mΩ
    -
    RS PRO
    -
    Four Pole Double Throw (4PDT)
    On-(On)
    20 A @ 28 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    17mm
    -
    28V dc
    -
    -
    -
    0.02Ω
    -
    RS PRO
    -
    DPDT, SPDT
    On-On
    3A
    Panel Mount
    Solder Lug
    IP67
    -
    -
    -
    -
    Chrome Plated Brass
    -
    -
    -
    Silver
    10mΩ
    -
    RS PRO
    -
    SPST
    On-Off
    10 A
    PCB
    Solder
    IP40
    -
    -
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-On
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    -
    7.37mm
    Brass
    -
    -
    -
    Gold Over Nickel Plated Brass
    0.02Ω
    -
    RS PRO
    -
    Double Pole Double Throw (DPDT)
    (On)-Off-(On)
    5 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.01Ω
    6.35mm
    RS PRO
    -
    SPDT
    On-Off-On
    10 A
    PCB
    Solder
    IP40
    -
    -
    -
    -
    Brass
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    (On)-Off-(On)
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    -
    5.33mm
    Brass
    -
    -
    -
    Gold Over Nickel Plated Brass
    0.02Ω
    -
    RS PRO
    Illuminated
    SPST
    On-Off
    16 A @ 125 V ac
    Panel Mount
    Tab
    -
    -
    -
    20.2mm
    16mm
    PC
    250 V, 125V
    -
    -
    -
    0.05Ω
    20.2mm
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-On
    3 A @ 250 V ac
    PCB
    Through Hole
    -
    -
    -
    -
    10.5mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated
    0.01Ω
    -
    RS PRO
    -
    Double Pole Double Throw (DPDT)
    On-(On)
    3 A @ 120 V ac
    PCB
    Through Hole
    -
    -
    -
    4.95mm
    9.4mm
    Chromium Plated Brass
    -
    -
    -
    Silver Plated Brass
    0.02Ω
    4.95mm
    RS PRO
    -
    SPDT
    On-(On)
    3A
    Panel Mount
    Through Hole
    IP67
    -
    -
    -
    -
    Chrome Plated Brass
    -
    -
    -
    Gold
    20mΩ
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-Off
    5 A @ 250 V ac
    PCB
    Through Hole
    IP67
    6.6mm
    12.7mm
    -
    12.7mm
    Chrome Plated Brass
    -
    -
    -
    Silver Gold Plated Copper Alloy
    10mΩ
    12.7 x 6.6mm
    RS PRO
    -
    SPDT
    On-Off-On
    5 A @ 250 V ac
    PCB
    Solder
    IP67
    -
    -
    -
    18mm
    Brass
    -
    -
    -
    Silver
    10mΩ
    -
    Results per page