Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1401 Products showing for Toggle Switches

    RS PRO
    -
    DPDT
    On-None-On
    5A
    Panel Mount
    Solder Lug
    IP67
    -
    -
    -
    -
    Chrome Plated Brass
    -
    -
    -
    Silver
    10mΩ
    -
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-On
    14 mA @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chrome Plated Brass
    250V
    -
    -
    Gold Plated
    0.02Ω
    -
    APEM
    -
    DPST
    On-On
    6A
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    Carling Technologies
    -
    SPST
    On-Off
    20 A
    Panel Mount
    Screw
    -
    -
    -
    12.7mm
    17.45mm
    Nickel Plated Brass
    125V
    -
    -
    -
    -
    -
    Honeywell
    -
    DPDT
    On-On
    15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac
    Panel Mount
    Screw
    IP67, IP68
    -
    -
    12.4mm
    17mm
    Metal, Plastic
    -
    -
    -
    Gold Plated Silver Alloy
    -
    12.4 (Dia.)mm
    RS PRO
    -
    SPDT
    On-None-On
    5A
    Through Hole
    Right Angle Through Hole
    IP67
    -
    -
    -
    -
    Chrome Plated Brass
    -
    -
    -
    Gold
    10mΩ
    -
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-None-Off
    20 A @ 28 V dc
    Panel Mount
    Screw
    -
    -
    -
    -
    17mm
    -
    28V dc
    -
    -
    -
    0.02Ω
    -
    APEM
    -
    SP
    On-Off-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    11.4mm
    Brass
    -
    -
    -
    Silver
    0.01Ω
    -
    EOZ
    -
    DPDT
    On-On
    1.5 A @ 250 V ac, 4.5A @ 12 V dc
    Panel Mount
    Solder
    IP65, IP67
    -
    -
    10.2mm
    10.9mm
    -
    48 V dc, 220V ac
    -
    -
    Silver Plated Brass
    <10mΩ
    10.2 (Dia.)mm
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    3 A @ 120 V ac
    PCB
    Through Hole
    IP67
    -
    -
    -
    10.16mm
    Chromium Plated Brass
    -
    -
    -
    Gold Over Silver Plated Copper Alloy
    20mΩ
    -
    APEM
    -
    Single Pole Single Throw (SPST)
    On-Off
    15 A @ 250 V ac
    Panel Mount
    Tab
    -
    -
    -
    -
    17.5mm
    -
    -
    -
    -
    Silver
    0.01Ω
    -
    NKK Switches
    -
    Double Pole Double Throw (DPDT)
    (On)-Off-(On)
    20 A @ 30 V dc, 6 A @ 250 V ac
    Panel Mount
    Screw
    -
    -
    -
    -
    17.5mm
    Brass
    -
    -
    -
    Silver Plated Silver Copper Alloy
    10mΩ
    -
    APEM
    -
    SPST
    On-Off
    15 A
    Panel Mount
    Solder Lug
    -
    -
    -
    12.2mm
    17.5mm
    Nickel Plated Brass
    250V ac
    -
    -
    Nickel Alloy, Silver
    10mΩ
    12.2 (Dia.)mm
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-On
    400 mA @ 20 V
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chromium Plated Brass
    20V
    -
    -
    Gold Plated Brass Alloy
    0.01Ω
    6.2mm
    TE Connectivity
    -
    DP3T
    (On)-On-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120 ac/dc, 28V ac/dc
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    APEM
    -
    1P
    On-On
    6A
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    C & K
    -
    Single Pole Single Throw (SPST)
    On-None-On
    5 A @ 28 V dc
    PCB
    Solder
    -
    -
    -
    -
    11.43mm
    Chrome Plated Brass
    -
    -
    -
    Silver Plated
    0.01Ω
    -
    APEM
    -
    Single Pole Single Throw (SPST)
    On-Off
    10 A @ 24 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    19.4mm
    Nickel Plated Brass
    -
    -
    -
    Silver Nickel Alloy
    0.01Ω
    -
    APEM
    -
    DPST
    On-On
    4A
    -
    Solder Lug
    -
    -
    -
    -
    -
    -
    30V dc
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    -
    -
    -
    IP66, IP67, IP69K
    -
    -
    -
    -
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    -
    Results per page