Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1400 Products showing for Toggle Switches

    APEM
    -
    DPDT
    On-Off-On
    4 A
    Panel Mount
    Solder Lug
    -
    -
    -
    6.5mm
    7mm
    Brass
    30V dc
    -
    -
    Silver
    10mΩ
    6.5 (Dia.)mm
    Nidec Components
    -
    Single Pole Double Throw (SPDT)
    On-On
    50 mA@ 48 V ac/dc
    PCB
    Through Hole
    -
    -
    -
    -
    6mm
    -
    -
    -
    -
    Gold Plated
    50mΩ
    -
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    (On)-Off-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    17.5mm
    Phenolic
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    -
    APEM
    -
    SP
    On-Off-On
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    -
    5.3mm
    Brass
    -
    -
    -
    Gold Plated Brass
    0.02Ω
    -
    APEM
    -
    SP
    On-On
    4 A @ 30 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    11.5mm
    Brass
    -
    -
    -
    Silver
    0.02Ω
    -
    APEM
    -
    DPDT
    On-On
    15 A
    Panel Mount
    Screw
    -
    -
    -
    12.2mm
    17.5mm
    Nickel Plated Brass
    400V ac
    -
    -
    Nickel Alloy, Silver
    10mΩ
    12.2 (Dia.)mm
    KNITTER-SWITCH
    -
    SPDT
    On-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    15mm
    -
    -
    -
    -
    Silver Plated Copper Alloy
    <0.01Ω
    6.2mm
    Copal Electronics
    -
    SPDT
    On-On
    0.4 VA@ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    3.8mm
    -
    -
    -
    -
    Gold Plated
    100mΩ
    -
    Nidec Components
    -
    Single Pole Double Throw (SPDT)
    On-Off-On
    6 A
    Panel Mount
    Solder
    -
    -
    -
    -
    6.8mm
    -
    -
    -
    -
    Brass Silver, Copper Silver
    10mΩ
    6.5mm
    APEM
    -
    Double Pole Double Throw (DPDT)
    On-On
    10 A @ 24 V dc
    Panel Mount
    Tab
    -
    -
    -
    -
    17.5mm
    Nickel Plated Brass
    -
    -
    -
    Silver Nickel Alloy
    0.01Ω
    -
    KNITTER-SWITCH
    -
    4PDT
    On-Off-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    -
    -
    -
    12.5mm
    11.5mm
    -
    -
    -
    -
    Silver Plated Copper Alloy
    0.02Ω
    12.5mm
    TE Connectivity
    -
    DPDT
    On-Off-On
    15 A
    Through Hole
    Quick Connect
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    -
    Single Pole Single Throw (SPST)
    On-Off-(On)
    400 mA @ 20 V
    PCB
    PC Terminal
    -
    -
    -
    -
    10.5mm
    Nickel Plated Brass
    20V ac/dc
    -
    -
    Gold Plated Brass
    10mΩ
    -
    Honeywell
    -
    DPDT
    (On)-On-(On)
    11 A @ 115 V ac, 18 A @ 28 V dc, 6 A @ 230 V ac
    Panel Mount
    Screw
    -
    -
    -
    -
    17mm
    Metal, Plastic
    -
    -
    -
    Gold Plated Silver Alloy
    -
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-On
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    16.26mm
    Phenolic
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    -
    Copal Electronics
    -
    DPDT
    On-On
    10 A@ 125 V ac, 7 A@ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    -
    17mm
    -
    -
    -
    -
    -
    20mΩ
    -
    TE Connectivity
    -
    Four Pole Double Throw (4PDT)
    On-On
    6 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chromium Plated Brass
    125 V, 250V
    -
    -
    Silver Plated Brass Alloy
    0.01Ω
    6.2mm
    Otto
    -
    DPST
    On-Off
    16 A
    Panel Mount
    Tab
    IP68S
    -
    -
    -
    0.66in
    Stainless Steel
    28 V dc, 115V ac
    -
    -
    Silver
    -
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    400 mA @ 20 V
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    20V
    -
    -
    Gold Over Nickel Plated Copper
    10mΩ
    6.35mm
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-(On)
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    6.35mm
    10.41mm
    Phenolic
    120V
    -
    -
    Silver Plated Copper
    0.01Ω
    6.35mm
    Results per page