Toggle Switches, Light Switch, Panel Mount & Latching | RS
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1406 Products showing for Toggle Switches

    Arcolectric (Bulgin) Ltd
    -
    Single Pole Double Throw (SPDT)
    (On)-(On)
    20 A @ 250 V ac
    Panel Mount
    Tab
    IP40
    -
    -
    12.7mm
    16.4mm
    Nylon
    250V ac
    -
    -
    Silver Alloy
    100mΩ
    12.7mm
    NIDEC COPAL ELECTRONICS GMBH
    -
    DPDT
    On-On
    15 A
    PCB
    Solder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    -
    SPDT
    On-On
    15 A
    Panel Mount
    Screw
    IP67, IP68
    11.4mm
    -
    12.4mm
    17mm
    -
    250 V dc, 277V ac
    -
    -
    Silver Alloy
    -
    12.4 (Dia.) x 11.4mm
    APEM
    -
    Double Pole Single Throw (DPST)
    On-Off-On
    15 A @ 125 V ac
    Panel Mount
    Screw
    -
    -
    -
    -
    24mm
    Anodised Aluminium; Brass
    -
    -
    -
    Silver Alloy
    10mΩ
    -
    Nidec Components
    -
    Single Pole Double Throw (SPDT)
    (On)-Off-(On)
    50 mA@ 48 V ac/dc
    PCB
    Through Hole
    -
    -
    -
    -
    6mm
    -
    -
    -
    -
    Gold Plated
    50mΩ
    -
    Nidec Components
    -
    4PST
    On-Off
    15 A@ 250 V ac, 25 A@ 125 V ac
    Panel Mount
    Solder
    -
    -
    -
    -
    17.5mm
    -
    -
    -
    -
    -
    20mΩ
    12.3mm
    NKK Switches
    -
    Double Pole Double Throw (DPDT)
    On-(On)
    100 mA @ 28 V ac/dc
    PCB
    Through Hole
    -
    -
    -
    -
    10mm
    Brass
    -
    -
    -
    Gold Plated Phosphor Bronze
    50mΩ
    -
    NKK Switches
    -
    DPDT
    On-Off-On
    0.4VA
    Through Hole
    PC Terminal
    -
    -
    -
    -
    10mm
    Nickel Plated Brass
    28V ac/dc
    -
    -
    Brass (Stationary), Phosphor Bronze (Movable)
    50mΩ
    -
    APEM
    -
    1P
    On-On
    6A
    -
    Solder Lug
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    APEM
    -
    SPDT
    On-(On)
    10 (CSA) A, 10 (NF-VDE) A, 10 (UL) A
    Panel Mount
    Screw
    -
    -
    -
    12.2 (Dia.)mm
    17.5mm
    Brass
    250V ac
    -
    -
    Silver Nickel Alloy
    10mΩ
    12.2 (Dia.)mm
    NKK Switches
    -
    Single Pole Double Throw (SPDT)
    On-Off-On
    100 mA @ 28 V
    PCB
    Through Hole
    -
    -
    -
    -
    3.8mm
    Polyamide
    -
    -
    -
    Gold Plated Phosphor Bronze
    80mΩ
    -
    NKK Switches
    -
    SPDT
    On-(On)
    0.4VA
    PCB
    Through Hole
    IP65
    -
    -
    -
    6.3mm
    Nickel Plated Brass
    28V ac/dc
    -
    -
    Copper Alloy (Stationary), Phosphor Bronze (Movable)
    50mΩ
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SPDT
    (On)-Off-(On)
    50 mA
    PCB
    PC Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-Off-(On)
    5 A @ 28 V dc
    PCB
    Through Hole
    -
    -
    -
    6.35mm
    10.41mm
    Nickel
    120 V ac, 28V dc
    -
    -
    Silver Plated Copper
    10mΩ
    6.35mm
    Honeywell
    -
    DPDT
    -
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    KNITTER-SWITCH
    -
    Double Pole Double Throw (DPDT)
    On-On
    50 mA @ 48 V dc
    PCB
    Through Hole
    -
    -
    -
    -
    6mm
    -
    48V
    -
    -
    Gold Over Nickel Plated Phosphor Bronze
    50mΩ
    -
    TE Connectivity
    -
    Double Pole Double Throw (DPDT)
    On-Off-On
    6 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chromium Plated Brass
    125 V, 250V
    -
    -
    Silver Plated Brass Alloy
    0.01Ω
    6.2mm
    NIDEC COPAL ELECTRONICS GMBH
    -
    SPDT
    On-On
    50 mA
    PCB
    Right Angle
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    6 A
    PCB
    Through Hole
    -
    -
    -
    -
    10.5mm
    -
    -
    -
    -
    Brass Silver, Copper Silver
    10mΩ
    -
    TE Connectivity
    -
    Single Pole Double Throw (SPDT)
    On-(On)
    6 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    10.5mm
    Chromium Plated Brass
    125 V ac, 250V ac
    -
    -
    Silver Plated Brass Alloy
    0.01Ω
    6.2mm
    Results per page