Nidec Components Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Terminal, 250 V ac

The image is for reference only, please refer to product details and specifications

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

HK$123.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24HK$123.90-
25 - 99HK$119.003%
100 +HK$114.007%

*price indicative

RS Stock No.:
762-5439
Mfr. Part No.:
ET215S12-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

(On)-Off-(On)

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

12.3 mm

Contact AC Voltage

250V ac

Actuator Length

17mm

Switch Configuration

(On)-Off-(On)

Standards/Approvals

RoHS

Series

ET

COO (Country of Origin):
CN

Fujisoku Toggle Switches - ET Series


The Fujisoku ET series of toggle switches are available in a choice of single, double, triple and four pole contact configurations with alternate or momentary switching functions and either .250" tab, screw or solder terminals.

Features of the ET toggle switches include a self-extinguishing UL94V-0 phenol resin body material which is superior in arc and tracking resistance performances and a contact mechanism that ensures a high reliability with reduced chattering/bounce time. The ET series of toggle switches are designed to be panel mounted, the switch body fits into 12.3mm diameter cut-out (without using the locking ring, 12.5mm with locking ring), the maximum panel thickness is 5.5mm.

The ET toggle switch series consists of various types of toggle switches that can be can be used in many applications that require high power switching from 3A to 30A. Compatible accessories for the series include waterproof boots in colours grey, red and black and on/off escutcheon plates, see stock numbers 222-948, 222-932, 222-954, 222-910 and 222-926 respectively.

High current rating - 3A up to 30A

Solder, screw or .250" tab terminals

Alternate or momentary switching (momentary switching with double and triple pole toggle switches only)

3A rated switches (stock numbers 398-225, 762-5384 and 762-5388) have a 30mΩ maximum contact resistance, all other ET toggle switches have a 20mΩ maximum contact resistance

Dielectric strength 1500Vac for 1 minute

Insulation resistance 100MΩ minimum

Note

Double and triple pole momentary toggle switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
See stock number 669-2374 for a suitable mating connector to mate with the toggle switches with .250" tab terminals.
Stock number 762-5384 features solder terminals that are located on the side of the switch body and not underneath the switch body.

Approvals

UL, CSA, PSE - single and double pole toggle switches only, see tables above for further details.

Supplied with

Panel fixing hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy