- RS Stock No. 810-7581
- Mfr. Part No. STM32F207IEH6
| STMicroelectronics | Microcontroller | STM32F2 | UFBGA | Surface | 176 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 513mW | -40°C | - | 85°C | 500μm | 10.05mm | FBI | 10.05mm | 1.8V |
|
- RS Stock No. 272-7752P
- Mfr. Part No. R7FA4T1BB3CFM#AA0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RA4T1 | QFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 4kB | 2 x 12 Bit | 100MHz | - | 40kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.4mm | - | ISO/IEC 7816-3 (SCI smart card), ISO 11898-1 (CANFD) | 12mm | 2.7V |
|
- RS Stock No. 798-5352
- Mfr. Part No. PIC18LF4525-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18LF4525 | TQFP | Surface | 44 | PIC | 8bit | - | 48kB | - | 32MHz | - | 3.99kB | 5.5V | 2 | 48kB | 1W | -40°C | 26 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 152-076
- Mfr. Part No. STM32H7R3R8V6
Subtotal (1 tray of 260 units) HK$16,514.94HK$63.519/unit | STMicroelectronics | Microcontroller | STM32 | VQFN | Surface | 68 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 631-473
- Mfr. Part No. ATSAME51N20A-AZVAO
Subtotal (1 box of 180 units) HK$13,909.68HK$77.276/unit | Microchip | Microcontroller | ATSAME51N20A | TQFP | Surface | 100 | ARM Cortex M0+ | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | - | 3.63V | 2 | - | - | -40°C | 99 | 125°C | - | - | No | - | 1.71V |
|
- RS Stock No. 251-6958
- Mfr. Part No. AVR64DD28-I/SP
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR DD Family | SPDIP | Through Hole | 28 | AVR | - | UPDI | 64kB | 1 Output | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 27 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 214-939P
- Mfr. Part No. STM32U585RIT3Q
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32U | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 160MHz | - | - | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 9mm | SESIP3 and PSA Level 3 Certified | 12mm | 1.71V |
|
- RS Stock No. 263-8144
- Mfr. Part No. PIC16F505-E/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | 8 Bit MCU | - | - | 1.5kB | - | - | - | 72bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 192-8133
- Mfr. Part No. R5F5631PDDFL#V0
Subtotal (1 tray of 250 units) HK$19,665.25HK$78.661/unit | Renesas Electronics | Microcontroller | RX631 | LQFP | Surface | 48 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 64kB | 3.6V | - | - | - | -40°C | 30 | 85°C | 1.4mm | 7.1mm | No | 7.1mm | 2.7V |
|
- RS Stock No. 838-728
- Mfr. Part No. PIC32CM3204JH00032-I/RTB
| Microchip | Microcontroller | PIC32CM | QFN | Surface Mount | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | 425mW | -40°C | - | 85°C | 900μm | 5mm | - | 5mm | 2.7V |
|
- RS Stock No. 328-2255
- Mfr. Part No. PIC16C56A-04/P
| Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | - | 1.5kB | - | 4MHz | - | 25bit | 5.5V | - | - | 800mW | 0°C | 12 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 3V |
|
- RS Stock No. 127-8257
- Mfr. Part No. ATMEGA168-20MU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | VQFN | Surface | 32 | AVR | 8bit | SPI, USART | 16kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 5.1mm | RoHS | 5.1mm | 2.7V |
|
- RS Stock No. 725-7714
- Mfr. Part No. LPC1114FBD48/301,1
| NXP | Microcontroller | LPC1100 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 50MHz | - | 8kB | 3.6V | - | - | 1.5W | -40°C | 42 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 242-5364
- Mfr. Part No. PIC16F15244-I/REB
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16 | VQFN | Surface | 20 | PIC | 8bit | ICSP, SPI, I2C, EUSART | 7kB | 5 bit | 32MHz | - | 512bit | 5.5V | - | - | - | -40°C | 18 | 85°C | 1.98mm | 5.33mm | RoHS Compliant | 5.38mm | 2.5V |
|
- RS Stock No. 823-7960
- Mfr. Part No. PIC10F206T-I/OT
Subtotal (1 pack of 20 units) | Microchip | Microcontroller | PIC10F | SOT-23 | Surface | 6 | PIC | 8bit | SPI | 0.75kB | - | 4MHz | - | 24bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 1.3mm | 3.1mm | RoHS | 1.8mm | 2V |
|
- RS Stock No. 817-3957
- Mfr. Part No. PIC16F628-20I/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 3.5kB | 1 x 5 Bit | 20MHz | - | 224bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 1.8V |
|
- RS Stock No. 193-6212
- Mfr. Part No. ATTINY204-SSN
Subtotal (1 tube of 56 units) | Microchip | Microcontroller | ATTINY204 | SOIC | Surface | 20 | AVR | 8bit | - | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.75mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 887-7132
- Mfr. Part No. PIC12F683-I/SN
Subtotal (1 tube of 100 units) HK$1,753.20HK$17.532/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 256B | - | 20MHz | - | 128bit | 5.5V | - | - | 1W | -40°C | 28 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 723-979
- Mfr. Part No. PIC32CM6408JH00064T-I/V2X
Subtotal (1 reel of 1500 units) HK$20,106.00HK$13.404/unit | Microchip | ARM Microcontroller | PIC32CM6408 | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 52 | 85°C | 1.2mm | 12mm | RoHS | 12mm | 2.7V |
|
- RS Stock No. 737-4682
- Mfr. Part No. PIC18F6622-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | SPI | 1.024kB, 64kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 33 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |