- RS Stock No. 829-0573
- Mfr. Part No. PIC32MX470F512H-I/PT
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 49 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 111-6470
- Mfr. Part No. STM32F767ZIT6
| STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 840-6471P
- Mfr. Part No. MK22FN1M0VLH12
Subtotal (1 unit, supplied in a tray) | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | 3 | - | - | -40°C | 40 | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 258-4160P
- Mfr. Part No. TLE9877QTW40XUMA1
Subtotal (1 unit, supplied on a continuous strip) | Infineon | Microcontroller | TLE9877 | TQFP | Surface | 48 | ARM Cortex M3 | 32bit | LIN, PWM, SPI, SSC, UART, USART | 64kB | - | 40MHz | - | 6kB | 28V | - | 64kB | - | -40°C | 10 | 175°C | 1mm | 7mm | RoHS | 7mm | 5.5V |
|
- RS Stock No. 742-1132
- Mfr. Part No. PIC24F32KA302-I/ML
| Microchip | Microcontroller | PIC24F | QFN | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | 12MB | - | -40°C | - | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 263-8117
- Mfr. Part No. PIC16F1826-E/SS
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | 8 Bit MCU | - | - | 3.5kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 666-9517
- Mfr. Part No. PIC24FJ64GA002-I/ML
| Microchip | Microcontroller | PIC24FJ | QFN | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 887-7347
- Mfr. Part No. PIC18F2431-I/SO
Subtotal (27 units, in tubes of 27) HK$1,671.813HK$61.919/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SCI | 16.384kB, 256kB | - | 40MHz | - | 768bit | 5.5V | - | - | 1W | -40°C | 24 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 264-8028
- Mfr. Part No. PIC16LF18313-I/P
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC | - | - | 3.5kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-3854
- Mfr. Part No. ATXMEGA64A1-AU
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | ATmega | TQFP | Surface | 100 | AVR | 16bit | USART, TWI, SPI, PDI | 64kB | 12 bit | 32MHz | - | 4bit | 3.6V | 4 | - | - | -40°C | 78 | 85°C | 1.05mm | 14.1mm | RoHS | 14.1mm | 1.6V |
|
- RS Stock No. 249-2465
- Mfr. Part No. PIC16F18015-I/SN
Subtotal (100 units, in tubes of 100) | Microchip | Microcontroller | PIC16 | SOIC | Through Hole | 8 | PIC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 912-6855
- Mfr. Part No. PIC16F1823-I/P
Subtotal (30 units, in tubes of 30) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI, I2C, EUSART | 3.5kB | - | 32MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 914-3077P
- Mfr. Part No. TM4C1294NCPDTI3
Subtotal (1 unit, supplied in a tray) | Texas Instruments | Microcontroller | ARM9 | TQFP | Surface | 128 | ARM Cortex M4F | 32bit | - | 1.024MB | 12 bit | 120MHz | - | 256kB | 4V | 3 | - | - | -40°C | 90 | 85°C | 1.15mm | 14.05mm | No | 14.05mm | 0mV |
|
- RS Stock No. 146-3254
- Mfr. Part No. PIC24FJ1024GB610-I/PT
Subtotal (119 units, in trays of 119) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 1.024MB | - | 32MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | 85 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 215-147
- Mfr. Part No. STM32WBA54KGU6TR
| STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 7mm | 5mm | EN 300 440, FCC CFR47 part 15, ARIB STD-T66, ETSI EN 300 328 | 5mm | 1.71V |
|
- RS Stock No. 687-346
- Mfr. Part No. ML63Q2557-NNNTBZWBY
Subtotal (2 units, on tapes of 2) | ROHM | Microcontroller | ML63Q2557 | P-TQFP64-1010-0.50-ZK6 | Surface | 64 | 32 bit Cortex | 32bit | - | 256kB | - | 48MHz | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 584-960
- Mfr. Part No. PIC16F13115T-I/SN
Subtotal (3300 units, on reels of 3300) HK$20,357.70HK$6.169/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 170-4330
- Mfr. Part No. PIC16F684T-I/SL
Subtotal (2600 units, on reels of 2600) HK$50,882.00HK$19.57/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 216-3109
- Mfr. Part No. ATTINY1626-MU
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | ATTINY1626 | VQFN | Surface | 20 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 85°C | 900μm | 3mm | No | 3mm | 1.8V |
|
- RS Stock No. 585-390
- Mfr. Part No. PIC18F14Q40-I/P
Subtotal (440 units, in boxes of 440) HK$7,873.36HK$17.894/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 20 | PIC18F | 8bit | I2C, SPI, UART | 16kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 0.195in | 1.06mm | RoHS | 0.28in | 1.8V |