- RS Stock No. 737-7900
- Mfr. Part No. PIC16F1518-I/MV
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC16F | UQFN | Surface | 28 | PIC | 8bit | - | 28kB | - | 20MHz | - | 1.024kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.5V |
|
- RS Stock No. 240-2957
- Mfr. Part No. AVR32DB32-I/RXB
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | AVR | VQFN | Surface | 32 | AVR32 | 12bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | 3 | - | 800mW | -40°C | 25 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 724-876
- Mfr. Part No. ATSAMV70N20B-CBVAO
Subtotal (260 units, in boxes of 260) HK$29,528.46HK$113.571/unit | Microchip | ARM Microcontroller | SAM V70 | TFBGA | Surface | 100 | ARM Cortex M7 | 32bit | Audio, Ethernet, USB | 1MB | - | 300MHz | - | 384kB | 3.6V | - | - | 407mW | -40°C | - | 105°C | - | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 168-9823
- Mfr. Part No. C8051F006-GQ
Subtotal (250 units, in trays of 250) HK$47,294.50HK$189.178/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 32kB | 2 x 12 Bit | 25MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 25 | 85°C | 1.05mm | 7mm | No | 7mm | 2V |
|
- RS Stock No. 623-0544
- Mfr. Part No. PIC18F2320-I/SP
| Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 8.192kB, 256kB | - | 40MHz | - | 512bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 257-6312
- Mfr. Part No. EFM32PG23B200F512IM40-C
Subtotal (200 units, in trays of 200) HK$5,296.80HK$26.484/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 40 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | IrDA, SMBus, ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 743-4703
- Mfr. Part No. PIC12F1840-I/SN
Subtotal (4 units, in packs of 4) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 7kB | - | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.75mm | 4.9mm | No | 6mm | 2.3V |
|
- RS Stock No. 168-9903
- Mfr. Part No. C8051F340-GQ
Subtotal (250 units, in trays of 250) HK$34,536.25HK$138.145/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 64kB | - | 48MHz | - | 4.35kB | 5.25V | 2 | - | - | -40°C | 40 | 85°C | 950μm | 7mm | RoHS | 7mm | 2.7V |
|
- RS Stock No. 193-9851
- Mfr. Part No. STM32G031K8U6
Subtotal (490 units, in trays of 490) HK$10,290.00HK$21.00/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 1.7V |
|
- RS Stock No. 328-1864
- Mfr. Part No. PIC12C671-04/SM
| Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | - | 1.75kB | - | 4MHz | - | 128bit | 5.5V | - | - | 700mW | 0°C | 5 | 70°C | 1.78mm | 5.33mm | RoHS | 5.38mm | 3V |
|
- RS Stock No. 273-0297
- Mfr. Part No. AVR32DB28-I/SO
Subtotal (27 units, in tubes of 27) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 21 | 85°C | 2mm | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 876-6786
- Mfr. Part No. PIC16F716-I/P
Subtotal (25 units, in tubes of 25) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 2V |
|
- RS Stock No. 264-344
- Mfr. Part No. ML62Q2522-NNNGDZW5BX
Subtotal (5 units, on tapes of 5) | ROHM | Microcontroller | ML62Q2522 | WQFN | Surface | 40 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 64kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 6mm | IEC60730/60335 Class B | 6mm | 1.8V |
|
- RS Stock No. 400-374P
- Mfr. Part No. PIC18F4580-I/PT
Subtotal (1 unit, supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | 32kB | 1W | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 168-7373
- Mfr. Part No. STM8S105S4T6C
Subtotal (160 units, in trays of 160) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 44 | STM8 | 8bit | - | 1.024kB, 16kB | - | 16MHz | - | 2kB | 5.5V | - | - | 443mW | -40°C | 38 | 85°C | 1.45mm | 10.2mm | RoHS | 10.2mm | 2.95V |
|
- RS Stock No. 757-8181P
- Mfr. Part No. R5F56218BDBG#U0
Subtotal (1 unit, supplied in a tray) | Renesas Electronics | Microcontroller | RX600 | LFBGA | Surface | 176 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 133 | +85°C | 1.4mm | 13mm | No | 13mm | 2.7V |
|
- RS Stock No. 168-7370
- Mfr. Part No. STM8S105C4T6
Subtotal (250 units, in trays of 250) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 1.024kB, 16kB | - | 16MHz | - | 2kB | 5.5V | - | - | 443mW | -40°C | 38 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 2.95V |
|
- RS Stock No. 400-659
- Mfr. Part No. PIC16F506-I/P
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SCI | 1.5kB | - | 20MHz | - | 67bit | 5.5V | 2 | - | 700mW | -40°C | 22 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2V |
|
- RS Stock No. 168-4054
- Mfr. Part No. S912ZVHY64F1VLQ
Subtotal (60 units, in trays of 60) | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 100 | 105°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 264-8082
- Mfr. Part No. PIC18F27Q43-I/STX
Subtotal (91 units, in tubes of 91) HK$1,164.163HK$12.793/unit | Microchip | Microcontroller | PIC18 | VQFN | Surface | 28 | PIC | - | SPI | 128kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |