- RS Stock No. 425-116
- Mfr. Part No. PIC32AK1216GC41064-E/M7
Subtotal (360 units, in boxes of 360) HK$8,273.52HK$22.982/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 64 | 32 Bit MCU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 9mm | ISO 26262, IEC 61508, IEC 60730, AEC-Q100 REV H | 9mm | 3V |
|
- RS Stock No. 273-3090
- Mfr. Part No. CY8C27443-24SXI
| Infineon | Microcontroller | CY8C27443 | SOIC | Surface | 28 | PSoC | 32bit | - | 16kB | - | 24MHz | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 743-2690
- Mfr. Part No. PIC12F1840-E/SN
Subtotal (4 units, in packs of 4) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 7kB | 5 bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 125°C | 1.75mm | 4.9mm | RoHS | 6mm | 2.5V |
|
- RS Stock No. 177-3570
- Mfr. Part No. PIC18LF4580-I/PT
Subtotal (160 units, in trays of 160) HK$14,161.28HK$88.508/unit | Microchip | Microcontroller | PIC18LF | TQFP | Surface | 44 | PIC | 8bit | USART, MSSP, CAN | 32kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | 32kB | 1W | -40°C | - | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 724-9722P
- Mfr. Part No. STM32F107VCH6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LFBGA | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.085mm | 10.15mm | No | 10.15mm | 2V |
|
- RS Stock No. 623-0285
- Mfr. Part No. PIC16F628A-I/SO
| Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 128B | 1 x 5 Bit | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 11.55mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 189-3879
- Mfr. Part No. STM32L452RET6
Subtotal (160 units, in trays of 160) HK$12,143.36HK$75.896/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 212-060
- Mfr. Part No. MC9S08GT16ACFBE
| NXP | Microcontroller | HCS08 | QFP | Surface | 44 | S08 | 8bit | SCI, SPI | 16kB | - | 40MHz | - | 2kB | 3.6V | - | - | - | -40°C | 36 | 85°C | 2mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 757-653
- Mfr. Part No. PIC32CM6408MC00032-E/RTB
Subtotal (490 units, in trays of 490) HK$12,367.60HK$25.24/unit | Microchip | Microcontroller | PIC32CM | VQFN | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 26 | 125°C | 1mm | 5mm | RoHS | 5mm | 2.7V |
|
- RS Stock No. 264-8038
- Mfr. Part No. PIC16LF767-I/ML
Subtotal (61 units, in tubes of 61) HK$9,424.988HK$154.508/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 28 | PIC | - | - | 14kB | - | - | - | 368bit | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 274-4232
- Mfr. Part No. PIC16F18046-I/P
Subtotal (22 units, in tubes of 22) | Microchip | Microcontroller | PIC16 | PDIP | PCB | 14 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 544-1642
- Mfr. Part No. PIC16F676-I/P
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI | 128B | 1 x 5 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 584-967
- Mfr. Part No. PIC16F13125-I/ST
Subtotal (1056 units, in boxes of 1056) HK$7,986.528HK$7.563/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 920-6395
- Mfr. Part No. STM32F103RDT6
Subtotal (160 units, in trays of 160) HK$12,746.72HK$79.667/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 384kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |
|
- RS Stock No. 302-627
- Mfr. Part No. PIC32CZ8110CA80208-I/8MX-SL3
| Microchip | Microcontroller | PIC32CZ CA | BGA | Surface | 208 | ARM Cortex M7 | 32bit | - | 8192kB | 7 bit | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 157 | 85°C | 1.19mm | 15mm | RoHS | - | 1.75V |
|
- RS Stock No. 216-7707
- Mfr. Part No. AVR128DB28-I/SP
Subtotal (15 units, in tubes of 15) | Microchip | Microcontroller | AVR DB | SPDIP | Surface Mount | 28 | AVR | 8bit | UPDI, TWI, SPI | 128kB | - | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -45°C | 21 | 85°C | - | 1.4mm | No | - | 1.8V |
|
- RS Stock No. 268-3643P
- Mfr. Part No. TMS320F28033PNT
Subtotal (1 unit, supplied in a tray) | Texas Instruments | Microcontroller | F2802x | LQFP | Surface | 80 | C28x | 32bit | - | 64kB | - | 60MHz | - | 20kB | 1.96V | - | - | - | -40°C | 45 | 125°C | - | - | RoHS Compliant | - | 1.71V |
|
- RS Stock No. 559-548
- Mfr. Part No. PIC16F13144-I/SS
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 792-5925
- Mfr. Part No. STM32F030F4P6
Subtotal (10 units, in packs of 10) | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2.4V |
|
- RS Stock No. 165-2201
- Mfr. Part No. PIC18F97J94-I/PF
Subtotal (90 units, in trays of 90) HK$4,692.33HK$52.137/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 100 | PIC | 8bit | - | 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | 128kB | 1W | -40°C | 22 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2V |