- RS Stock No. 585-268
- Mfr. Part No. PIC18F16Q20-I/P
Subtotal (1 box of 374 units) HK$7,792.29HK$20.835/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 20 | PIC18F | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | - | 64kB | 800mW | -40°C | 16 | 125°C | 0.195in | 1.06in | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0 | 0.28in | 1.8V |
|
- RS Stock No. 268-3621P
- Mfr. Part No. TM4C1230D5PMI
Subtotal 1 unit (supplied in a tray) | Texas Instruments | Microcontroller | legacy Stellaris, TIVA Family TM4C123x Series | LQFP | Surface | 64 | ARM Cortex M4F | 32bit | - | 64kB | - | 4MHz | - | 24kB | 3.3V | - | - | - | -40°C | 49 | 85°C | - | - | RoHS Compliant | - | 3.3V |
|
- RS Stock No. 585-011
- Mfr. Part No. PIC16F13115T-I/MF
Subtotal (1 reel of 3300 units) | Microchip | Microcontroller | PIC16 | DFN | Surface | 8 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 216-843
- Mfr. Part No. STM32U083KCU6
| STMicroelectronics | Microcontroller | Arm Cortex M0+ | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | -40°C | 69 | 125°C | 5mm | 5mm | RoHS | - | 1.71V |
|
- RS Stock No. 912-6700
- Mfr. Part No. DSPIC33FJ64MC706A-I/PT
Subtotal (1 tray of 160 units) HK$10,169.28HK$63.558/unit | Microchip | Digital Signal Processor | dsPIC33F | TQFP | Surface | 64 | dsPIC | 16bit | QEI | 64kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 263-8104
- Mfr. Part No. PIC16F1709T-I/SO
Subtotal (1 reel of 1600 units) HK$23,129.60HK$14.456/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 124-1559
- Mfr. Part No. PIC32MM0064GPL028-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC32 | QFN | Surface | 28 | PIC | 32bit | - | 64kB | 1 x 5 Bit | 25MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 950μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 467-1189
- Mfr. Part No. PIC16C73B-20/SP
| Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4V |
|
- RS Stock No. 264-8150
- Mfr. Part No. PIC18LF46K22-E/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 64kB | - | - | - | 3968bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 825-1082
- Mfr. Part No. PIC16F1719-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 273-3285
- Mfr. Part No. CY8C3866LTI-068
Subtotal (1 tray of 260 units) HK$38,447.50HK$147.875/unit | Infineon | Microcontroller | CY8C38 | QFN | Surface | 48 | PSoC 3 | 8bit | - | 64kB | 4 x 8 Bit | 67MHz | - | 8kB | 5.5V | 4 | - | - | -40°C | 72 | 85°C | 8mm | 8mm | USB 2.0 Certified Full-Speed (FS) | - | 1.71V |
|
- RS Stock No. 585-156
- Mfr. Part No. PIC16F18013-I/SN
Subtotal (1 box of 1500 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | EUSART | 3.5kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 1 | 28kB | 800mW | -40°C | 35 | 125°C | 1.75mm | 4.9mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 919-6318
- Mfr. Part No. STM32F429VIT6
Subtotal (1 tray of 90 units) HK$15,800.04HK$175.556/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 131-0374
- Mfr. Part No. ATMEGA8L-8MU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | VQFN | Surface | 32 | AVR | 8bit | USART, SPI | 8kB | - | 8MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 850μm | 5.1mm | No | 5.1mm | 2.7V |
|
- RS Stock No. 210-2686
- Mfr. Part No. STM32H735VGT6
Subtotal (1 tray of 90 units) HK$11,572.74HK$128.586/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 85°C | 1.6mm | 16mm | No | 16mm | 1.62V |
|
- RS Stock No. 264-8130
- Mfr. Part No. PIC18F87J10-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18 | TQFP | Surface Mount | 80 | PIC | 8bit | PSP, I2C, SPI, USART | 128kB | - | 40MHz | - | 3936bit | 5.5V | 2 | 2MB | - | -40°C | 66 | 125°C | - | - | ISO/TS-16949:2002, RoHS | - | 2V |
|
- RS Stock No. 171-7854P
- Mfr. Part No. PIC16F15386-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 48 | PIC | 8bit | SPI, I2C, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 44 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 133-0947
- Mfr. Part No. ATTINY13-20PU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATTINY13 | PDIP | Through Hole | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 4.826mm | 10.16mm | No | 7.11mm | 2.7V |
|
- RS Stock No. 264-8139
- Mfr. Part No. PIC18LF4320-I/PT
| Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 8kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 145-9017
- Mfr. Part No. PIC16F1454-I/P
Subtotal (1 tube of 30 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 14kB | 5 bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 11 | 85°C | 4.95mm | 19.69mm | RoHS | 7.11mm | 2.3V |