- RS Stock No. 229-1880
- Mfr. Part No. TC275T64F200WDCKXUMA1
Subtotal (1 reel of 500 units) HK$80,887.00HK$161.774/unit | Infineon | Microcontroller | TriCore | LQFP | Surface | 176 | TriCore | 64bit | 4 Wire, CAN, SPI | 4.096MB | - | 200MHz | - | 472kB | 5.5V | - | - | 1.48W | -40°C | - | 150°C | 1.6mm | 26mm | No | 26mm | 0mV |
|
- RS Stock No. 559-536
- Mfr. Part No. PIC16F13143-E/REB
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | VQFN | Surface | 20 | PIC16F | 8bit | - | 3.5kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 273-3131
- Mfr. Part No. CY8C4025LQI-S411
Subtotal (1 tray of 490 units) | Infineon | Microcontroller | CY8C4025 | QFN | Surface Mount | 24 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 127-6626
- Mfr. Part No. AT89C51RC-24PU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | 80C51 | PDIP | Surface | 40 | 80C51 | 8bit | SPI | 32kB | - | 40MHz | - | 512bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 2V |
|
- RS Stock No. 786-4003P
- Mfr. Part No. PIC16F1455-I/SL
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, SPI, USB | 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 1.5mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 236-8937
- Mfr. Part No. PIC18F27Q43-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 8bit | - | 128kB | 5 bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | 7.5mm | 2.5V |
|
- RS Stock No. 216-2716
- Mfr. Part No. STM32G0B1KET6
Subtotal (1 tray of 250 units) HK$12,405.00HK$49.62/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 9mm | No | 9mm | 1.7V |
|
- RS Stock No. 274-4598
- Mfr. Part No. AVR32DD28-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | AVR | 8bit | - | 32kB | 1 (10 Bit) | 24MHz | - | - | 5.5V | - | - | - | 40°C | - | 85°C | 1mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 631-472
- Mfr. Part No. ATSAME51J20A-MZVAO
Subtotal (1 box of 260 units) HK$18,085.34HK$69.559/unit | Microchip | Microcontroller | ATSAME51J20A | QFN | Surface | 64 | ARM Cortex M0+ | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | - | 3.63V | 2 | - | - | -40°C | 99 | 125°C | 530μm | 3.59mm | ISO 11898-1:2015, 802.1AS, AEC-Q100 Grade 1, IEEE 1588, IEEE 802.3az, JDEC, SD 3.01, SDIO 3.0 | 3.51mm | 1.71V |
|
- RS Stock No. 273-3119
- Mfr. Part No. CY8C4024AZI-S413
Subtotal (1 tray of 250 units) HK$4,282.25HK$17.129/unit | Infineon | Microcontroller | CY8C4024 | TQFP | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 16kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 175-7168P
- Mfr. Part No. ATSAMS70N21B-CFN
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | SAMS70 | VFBGA | Surface | 100 | ARM | 32bit | - | 2.048MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 75 | 105°C | 1mm | 7mm | No | 7mm | 1.7V |
|
- RS Stock No. 192-0604
- Mfr. Part No. STM32F030C6T6TR
Subtotal (1 reel of 2400 units) HK$35,947.20HK$14.978/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 263-8107
- Mfr. Part No. PIC16F1709T-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-2519
- Mfr. Part No. PIC24FV16KM202-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC24FV | SOIC | Surface | 28 | PIC | 16bit | MSSP | 16kB | 2 x 8 Bit | 32MHz | - | 2kB | 5V | 3 | 6MB | - | -40°C | - | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 229-4922
- Mfr. Part No. PIC16F15276-I/PT
Subtotal (1 tray of 160 units) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 40 | PIC | 8bit | - | 28kB | 2 x 10 Bit | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 35 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 274-4284
- Mfr. Part No. PIC18F26Q71-I/SS
Subtotal (1 tube of 47 units) | Microchip | Microcontroller | PIC18 | SSOP | PCB | 28 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 26 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 262-7116
- Mfr. Part No. R5F52306ADFL#30
Subtotal (1 tray of 250 units) | Renesas Electronics | Microcontroller | RX230 | LQFP | Surface | 48 | RXv2 | 32bit | - | 256kB | 12 bit | 54MHz | - | 32kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.7mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 188-0261
- Mfr. Part No. PIC18F26Q10-I/SP
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 28 | CPU | 8bit | - | 64kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | 64kB | 800W | -40°C | 35 | 85°C | 3.81mm | 35.56mm | RoHS | 7.37mm | 1.8V |
|
- RS Stock No. 666-9084P
- Mfr. Part No. PIC18F4685-I/ML
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | QFN | Surface | 44 | PIC | 8bit | SPI | 1.024kB, 96kB | - | 40MHz | - | 3.33kB | 5.5V | 2 | 1.02kB | 1W | -40°C | - | 85°C | 950μm | 8mm | No | 8mm | 2V |
|
- RS Stock No. 264-338
- Mfr. Part No. ML62Q1859-NNNTBZWBX
Subtotal (1 tape of 1 unit) | ROHM | Microcontroller | ML62Q1859 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | - | 512kB | 8 bit | 24MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |