- RS Stock No. 177-2180
- Mfr. Part No. PIC18F25K40-I/SS
Subtotal (47 units, in tubes of 47) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 32kB | 1 x 5 Bit | 64MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 199-5413
- Mfr. Part No. ATTINY13A-SUR
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | ATTINY13A | SOIJ | Surface | 8 | AVR | 8bit | SPI | 8kB | 1 x 8 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | RoHS | 5.25mm | 1.8V |
|
- RS Stock No. 124-2971
- Mfr. Part No. CY8C5888AXI-LP096
| Infineon | Microcontroller | CY8C58LP | TQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 67MHz | - | 64kB | 5.5V | 4 | 1GB | - | -40°C | 62 | 85°C | 1.4mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 216-3107
- Mfr. Part No. ATTINY1624-SSU
Subtotal (25 units, in packs of 25) | Microchip | Microcontroller | ATTINY1624 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 85°C | 1.75mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 192-8159P
- Mfr. Part No. R7FS3A77C3A01CFP#AA1
Subtotal (1 unit, supplied in a tray) | Renesas Electronics | Microcontroller | S3A7 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | 192kB | 5.5V | 4 | - | - | -40°C | - | 105°C | 1.4mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 585-199
- Mfr. Part No. PIC16F18114-I/P
Subtotal (420 units, in boxes of 420) HK$8,016.96HK$19.088/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | EUSART | 7kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 110-6614
- Mfr. Part No. STM32F401RET6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 84MHz | - | 96kB | 3.6V | - | - | 313mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
|
- RS Stock No. 239-6339
- Mfr. Part No. STM32L010K8T6
Subtotal (2 units, in packs of 2) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C/SPI | 64kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 25 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 249-2477
- Mfr. Part No. PIC16F18044-I/SO
Subtotal (38 units, in tubes of 38) | Microchip | Microcontroller | PIC16 | SOIC | Through Hole | 20 | PIC | 8bit | EUSART, I2C, SPI | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS | 3.9mm | 2.5V |
|
- RS Stock No. 197-6094
- Mfr. Part No. DSPIC30F4013-20I/PT
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 40 | dsPIC | 16bit | IPMI, SPI | 48kB, 48kB | - | 25MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | 1mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 168-7379
- Mfr. Part No. STM8S207R6T6
Subtotal (160 units, in trays of 160) HK$4,770.08HK$29.813/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 64 | STM8 | 8bit | - | 1.024kB, 32kB | - | 24MHz | - | 6kB | 5.5V | - | - | 443mW | -40°C | 68 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 2.95V |
|
- RS Stock No. 715-4202
- Mfr. Part No. PIC18F66K80-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 5.5V | 2 | 8bit | 1W | -40°C | 54 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 238-0665
- Mfr. Part No. PIC16F18323T-I/SL
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 1.75mm | 8.65mm | No | 6mm | 2.3V |
|
- RS Stock No. 889-5944
- Mfr. Part No. PIC24HJ256GP610A-I/PF
Subtotal (90 units, in trays of 90) HK$7,413.48HK$82.372/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 40MIPS | - | 16.384kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 425-133
- Mfr. Part No. PIC32AK6416GC41048-E/M7
Subtotal (427 units, in boxes of 427) HK$8,885.443HK$20.809/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 48 | 32 Bit MCU | 32bit | - | 64kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 35/35 | 125°C | 900μm | 6mm | AEC-Q100 REV H, IEC 60730, IEC 61508, ISO 26262 | 6mm | 3V |
|
- RS Stock No. 715-4205P
- Mfr. Part No. PIC18F65K80-I/PT
Subtotal (1 unit, supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1kB | 5.5V | 2 | 8bit | 1W | -40°C | 54 | 85°C | 1mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 585-054
- Mfr. Part No. PIC16F13115-I/SN
Subtotal (1300 units, in boxes of 1300) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 428-463
- Mfr. Part No. FT905L-C-T
Subtotal (160 units, in trays of 160) HK$10,419.68HK$65.123/unit | Bridgetek | Microcontroller | FT905 | LQFP | Surface | 80 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 10mm | RoHS | - | - |
|
- RS Stock No. 810-7443P
- Mfr. Part No. STM32F205VCT6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 96kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 330-286
- Mfr. Part No. STM32WBA64CIU7
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 7mm | 1.71V |