- RS Stock No. 215-135
- Mfr. Part No. STM32WBA54CGU7TR
| STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | - | 3.6V | 2 | - | - | -40°C | - | 105°C | - | - | ETSI EN300 328, EN 300 440 | - | 1.6V |
|
- RS Stock No. 165-3476
- Mfr. Part No. PIC16F1826-I/SO
Subtotal (42 units, in tubes of 42) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | - | 256B | 5 bit | 32MHz | - | 256bit | 5.5V | 2 | 8bit | - | -40°C | 16 | 85°C | 2.35mm | 11.55mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 379-2875
- Mfr. Part No. PIC16F628-04/SO
| Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | USART | 3.5kB | - | 4MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 3V |
|
- RS Stock No. 215-5963
- Mfr. Part No. PIC32MK0512GPG048-I/7MX
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC32MK | QFN | Surface | 48 | PIC | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 64kB | 3.6V | 5 | - | - | -40°C | - | 125°C | 900μm | 6mm | No | 6mm | 2.3V |
|
- RS Stock No. 177-2952
- Mfr. Part No. PIC16F1825T-I/ST
Subtotal (2500 units, on reels of 2500) HK$36,135.00HK$14.454/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | USART, SPI | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 17 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 196-2021
- Mfr. Part No. STM32F302K8U6
Subtotal (490 units, in trays of 490) HK$20,030.22HK$40.878/unit | STMicroelectronics | Microcontroller | STM32F3 | UFQFPN | Surface | 32 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 72MHz | - | 16kB | 3.6V | 4 | - | 540mW | -40°C | - | 85°C | 550μm | 5.1mm | No | 5.1mm | 2V |
|
- RS Stock No. 585-072
- Mfr. Part No. ATTINY426-SF
Subtotal (684 units, in boxes of 684) HK$7,798.284HK$11.401/unit | Microchip | Microcontroller | ATTINY42 | SOIC | Surface | 20 | 12 Bit ADC | - | USART, SPI, I2C | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 732-056
- Mfr. Part No. PIC32CM6408MC00032-I/RTB
| Microchip | Microcontroller | PIC32CM | VQFN | Surface | 32 | ARM Cortex M0 CPU | 32bit | I2C/SPI, UART | 128kB | One DAC | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 26 | 85°C | 900μm | 5mm | IEC60730 Class B | 5mm | 2.7V |
|
- RS Stock No. 133-0963
- Mfr. Part No. ATTINY1634-MU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATTINY1634 | VQFN | Surface | 20 | AVR | 8bit | - | 16kB | - | 12MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 750μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 585-356
- Mfr. Part No. PIC18F15Q20-I/P
Subtotal (418 units, in boxes of 418) HK$7,732.582HK$18.499/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 20 | PIC18F | 8bit | - | 32kB | - | 64MHz | - | 4kB | 5.5V | - | 32kB | 800mW | -40°C | 11 | 125°C | 0.195in | 1.06in | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0 | 0.28in | 1.8V |
|
- RS Stock No. 273-0280
- Mfr. Part No. AVR16DD20-E/REB
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | AVR | VQFN | Surface | 20 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 16 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 814-3067
- Mfr. Part No. PIC12F1571-I/P
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | EUSART | 1.75kB | 1 x 5 Bit | 16MHz | - | 128bit | 5.5V | 1 | - | 800mW | -40°C | 24 | 85°C | 23.24mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 177-7131
- Mfr. Part No. STM32F407IET6
Subtotal (40 units, in trays of 40) HK$5,429.60HK$135.74/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | - | 85°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
|
- RS Stock No. 214-938
- Mfr. Part No. STM32U585RIT3Q
Subtotal (160 units, in trays of 160) HK$14,776.64HK$92.354/unit | STMicroelectronics | Microcontroller | STM32U | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 160MHz | - | - | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 9mm | SESIP3 and PSA Level 3 Certified | 12mm | 1.71V |
|
- RS Stock No. 330-295
- Mfr. Part No. STM32WBA65MGF7TR
| STMicroelectronics | Microcontroller | STM32 | Thin WLCSP | Surface | 88 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | FCC CFR47 part 15, ETSI EN 300 328, EN 300 440, ECOPACK2, ARIB STD-T66 | 3.46mm | 1.71V |
|
- RS Stock No. 133-1715
- Mfr. Part No. ATXMEGA256A3-AU
| Microchip | Microcontroller | AVR XMEGA A3 | TQFP | Surface | 64 | AVR | 16bit | TWI, SPI, PDI, USART | 256kB | 2 x 12 Bit | 32MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | RoHS | 14.1mm | 1.6V |
|
- RS Stock No. 698-8915
- Mfr. Part No. PIC18F4680-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | EUSART, I2C, SPI | 1.024kB, 64kB | - | 40MHz | - | 3.33kB | 5.5V | 2 | 8bit | 1W | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 4.2V |
|
- RS Stock No. 263-8145
- Mfr. Part No. PIC16F505-E/SL
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | 8 Bit MCU | - | - | 1.5kB | - | - | - | 72bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 854-427
- Mfr. Part No. STM32H5F5ZJT6
Subtotal (60 units, in trays of 60) HK$5,256.48HK$87.608/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |
|
- RS Stock No. 274-4220
- Mfr. Part No. PIC16F17176-I/P
Subtotal (10 units, in tubes of 10) | Microchip | Microcontroller | PIC16 | PDIP | PCB | 40 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | RoHS3, REACH | - | 1.8V |