- RS Stock No. 400-738
- Mfr. Part No. PIC24FJ32GA002-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 177-3478
- Mfr. Part No. ATSAMD21G18A-MU
Subtotal (1 tray of 416 units) HK$15,300.06HK$36.779/unit | Microchip | Microcontroller | ATSAMD | QFN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 900μm | 7mm | No | 7mm | 1.62V |
|
- RS Stock No. 151-755
- Mfr. Part No. STM32WBA52KEU6
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 500μm | 2.98mm | EN 300 440, FCC CFR47 part 15, ETSI EN 300 328, ARIB STD-T66 | 2.76mm | 1.71V |
|
- RS Stock No. 667-0260P
- Mfr. Part No. PIC24FJ64GA104-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 251-6960P
- Mfr. Part No. AVR64DD32-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | AVR DD Family | TQFP | Surface Mount | 32 | AVR | - | - | 64kB | 1 | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 26 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 428-460
- Mfr. Part No. FT903Q-C-T
Subtotal (1 tray of 152 units) HK$10,155.73HK$66.814/unit | Bridgetek | Microcontroller | FT903 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 755-9363P
- Mfr. Part No. PIC24EP512GU810-I/PF
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | - | 536kB | 1 x 4 Bit | 70MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 152-071
- Mfr. Part No. STM32H573ZIT3Q
Subtotal (1 tray of 360 units) HK$34,233.48HK$95.093/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 125°C | 20mm | 20mm | RoHS | - | 1.7V |
|
- RS Stock No. 763-148
- Mfr. Part No. MCXW716CMFTAT
| NXP | Microcontroller | MCX W series | HVQFN | Surface | 48 | ARM Cortex M33 | 32bit | - | 1024kB | - | 96MHz | - | 128kB | 3.6V | 1 | - | - | -40°C | - | 105°C | 900μm | 6mm | RoHS | 6mm | 1.71V |
|
- RS Stock No. 400-261
- Mfr. Part No. PIC16F685-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 631-286
- Mfr. Part No. ATSAMC21E18A-AZTVAO
Subtotal (1 reel of 2000 units) HK$71,386.00HK$35.693/unit | Microchip | Microcontroller | ATSAMC21E18A | TQFP | Surface | 32 | Cortex M0 | 32bit | - | 256kB | 10 Bit | 64MHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 84 | 125°C | - | - | CAN-FD (ISO 11898-1:2015), AEC - Q100 | - | 2.7V |
|
- RS Stock No. 274-4249
- Mfr. Part No. PIC16F18076-I/P
| Microchip | Microcontroller | PIC16 | PDIP | PCB | 40 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 763-106
- Mfr. Part No. MCXC444VMP
| NXP | Microcontroller | MCXC | MAPBGA | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, I2S, SPI, UART | 256kB | 1x12 bit | 48MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 133-1629
- Mfr. Part No. ATTINY4313-PU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATTINY4313 | PDIP | Through Hole | 20 | AVR | 8bit | USART, SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 4.95mm | 25.98mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 144-5751
- Mfr. Part No. PIC16C73B-20/SP
Subtotal (1 tube of 15 units) HK$1,101.50HK$73.433/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4V |
|
- RS Stock No. 236-8949P
- Mfr. Part No. PIC18F57K42-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC | TQFP | Surface | 48 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 44 | 85°C | - | - | RoHS3, REACH | 7mm | 2.3V |
|
- RS Stock No. 746-8214
- Mfr. Part No. STM32F407IGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | 140 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
|
- RS Stock No. 193-6170
- Mfr. Part No. ATMEGA1608-MF
Subtotal (1 tray of 490 units) HK$5,563.46HK$11.354/unit | Microchip | Microcontroller | ATmega | QFN | Surface | 32 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 6V | 1 | - | 1W | -40°C | 27 | 125°C | 900μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 250-0181
- Mfr. Part No. R7FS124773A01CFM#AA1
Subtotal (1 pack of 2 units) | Renesas Electronics | Microcontroller | S124 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | 12 Bit x 1 Channel | 32MHz | - | 4kB | 6.5V | 2 | - | - | -40°C | 51 | 105°C | 1.7mm | 10mm | RoHS Compliant | 10mm | 1.6V |
|
- RS Stock No. 127-8235
- Mfr. Part No. ATMEGA1284-PU
| Microchip | Microcontroller | ATmega | PDIP | Surface Mount | 40 | AVR | 8bit | USART, SPI | 128kB | - | 20MHz | - | 16kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 1.8V |