- RS Stock No. 151-642
- Mfr. Part No. STM32U5A5ZJT6Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 14 | 85°C | 20mm | 20mm | RoHS | - | 1.71V |
|
- RS Stock No. 192-3922
- Mfr. Part No. STM32F051K8T7
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 357mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 144-9589P
- Mfr. Part No. ATSAMD51G19A-MU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | ATSAMD51 | VQFN | Surface | 48 | ARM Cortex M4 | 32bit | I2S, SPI, I2C, USB | 512kB | 2 x 12 Bit | 120MHz | - | 192kB | 3.6V | 4 | - | - | -40°C | 37 | 85°C | 900μm | 7mm | ISO/TS 16949 | 7mm | 1.72V |
|
- RS Stock No. 166-1143
- Mfr. Part No. STM32L051K8T6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 351mW | -40°C | 51 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
|
- RS Stock No. 352-248P
- Mfr. Part No. ATTINY10-TS8R
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | AVR | SOT-23 | Surface Mount | 6 | 8 Bit MCU | 8bit | SPI | 1kB | - | 12MHz | - | 32bit | 5.5V | - | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 249-9725P
- Mfr. Part No. dsPIC33CK512MP605-E/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | - | TQFP | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 829-0150P
- Mfr. Part No. PIC24FJ128GA204-I/ML
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 44 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 128000kB | - | -40°C | 39 | 85°C | 950μm | 8mm | RoHS | 8mm | 2V |
|
- RS Stock No. 261-5585
- Mfr. Part No. STM32MP135AAG3
Subtotal (1 tray of 260 units) HK$18,374.98HK$70.673/unit | STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, USB, IIC, SPI, IIS, SDM, SAI | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 193-6198
- Mfr. Part No. ATTINY1604-SSN
Subtotal (1 pack of 25 units) | Microchip | Microcontroller | ATTINY1604 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.75mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 239-6335P
- Mfr. Part No. STM32G030F6P6TR
Subtotal 5 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32G0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -55°C | 17 | 175°C | - | - | RoHS3, REACH | 4.4mm | 2V |
|
- RS Stock No. 824-3081
- Mfr. Part No. PIC12F1612-I/SN
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | ICD, ICSP | 3.5kB | 8 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 861-0627P
- Mfr. Part No. PIC32MX170F256D-50I/ML
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC32MX | QFN | Surface | 44 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 34 | 85°C | 950μm | 8mm | No | 8mm | 2.3V |
|
- RS Stock No. 823-3832
- Mfr. Part No. PIC16F887-E/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 8.192kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 125°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 215-0843P
- Mfr. Part No. STM32G491KEU6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G4 | BGA | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 5.1mm | No | 5.1mm | 1.71V |
|
- RS Stock No. 177-3559
- Mfr. Part No. PIC16F877-20I/PT
Subtotal (1 tray of 160 units) HK$20,669.76HK$129.186/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 800mW | -40°C | 33 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 786-3971P
- Mfr. Part No. PIC18F25K50-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | EUSART | 32kB | 1 x 5 Bit | 48MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 177-2510
- Mfr. Part No. PIC24F16KM202-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC24F | SOIC | Surface | 28 | PIC | 16bit | MSSP | 16kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 3 | 6MB | - | -40°C | - | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 724-9656P
- Mfr. Part No. STM32F103VET7
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 798-4494
- Mfr. Part No. MSP430F5528IRGCT
| Texas Instruments | Microcontroller | MSP430 | VQFN | Surface | 64 | - | 16bit | Serial | 128kB | - | 25MHz | - | 10kB | 3.6V | 1 | 256bit | - | -40°C | 63 | 85°C | 920μm | 9.15mm | No | 9.15mm | 1.8V |
|
- RS Stock No. 215-0847P
- Mfr. Part No. STM32G491REI6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G4 | UFBGA | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 5.15mm | No | 5.15mm | 1.71V |