- RS Stock No. 200-9647
- Mfr. Part No. EFR32BG22C224F512GN32-C
Subtotal (1 pack of 5 units) | Silicon Labs | Wireless Microcontroller | EFR32BG22 Wireless Gecko SoC | TQFN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 76.8MHz | - | 32kB | 3.8V | - | - | - | -40°C | - | 85°C | 900μm | 4.1mm | No | 4.1mm | 1.71V |
|
- RS Stock No. 192-8130
- Mfr. Part No. R5F5631FDDFC#V0
| Renesas Electronics | Microcontroller | RX631 | LQFP | Surface | 176 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 256kB | 3.6V | - | - | - | -40°C | 133 | 85°C | 1.4mm | 24.1mm | No | 24.1mm | 2.7V |
|
- RS Stock No. 236-8884
- Mfr. Part No. PIC12C509A-04I/SM
Subtotal (1 tube of 90 units) HK$1,544.94HK$17.166/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 8 | PIC | 8bit | - | 1.5kB | - | 4MHz | - | 41bit | 5.5V | - | - | - | -40°C | 5 | 85°C | 1.98mm | 5.33mm | RoHS Compliant | 5.38mm | 2.5V |
|
- RS Stock No. 177-3767P
- Mfr. Part No. AT89C5131A-RDTUM
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AT89C51 | VQFP | Surface | 64 | 80C5X2 | 8bit | SPI, UART | 32kB | - | 48MHz | - | 1.024kB | 5.5V | - | - | - | -40°C | 34 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 825-0953P
- Mfr. Part No. PIC16F876-04I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 28 | PIC | 8bit | SPI | 14kB | 2 x 8 Bit | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 145-9352
- Mfr. Part No. PIC18F26J11-I/ML
Subtotal (1 tube of 61 units) HK$2,393.21HK$39.233/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | - | 48MHz | - | 3.78kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.15V |
|
- RS Stock No. 824-8910P
- Mfr. Part No. PIC24FJ32GB002-I/SS
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 3 | 12MB | - | -40°C | 52 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 133-1612P
- Mfr. Part No. ATTINY25V-10PU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATtiny25 | PDIP | Through Hole | 8 | AVR | 8bit | SPI | 2kB | - | 10MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 4.826mm | 10.16mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 175-0694
- Mfr. Part No. STM32H753VIT6
Subtotal (1 tray of 90 units) HK$15,245.46HK$169.394/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.62V |
|
- RS Stock No. 631-287
- Mfr. Part No. ATSAMC21E18A-MZVAO
Subtotal (1 box of 490 units) HK$17,334.73HK$35.377/unit | Microchip | Microcontroller | ATSAMC21E18A | QFN | Surface | 32 | Cortex M0 | 32bit | - | 256kB | 10 Bit | 64MHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 84 | 125°C | - | - | AEC - Q100, CAN-FD (ISO 11898-1:2015) | - | 2.7V |
|
- RS Stock No. 169-7262
- Mfr. Part No. MKE02Z64VLH4
Subtotal (1 tray of 160 units) HK$5,448.96HK$34.056/unit | NXP | Microcontroller | Kinetis E | QFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 64kB | 6 bit | 40MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2.7V |
|
- RS Stock No. 144-5843
- Mfr. Part No. PIC16C622A-04I/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 3.5kB | - | 40MHz | - | 128bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.68mm | 22.99mm | No | 8.26mm | 2V |
|
- RS Stock No. 250-0175
- Mfr. Part No. R5F565NEDDFB#30
| Renesas Electronics | Microcontroller | RX65N | QFP | Surface | 144 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 20mm | RoHS | 20mm | 2.7V |
|
- RS Stock No. 264-7082
- Mfr. Part No. R5F566NNDDFC#30
| Renesas Electronics | Microcontroller | RX66N | LQFP | Surface | 176 | RXv3 core | 32bit | - | 4.096MB | - | 120MHz | - | 1MB | 3.6V | - | - | - | -40°C | 137 | 85°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 585-277
- Mfr. Part No. PIC18F46Q71-E/P
Subtotal (1 box of 300 units) HK$7,939.50HK$26.465/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 40 | PIC18F | 8bit | - | 64kB | 10 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 44 | 125°C | 0.195in | 2.095in | RoHS | 0.58in | 1.8V |
|
- RS Stock No. 133-1707P
- Mfr. Part No. ATXMEGA16A4U-MH
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | VQFN | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 16kB | 2 x 12 Bit | 32MHz | - | 2kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 950μm | 7.1mm | No | 7.1mm | 1.6V |
|
- RS Stock No. 264-7092
- Mfr. Part No. R5F572NNDDFC#30
Subtotal (1 tray of 40 units) HK$5,689.00HK$142.225/unit | Renesas Electronics | Microcontroller | RX72N | LQFP | Surface | 176 | RXv3 core | 32bit | - | 4.096MB | 12 bit | 240MHz | - | 1MB | 3.6V | - | - | - | -40°C | 137 | 85°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 698-7013
- Mfr. Part No. TMS320F28035PNT
| Texas Instruments | Microcontroller | Piccolo | LQFP | Surface | 80 | C28x | 32bit | - | 128kB | 3 x 10 Bit | 60MHz | - | 20kB | 4.6V | 3 | - | - | -40°C | 45 | 105°C | 1.45mm | 12.2mm | No | 12.2mm | -0.3V |
|
- RS Stock No. 273-3323
- Mfr. Part No. CY8C624ABZI-S2D44
Subtotal (1 tray of 260 units) HK$23,641.02HK$90.927/unit | Infineon | Microcontroller | CY8C624A | BGA | Surface Mount | 124 | ARM Cortex M4F | 32bit | - | 2.048MB | - | 150MHz | - | 1.024MB | 3.6V | 2 | - | - | -40°C | 102 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 215-150
- Mfr. Part No. STM32WBA54KGU7TR
| STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 7mm | 5mm | ETSI EN 300 328, EN 300 440, ISO 7816, FCC CFR47 part 15, ECOPACK2, ARIB STD-T66 | 5mm | 1.71V |