- RS Stock No. 144-9233
- Mfr. Part No. PIC16F1937-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 256B | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 1.8V |
|
- RS Stock No. 698-8971
- Mfr. Part No. PIC16LF1827-I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 256B | - | 32MHz | - | 384bit | 3.6V | 2 | 8bit | 800mW | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 175-9400
- Mfr. Part No. ATSAML10D15A-YU
Subtotal (1 pack of 5 units) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 126-2154
- Mfr. Part No. PIC16F18344-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | SPI | 7kB | - | 32MHz | - | 4.1kB | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 133-0950P
- Mfr. Part No. ATTINY13A-MMU
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATtiny13 | VDFN | Surface | 10 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 950μm | 3.1mm | No | 3.1mm | 1.8V |
|
- RS Stock No. 400-526P
- Mfr. Part No. PIC16F874A-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | 8bit | 1W | -40°C | 33 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2V |
|
- RS Stock No. 806-403
- Mfr. Part No. PIC32CM6408PL10032-I/PT
| Microchip | ARM Microcontroller | PIC32CM PL10 | TQFP | Through Hole | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 24MHz | - | 8kB | 1.8V | 2 | - | - | -40°C | 55 | 85°C | 850μm | 5mm | - | 5mm | 5.5V |
|
- RS Stock No. 216-7715
- Mfr. Part No. AVR128DB64-I/MR
Subtotal (1 tray of 260 units) HK$5,827.38HK$22.413/unit | Microchip | Microcontroller | AVR DB | VQFN | Surface | 64 | AVR | 8bit | USART, SPI, TWI | 128kB | 1 x 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -40°C | 55 | 85°C | 9mm | 9mm | No | 9mm | 1.8V |
|
- RS Stock No. 842-583
- Mfr. Part No. dsPIC33AK128MPS305-I/PT
| Microchip | Sign | dsPIC33A | TQFP-48 | Surface Mount | 48 | CPU | 32bit | CAN FD, I3C | 128kB | Built-in Digital-to-Analog | 200MHz | - | 16kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.2mm | 7mm | RoHS3 Compliant | 7mm | 3V |
|
- RS Stock No. 127-8163
- Mfr. Part No. AT90USB1287-AU
| Microchip | Microcontroller | AT90 | TQFP | Surface | 64 | AVR | 8bit | SPI | 128kB | 2 x 8 Bit | 16MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 236-8832
- Mfr. Part No. AT91M40800-33AU
| Microchip | Microcontroller | AT91M40800 | LQFP | Surface | 100 | ARM | 32bit | EBI | 0bit | - | 40MHz | - | 8kB | 3.6V | - | - | - | -40°C | 32 | 85°C | 1.4mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 165-4264
- Mfr. Part No. PIC32MX470F512L-I/PT
Subtotal (1 tray of 119 units) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 81 | 85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 111-6473
- Mfr. Part No. STM32L031K6T7
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
|
- RS Stock No. 203-4751P
- Mfr. Part No. UPD301C/KYX
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | UPD350 | VQFN | Surface | 40 | ARM Cortex M0 | 32bit | SPI | 64kB | - | 25MHz | - | 8kB | - | - | - | 214mW | -40°C | - | 85°C | - | 6mm | No | 6mm | - |
|
- RS Stock No. 585-194
- Mfr. Part No. PIC16F17114-I/P
Subtotal (1 box of 420 units) HK$8,667.54HK$20.637/unit | Microchip | Microcontroller | PIC16 | PDPI | Through Hole | 8 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 0.195in | 0.4in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 175-0725
- Mfr. Part No. STM32L4R7VIT6
Subtotal (1 tray of 90 units) HK$15,458.22HK$171.758/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 215-5888
- Mfr. Part No. AVR64DA32-I/RXB
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | AVR® DA | VQFN | Surface | 32 | AVR | 8bit | UPDI, TWI, SPI | 64kB | 1 x 10 Bit | 24MHz | - | 8kB | 5.5V | 3 | - | 800mW | -40°C | 27 | 85°C | 900μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 264-8798
- Mfr. Part No. PIC32MX120F032B-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC32MX | SOIC | Surface | 28 | PIC | 32bit | - | 32kB | - | 40MHz | - | 8kB | 3.6V | - | - | - | -40°C | 21 | 85°C | - | - | RoHS | - | 2.3V |
|
- RS Stock No. 426-091
- Mfr. Part No. AVR32SD32T-I/PT
Subtotal (1 reel of 1600 units) HK$23,608.00HK$14.755/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 32 | CPU | 8bit | USART, I2C, SPI, UPDI | 32kB | 10 Bit | 20MHz | - | 8kB | 5.5V | 3 | 32kB | 800mW | -40°C | 25 | 125°C | 1.2mm | 9mm | ISO 26262 | 9mm | 2.7V |
|
- RS Stock No. 165-4194
- Mfr. Part No. PIC32MZ0512EFE064-I/PT
Subtotal (1 tray of 160 units) HK$15,703.04HK$98.144/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | PIC | 32bit | - | 512kB | - | 200MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 46 | 85°C | 1.05mm | 10mm | No | 10mm | 2.1V |