- RS Stock No. 165-4783
- Mfr. Part No. PIC16F84-04/P
Subtotal (1 tube of 25 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | RS232 | 64B | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.43mm | 22.86mm | RoHS | 6.86mm | 2V |
|
- RS Stock No. 824-3081P
- Mfr. Part No. PIC12F1612-I/SN
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | ICD, ICSP | 3.5kB | 8 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 177-2982
- Mfr. Part No. ATTINY13A-SSUR
Subtotal (1 pack of 20 units) | Microchip | Microcontroller | ATTINY13A | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.5mm | 5mm | No | 4mm | 1.8V |
|
- RS Stock No. 889-5884
- Mfr. Part No. PIC24HJ64GP204-I/PT
Subtotal (1 tray of 160 units) | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | 1 x 4 Bit | 40MIPS | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 144-9135
- Mfr. Part No. PIC16F84A-20/P
Subtotal (1 tube of 25 units) HK$1,523.20HK$60.928/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 20MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 196-2063
- Mfr. Part No. STM32L011F4U6TR
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 512kB | 3.6V | 2 | - | 196mW | -40°C | 38 | 85°C | 550μm | 3.1mm | FBI | 3.1mm | 1.65V |
|
- RS Stock No. 175-3197P
- Mfr. Part No. ATMEGA4809-AFR
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | ATmega | TQFP | Surface | 48 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6kB | 5.5V | 1 | - | - | -40°C | 41 | 125°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 662-5100P
- Mfr. Part No. MSP430F247TPM
Subtotal 1 unit (supplied in a tray) | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 64 | MSP430 | 16bit | Serial | 256B, 32B | - | 16MHz | - | 4kB | 3.6V | 1 | - | - | -40°C | 48 | 105°C | 1.45mm | 10.2mm | No | 10.2mm | 1.8V |
|
- RS Stock No. 165-2118
- Mfr. Part No. PIC18F2580-E/ML
Subtotal (1 tube of 61 units) HK$6,276.11HK$102.887/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | SPI | 32kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | - | 1W | -40°C | 25 | 125°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 482-959
- Mfr. Part No. STM32C071FBP6
| STMicroelectronics | Microcontroller | STM32C071x8/xB | TSSOP-20 | Surface | 20 | ARM Cortex | 32bit | - | 128 | - | 48MHz | - | 24kB | 3.6V | - | - | - | -40°C | 61 | 125°C | - | - | ECOPACK 2 | - | 2V |
|
- RS Stock No. 242-5363
- Mfr. Part No. PIC16F15244-I/REB
Subtotal (1 tray of 490 units) | Microchip | Microcontroller | PIC16 | VQFN | Surface | 20 | PIC | 8bit | ICSP, SPI, I2C, EUSART | 7kB | 5 bit | 32MHz | - | 512bit | 5.5V | - | - | - | -40°C | 18 | 85°C | 1.98mm | 5.33mm | RoHS Compliant | 5.38mm | 2.5V |
|
- RS Stock No. 273-3189
- Mfr. Part No. CY8C4248AZI-L485
Subtotal (1 tray of 160 units) HK$13,188.16HK$82.426/unit | Infineon | Microcontroller | PSOC™ 4200L | TQFP | Surface Mount | 64 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 98 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 585-139
- Mfr. Part No. AVR128DA48T-I/PT
Subtotal (1 reel of 1600 units) HK$33,505.60HK$20.941/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 48 | AVR | - | USART, UPDI, SPI, I2C | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 151-746
- Mfr. Part No. STM32U5G9VJT6Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | Cortex M3 | 32bit | - | 4MB | 12 bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 151 | 85°C | 14mm | 14mm | RoHS | - | 1.71V |
|
- RS Stock No. 762-933
- Mfr. Part No. PSE833GOS2DBZC4
| Infineon | Microcontroller | PSOC Edge E84 | VFBGA | Surface | 220 | ARM 32 bit Cortex M55 | 32bit | I2C, SPI, UART | 128MB | 2 | 400MHz | - | 4096kB | 3.60V | 2 | - | - | -20°C | 147 | 70°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 126-2156
- Mfr. Part No. PIC18F24K40-I/SP
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | SPDIP | Surface | 28 | PIC | 8bit | SPI | 16kB | 1 x 5 Bit | 64MHz | - | 1.024kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 131-0286
- Mfr. Part No. ATMEGA32M1-AU
| Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2kB | 5.5V | 4 | - | - | -40°C | - | 125°C | 1.05mm | 7.1mm | No | 7.1mm | 2.7V |
|
- RS Stock No. 872-2427
- Mfr. Part No. PIC16C73A-04/SP
Subtotal (1 tube of 15 units) HK$1,506.71HK$100.447/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | 2 | - | 1W | 0°C | 22 | 70°C | 3.556mm | 35.18mm | No | 7.49mm | 2V |
|
- RS Stock No. 249-2469
- Mfr. Part No. PIC16F18025-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 14 | PIC | 8bit | EUSART, SPI, I2C, LIN | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 11 | 85°C | - | - | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 165-4735
- Mfr. Part No. PIC16F874A-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 4.06mm | 52.45mm | No | 14.22mm | 2V |