- RS Stock No. 261-5968P
- Mfr. Part No. R5F1006EASP#30
Subtotal 5 units (supplied in a tray) | Renesas Electronics | Microcontroller | RL78/G13 | LSSOP | Surface | 20 | RL78 | 16bit | - | 64kB | - | 32MHz | - | 4kB | 5.5V | - | - | - | -40°C | 16 | 85°C | 1.4mm | 6.65mm | RoHS | 6.1mm | 1.6V |
|
- RS Stock No. 761-7412P
- Mfr. Part No. PIC32MX250F128D-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 44 | PIC | 32bit | - | 131kB | - | 40MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 196-2079P
- Mfr. Part No. STM32L152RET6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 512kB | 1 x 12 Bit | 32MHz | - | 16kB | 3.6V | 2 | - | 435mW | -40°C | 83 | 85°C | 1.45mm | 12mm | No | 12mm | 1.65V |
|
- RS Stock No. 240-2941P
- Mfr. Part No. ATTINY826-MU
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATTINY | VQFN | Surface | 20 | AVR | 12bit | - | 8kB | - | 20MHz | - | - | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | 3mm | 1.8V |
|
- RS Stock No. 742-1132P
- Mfr. Part No. PIC24F32KA302-I/ML
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC24F | QFN | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | 12MB | - | -40°C | - | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 737-7880P
- Mfr. Part No. PIC16F1517-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 210-8305P
- Mfr. Part No. STM32WL55JCI6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32WL | UFBGA | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 43 | 105°C | 600μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 264-331P
- Mfr. Part No. ML62Q1720-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1720 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | UART, I2C Bus, SSIO | 32kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 177-3672P
- Mfr. Part No. AT91SAM7X256C-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT91 | LQFP | Surface | 100 | ARM | 32bit | USB, USART, UART, SPI | 256kB | - | 55MHz | - | 64kB | 3.6V | - | - | - | -40°C | 62 | 85°C | 1.45mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 131-1187
- Mfr. Part No. ATSAM3U4CA-AU
| Microchip | Microcontroller | SAM3U | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | I2C, SPI, USART | 256kB | 1 x 12 Bit | 96MHz | - | 52kB | 5.5V | 1 | - | - | -40°C | 27 | 85°C | 1.45mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 265-105P
- Mfr. Part No. ML62Q2703-NNNTBZWBY
Subtotal 2 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q2703 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 96kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.8V |
|
- RS Stock No. 151-400
- Mfr. Part No. STM32G070CBT6TR
Subtotal (1 tape of 5 units) | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 128kB | - | 64MHz | - | - | 3.6V | - | - | - | -40°C | 55 | 85°C | 7mm | 7mm | RoHS | - | 2V |
|
- RS Stock No. 151-386P
- Mfr. Part No. STM8S207K8T6CTR
Subtotal 2 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM8 | LQFP | Surface | 32 | 8 Bit MCU | 8bit | - | 64kB | - | 16MHz | - | 6kB | 5.5V | - | - | - | -40°C | 68 | 85°C | 7mm | 7mm | RoHS | 9mm | 2.95V |
|
- RS Stock No. 175-0775P
- Mfr. Part No. STM32H753ZIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.62V |
|
- RS Stock No. 177-3676P
- Mfr. Part No. AT32UC3B1256-AUT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT32 | TQFP | Surface | 48 | AVR | 32bit | - | 256kB | 1 x 16 Bit | 60MHz | - | 32kB | 3.6V | - | - | - | -40°C | 28 | 85°C | 1.05mm | 7mm | No | 7mm | 3V |
|
- RS Stock No. 193-9848P
- Mfr. Part No. STM32G031K6U6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 1.7V |
|
- RS Stock No. 623-0493P
- Mfr. Part No. PIC16F818-I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | RS232 | 1.792kB, 128kB | - | 20MHz | - | 128bit | 6V | - | - | 800mW | -40°C | 16 | 85°C | 2.39mm | 11.73mm | No | 7.59mm | 2V |
|
- RS Stock No. 177-3602P
- Mfr. Part No. ATSAM4S2BA-AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | ATSAM | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 120MHz | - | 64kB | 3.6V | 1 | - | - | -40°C | - | +85°C | 1.45mm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 264-8044
- Mfr. Part No. PIC18F1330-E/SS
| Microchip | Microcontroller | PIC18 | SSOP | Surface Mount | 20 | PIC | 8bit | USART | 8kB | - | 40MHz | - | 256bit | 5.5V | 3 | - | - | -40°C | 16 | 125°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 261-5558P
- Mfr. Part No. STM32C031F6P6
Subtotal 2 units (supplied in a tube) | STMicroelectronics | Microcontroller | ARM Cortex M0+ | TSSOP | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 2V |