- RS Stock No. 146-3227
- Mfr. Part No. ATTINY1616-SFR
Subtotal (1500 units, on reels of 1500) HK$14,512.50HK$9.675/unit | Microchip | Microcontroller | ATtiny16 | SOIC | Surface | 20 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | - | 125°C | 2.35mm | 13mm | No | 7.6mm | 2.7V |
|
- RS Stock No. 328-1707
- Mfr. Part No. PIC12C508A-04/P
| Microchip | Microcontroller | PIC12C | PDIP | Through Hole | 8 | PIC | 8bit | - | 0.75kB | - | 4MHz | - | 25bit | 5.5V | - | - | 700mW | 0°C | 5 | 70°C | 3.17mm | 9.78mm | RoHS | 6.6mm | 3V |
|
- RS Stock No. 193-6188
- Mfr. Part No. ATMEGA808-AF
Subtotal (250 units, in trays of 250) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 41 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 724-001
- Mfr. Part No. PIC32CM3204GV00064T-E/V2X
Subtotal (1500 units, on reels of 1500) HK$15,636.00HK$10.424/unit | Microchip | Microcontroller | PIC32CM3204 | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 4kB | - | - | - | - | - | - | - | - | - | - | - | 2.7V |
|
- RS Stock No. 177-2192
- Mfr. Part No. PIC18F27K40-I/SO
Subtotal (27 units, in tubes of 27) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI, I2C, EUSART | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 28 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 698-7013P
- Mfr. Part No. TMS320F28035PNT
Subtotal (1 unit, supplied in a tray) | Texas Instruments | Microcontroller | Piccolo | LQFP | Surface | 80 | C28x | 32bit | - | 128kB | 3 x 10 Bit | 60MHz | - | 20kB | 4.6V | 3 | - | - | -40°C | 45 | 105°C | 1.45mm | 12.2mm | No | 12.2mm | -0.3V |
|
- RS Stock No. 261-5544
- Mfr. Part No. STM32C011J6M6
Subtotal (5 units, in packs of 5) | STMicroelectronics | Microcontroller | ARM Cortex M0+ | SON | Surface | 8 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | -40°C | 6 | 85°C | - | - | RoHS3, REACH | - | 2V |
|
- RS Stock No. 168-9824
- Mfr. Part No. C8051F041-GQ
Subtotal (160 units, in trays of 160) HK$58,754.08HK$367.213/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 64 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 3.6V | 3 | 4.1MB | - | -40°C | 32 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.7V |
|
- RS Stock No. 131-0319P
- Mfr. Part No. ATMEGA644P-20AU
Subtotal (1 unit, supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | - | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 631-303
- Mfr. Part No. ATSAMD21G17D-AZVAO
Subtotal (500 units, in boxes of 500) HK$13,422.50HK$26.845/unit | Microchip | Microcontroller | ATSAMD21G17D | TQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 128kB | 10 Bit | 48MHz | - | 32kB | 3.63V | 4 | - | - | -40°C | 52 | 125°C | - | - | AEC-Q100 | - | 1.62V |
|
- RS Stock No. 379-3036
- Mfr. Part No. PIC16F873-04/SO
| Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 889-5424
- Mfr. Part No. PIC16F676-I/SL
Subtotal (57 units, in tubes of 57) HK$1,006.278HK$17.654/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 2V |
|
- RS Stock No. 849-960
- Mfr. Part No. PIC18F55Q35-E/PT
Subtotal (500 units, in boxes of 500) HK$7,354.00HK$14.708/unit | Microchip | Microcontroller | PIC18-Q35 | 48-Pin TQFP | Surface Mount | 48 | PIC18 | 8bit | UART | 32kB | 8-Bit | 64MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 43 | 125°C | 1mm | 9mm | AEC-Q100 | 7mm | 1.8V |
|
- RS Stock No. 145-9405
- Mfr. Part No. PIC16F1779-I/P
Subtotal (10 units, in tubes of 10) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 8 | - | 800mW | -40°C | 36 | 85°C | 4.83mm | 53.09mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 229-1881
- Mfr. Part No. TC275T64F200WDCKXUMA1
| Infineon | Microcontroller | TriCore | LQFP | Surface | 176 | TriCore | 64bit | 4 Wire, CAN, SPI | 4.096MB | - | 200MHz | - | 472kB | 5.5V | - | - | 1.48W | -40°C | - | 150°C | 1.6mm | 26mm | No | 26mm | 0mV |
|
- RS Stock No. 703-7787
- Mfr. Part No. PIC18F25K22-I/SO
| Microchip | Microcontroller | PIC18F | SOIC | Surface Mount | 28 | PIC | 8bit | - | 32.768kB, 256kB | - | 16MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 723-974
- Mfr. Part No. PIC32CM6408JH00064-E/V2X
Subtotal (480 units, in boxes of 480) HK$6,999.84HK$14.583/unit | Microchip | ARM Microcontroller | PIC32CM6408 | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 52 | 125°C | 1.2mm | 12mm | RoHS | 12mm | 2.7V |
|
- RS Stock No. 876-6792
- Mfr. Part No. PIC16F690-I/SO
Subtotal (38 units, in tubes of 38) HK$1,011.218HK$26.611/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 33 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 177-3906
- Mfr. Part No. ATXMEGA128A1U-C7U
| Microchip | Microcontroller | ATmega | VFBGA | Surface | 100 | AVR | 16bit | USB, USART, TWI, SPI, PDI | 128kB | 2 x 12 Bit | 32MHz | - | 8bit | 3.6V | 4 | - | - | -40°C | 78 | 85°C | 800μm | 7.1mm | RoHS | 7.1mm | 1.6V |
|
- RS Stock No. 698-9003
- Mfr. Part No. PIC16F688-I/ST
| Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 12 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 2V |