- RS Stock No. 666-8876P
- Mfr. Part No. PIC16LF873A-I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.43mm | 35.18mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 177-2107
- Mfr. Part No. PIC16F18345-I/SS
Subtotal (1 tube of 67 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2.3V |
|
- RS Stock No. 828-3666P
- Mfr. Part No. R5F5210BBDFB#30
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | RX210 | LQFP | Surface | 144 | RX | 32bit | - | 1MB | 1 x 8 Bit | 50MHz | - | 96kB | 5.5V | 2 | - | 350mW | -40°C | 122 | 85°C | 1.55mm | 20.1mm | No | 20.1mm | 1.62V |
|
- RS Stock No. 189-4150P
- Mfr. Part No. STM32F407IGT7
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | 140 | 105°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
|
- RS Stock No. 192-1086P
- Mfr. Part No. STM32F071CBT6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 796-8348
- Mfr. Part No. TMS320F28069PZT
| Texas Instruments | Microcontroller | Piccolo | LQFP | Surface | 100 | C28x | 32bit | - | 128kB | 3 x 10 Bit | 90MHz | - | 50kB | 4.6V | 3 | - | - | -40°C | 54 | 105°C | 1.05mm | 14.2mm | No | 14.2mm | -0.3V |
|
- RS Stock No. 786-2199
- Mfr. Part No. MKL26Z128VMC4
| NXP | Microcontroller | Kinetis L | BGA | Surface | 121 | ARM Cortex M0+ | - | - | 128kB | - | 48MHz | - | 16kB | 3.6V | 1 | - | - | -40°C | 80 | 105°C | 1.38mm | 8mm | RoHS, REACH | 8mm | 1.71V |
|
- RS Stock No. 165-5400
- Mfr. Part No. STM32L152VBT6A
Subtotal (1 tray of 540 units) HK$38,039.76HK$70.444/unit | STMicroelectronics | Microcontroller | STM32L1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 128kB | 1 x 12 Bit | 32MHz | - | 32kB | 3.6V | 2 | - | 465mW | -40°C | 83 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.65V |
|
- RS Stock No. 427-687
- Mfr. Part No. AVR32SD32-I/QZB
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR SD Family | VQFN | Surface | 32 | 10 Bit | - | SPI, I2C, UPDI, USART | 32kB | 1 x 10 Bit | 20MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 25 | 125°C | - | - | ISO 26262 | - | 2.7V |
|
- RS Stock No. 348-913
- Mfr. Part No. CY8C4025LQI-T411
Subtotal (1 pack of 5 units) | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface | 16 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 24MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 105°C | 600μm | - | RoHS, ISO 17987-6, ISO-11898-1, and SAE J2602-2 | 3mm | 1.8V |
|
- RS Stock No. 876-6969
- Mfr. Part No. PIC12F609-I/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | RS232 | 1.75kB | - | 20MHz | - | 64bit | 6V | 1 | - | 800mW | -40°C | 13 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 199-5394P
- Mfr. Part No. PIC16C54C-04I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16C | SOIC | Surface | 18 | PIC | 8bit | - | 8kB | - | 20MHz | - | 25bit | 5.5V | - | - | - | -40°C | 12 | 85°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 2.5V |
|
- RS Stock No. 823-7853P
- Mfr. Part No. DSPIC33FJ32GS606-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | dsPIC33F | TQFP | Surface | 64 | dsPIC | 16bit | QEI | 32kB | 10 Bit | 50MHz | - | 4kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 127-8174P
- Mfr. Part No. AT91SAM7SE512B-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT91 | LQFP | Surface | 128 | ARM7TDMI | 32bit | - | 512kB | - | 48MHz | - | 32kB | 3.6V | - | - | - | -40°C | 88 | +85°C | 1.45mm | 20mm | No | 14mm | 3V |
|
- RS Stock No. 192-4018P
- Mfr. Part No. STM32F071C8T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 133-1735P
- Mfr. Part No. ATXMEGA64A3U-AU
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART, USB | 64kB | - | 32MHz | - | 4kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 144-5762
- Mfr. Part No. PIC18LF452-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 177-3741
- Mfr. Part No. AT91R40008-66AU
| Microchip | Microcontroller | AT91 | LQFP | Surface | 100 | ARM | 32bit | USART | 256kB | - | 75MHz | - | 256kB | 3.6V | - | - | - | -40°C | 32 | 85°C | 1.4mm | 14mm | No | 14mm | 2.7V |
|
- RS Stock No. 192-8162
- Mfr. Part No. R7FS7G27G3A01CFC#AA0
Subtotal (1 tray of 40 units) HK$9,293.52HK$232.338/unit | Renesas Electronics | Microcontroller | S7G2 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 3MB | 2 x 12 Bit | 240MHz | - | 640kB | 3.6V | 6 | - | - | -40°C | - | 105°C | 1.4mm | 24.1mm | No | 24.1mm | 2.7V |
|
- RS Stock No. 887-7209
- Mfr. Part No. PIC18F2550-I/SO
Subtotal (1 tube of 27 units) HK$2,005.91HK$74.293/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 32kB, 256kB | - | 48MHz | - | 2kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |