- RS Stock No. 400-283P
- Mfr. Part No. PIC16F677-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 585-405
- Mfr. Part No. PIC18F14Q40-E/SS
Subtotal (1 box of 737 units) HK$8,546.25HK$11.596/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 16kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 2mm | 7.5mm | RoHS | 8.2mm | 1.8V |
|
- RS Stock No. 264-8016
- Mfr. Part No. PIC16LF1789-I/PT
Subtotal (1 tray of 160 units) HK$3,908.64HK$24.429/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 44 | PIC | - | - | 28kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 763-172
- Mfr. Part No. MKE16F256VLL16
| NXP | Microcontroller | KE1xF series | LQFP-100 | Surface | 100 | ARM Cortex M4F | 32bit | - | 256kB | - | 168MHz | - | 32kB | 5.5V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 216-812
- Mfr. Part No. STM32H7R3L8H6H
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | TFBGA | Surface | 225 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | -40°C | 152 | 85°C | 13mm | 13mm | RoHS | - | 1.71V |
|
- RS Stock No. 269-2985P
- Mfr. Part No. R7FA4E2B93CFM#AA0
Subtotal 2 units (supplied in a tray) | Renesas Electronics | Microcontroller | RA | LQFP | PCB | 64 | ARM Cortex | 32bit | - | 4kB | 1 x 12 Bit | 100MHz | - | 40kB | 3.6V | - | - | - | -40°C | 45 | 105°C | - | - | ISO 11898-1 (CANFD), HDMI 1.4b (CEC), ISO/IEC 7816-3 (Smart card) | - | 2.7V |
|
- RS Stock No. 876-6840
- Mfr. Part No. PIC18F1330-I/P
Subtotal (1 tube of 25 units) HK$1,307.70HK$52.308/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 18 | PIC | 8bit | EUSART | 8.19kB | 1 x 5 Bit | 40MHz | - | 256bit | 5.5V | 3 | 8bit | 1W | -40°C | 25 | 85°C | 4.95mm | 23.37mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 164-6990P
- Mfr. Part No. STM32L4R5QII6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4+ | UFBGA | Surface | 132 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 364mW | -40°C | 136 | 85°C | 490μm | 7.15mm | No | 7.15mm | 1.71V |
|
- RS Stock No. 893-8234P
- Mfr. Part No. DSPIC30F6010A-30I/PF
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 80 | dsPIC | 16bit | QEI | 144kB | - | 25MHz | - | 8.19kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.2mm | 14mm | RoHS | 14mm | 2.5V |
|
- RS Stock No. 177-2681P
- Mfr. Part No. PIC16F785-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | USB, RS232 | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 791-7744P
- Mfr. Part No. STM32F207VGT6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 889-6004
- Mfr. Part No. PIC32MX775F256H-80I/PT
Subtotal (1 tray of 160 units) HK$14,851.52HK$92.822/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 265-081P
- Mfr. Part No. ML610Q306-NNNGDZW5BX
Subtotal 2 units (supplied on a continuous strip) | ROHM | Microcontroller | ML610Q306 | WQFN | Surface | 36 | 8 Bit MCU | 8bit | - | 96kB | - | 8.192MHz | - | 1kB | 5.5V | - | - | 1W | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 831-450
- Mfr. Part No. PIC16C71-04/P
| Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | - | 1.75kB | - | 4MHz | - | 36bit | 5.5V | - | - | 1W | 0°C | 13 | 70°C | 3.81mm | 23.5mm | No | 7.11mm | 4V |
|
- RS Stock No. 792-5943
- Mfr. Part No. STM32F051K6U6TR
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 862-344P
- Mfr. Part No. PIC16F13115T-E/SN
Subtotal 2 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16F13145 | SOIC | Surface Mount | 8 | 8 Bit CPU | 8bit | I2C | 14kB | 1x 8-bit DAC | 32MHz | - | 1024bit | 5.5V | 1 | 14kB | 800mW | -40°C | 6 | 125°C | 1.45mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 133-1682P
- Mfr. Part No. ATTINY861A-PU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATtiny861 | PDIP | Through Hole | 20 | AVR | 8bit | API, SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 4.95mm | 25.98mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 349-082
- Mfr. Part No. CYAT71658-56LWS41
| Infineon | Microcontroller | TSG6_L | QFN | Surface | 56 | ARM 32 Bit Cortex M4 | 32bit | I2C, SPI | - | - | 48MHz | - | - | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS Certificate of Compliance | 1.6mm | 1.71V |
|
- RS Stock No. 803-2235P
- Mfr. Part No. PIC24FJ128GC010-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 128kB | 2 x 10 Bit | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 400-352P
- Mfr. Part No. PIC18F4553-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB, 256kB | - | 48MHz | - | 2kB | 5.5V | 2 | 32kB | 1W | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |