- RS Stock No. 798-5305
- Mfr. Part No. PIC16F1938-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 333-705P
- Mfr. Part No. STM32U375RGY6GTR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 585-333
- Mfr. Part No. AVR32DU20-I/SS
Subtotal (1 box of 670 units) HK$8,374.33HK$12.499/unit | Microchip | Microcontroller | AVR32D | SSOP | Surface | 20 | AVR | - | I2C, SPI, USART, USB 2.0 | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 686-8603P
- Mfr. Part No. STM8S207RBT6C
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 64 | STM8 | 8bit | I2P, SPI, UART | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | - | 128kB | 443mW | -40°C | 16 | 85°C | 1.6mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 803-2232P
- Mfr. Part No. PIC24FJ128GC006-I/MR
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 64 | PIC | 16bit | - | 128kB | 2 x 10 Bit | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 950μm | 9mm | RoHS | 9mm | 2V |
|
- RS Stock No. 239-6339P
- Mfr. Part No. STM32L010K8T6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C/SPI | 64kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 25 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 251-5636P
- Mfr. Part No. PIC16F17146-I/6N
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F171 | VQFN | Surface | 20 | PIC | 8bit | SPI, EUSART, I2C | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 17 | 85°C | - | - | RoHS Compliant | - | 2.5V |
|
- RS Stock No. 328-3983P
- Mfr. Part No. PIC17C44-33I/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC17 | PDIP | Through Hole | 40 | PIC | 8bit | SCI, USART | - | - | 33MHz | - | 454bit | 6V | - | - | 1W | -40°C | 33 | 85°C | 4.064mm | 52.2mm | RoHS | 13.97mm | 2.5V |
|
- RS Stock No. 192-1020P
- Mfr. Part No. STM32F030CCT6TR
Subtotal 5 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 251-5646
- Mfr. Part No. PIC16F18146-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F181 | SOIC | Surface | 20 | PIC | 8bit | EUSART, SPI, I2C, LIN | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS | - | 2.5V |
|
- RS Stock No. 215-080
- Mfr. Part No. STM32H523ZCT6
Subtotal (60 trays of 60 units) HK$2,179.38HK$36.323/tray | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 249-2474P
- Mfr. Part No. PIC16F18044-I/ML
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | QFN | Through Hole | 20 | PIC | 8bit | SPI, EUSART, I2C, LIN | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 17 | 85°C | - | - | RoHS Compliant | 4mm | 2.5V |
|
- RS Stock No. 703-7784P
- Mfr. Part No. PIC18F25K22-I/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | SSOP | Surface Mount | 28 | PIC | 8bit | - | 32.768kB, 256kB | - | 16MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 2.3V |
|
- RS Stock No. 110-6606P
- Mfr. Part No. STM8L101F3U6TR
Subtotal 5 units (supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 20 | STM8 | 8bit | I2P, SPI, UART | 8kB | - | 16MHz | - | 1.5kB | 5.5V | 2 | 8kB | 288mW | -40°C | 33 | 85°C | 550μm | 3mm | No | 3mm | 1.65V |
|
- RS Stock No. 723-8877P
- Mfr. Part No. STM32F100CBT6B
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 249-9743P
- Mfr. Part No. dsPIC33CK512MP608-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | dsPIC33CK512MP608 | TQFP | Surface | 80 | dsPIC | 16bit | CAN FD, DMA, I3C, I2S, USART, QEI, SPI, OPAMP, UART, PWM, WDT | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 69 | 125°C | 1mm | 12mm | RoHS Compliant | 12mm | 3V |
|
- RS Stock No. 765-471P
- Mfr. Part No. ATTINY1614-SSFR
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | ATtiny1614 | SOIC-14 | SMD | 14 | AVR | - | UPDI | 16kB | 3 x 8-bit | 16MHz | - | 2kB | - | 3 | - | - | -40°C | - | 125°C | - | - | - | - | 1.8V |
|
- RS Stock No. 333-618P
- Mfr. Part No. STM32U385RGY6QTR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | ARM Microcontroller | STM32U3 | WLCSP-68 | Surface | 68 | ARM Cortex M33 | - | UART, SPI, SDM, USB, USART, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 580μm | 3.1mm | RoHS, ECOPACK2 | 3.2mm | 1.71V |
|
- RS Stock No. 177-2418
- Mfr. Part No. PIC16F1615-I/ST
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 715-4110
- Mfr. Part No. PIC24FJ256DA210-I/PT
| Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 32MHz | - | 96kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 12mm | No | 12mm | 2.2V |