- RS Stock No. 585-004
- Mfr. Part No. ATTINY1624-XUR
Subtotal (1 reel of 2500 units) HK$23,005.00HK$9.202/unit | Microchip | Microcontroller | ATTINY16 | TSSOP | Surface | 14 | 12 Bit ADC | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 127-8237
- Mfr. Part No. ATMEGA128L-8AU
| Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | USART, SPI | 128kB | - | 8MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 432-018
- Mfr. Part No. PIC32AK1216GC41064-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC32 | TQFP | Surface | 64 | 32 bit MPU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 9mm | ISO 26262, IEC 60730, IEC 61508 | 9mm | 3V |
|
- RS Stock No. 819-6991
- Mfr. Part No. C8051F34D-GQ
| Silicon Labs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 814-3079P
- Mfr. Part No. PIC12LF1572-E/SN
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | EUSART | 3.5kB | 1 x 5 Bit | 16MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 25 | 125°C | 1.25mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 144-9194
- Mfr. Part No. PIC16F688-I/ML
Subtotal (1 tube of 91 units) HK$2,262.81HK$24.866/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 16 | PIC | 8bit | USART | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 950μm | 4mm | RoHS | 4mm | 2V |
|
- RS Stock No. 930-940
- Mfr. Part No. PIC32CZ1038CA70144-I/Z8X
| Microchip | Microcontroller | PIC32CZ CA70 | TQFP | Surface Mount | 144 | ARM Cortex M7 | 32bit | CAN | 1MB | Programmable 7-bit DAC | 300MHz | - | 512kB | 3.63V | 2 | - | - | -40°C | 114 | 85°C | 1.2mm | 20mm | CE | 20mm | 1.75V |
|
- RS Stock No. 251-5643
- Mfr. Part No. PIC16F18146-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC16F181 | PDIP | Surface | 20 | PIC | 8bit | LIN, SPI, EUSART, I2C | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 229-4909
- Mfr. Part No. PIC16F15244-I/SO
Subtotal (1 tube of 38 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | 8bit | EUSART, I2C, SPI | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 18 | 85°C | 2.65mm | 12.8mm | No | 10.3mm | 1.8V |
|
- RS Stock No. 931-019
- Mfr. Part No. AVR32LA32-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR LA | TQFP | Surface Mount | 32 | AVR CPU | 8bit | I2C, SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 27 | 85°C | - | - | ISO 26262 | - | 1.62V |
|
- RS Stock No. 133-1704P
- Mfr. Part No. ATXMEGA128D4-MH
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | VQFN | Surface | 44 | AVR | 16bit | PDI, USART, TWI, SPI | 128kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 950μm | 7.1mm | No | 7.1mm | 1.6V |
|
- RS Stock No. 476-545P
- Mfr. Part No. PIC32MX460F512L-80I/PT
Subtotal 1 unit (supplied in a box) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 127-6582P
- Mfr. Part No. AT32UC3B0256-A2UT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | AT32UC3B | TQFP | Surface | 64 | AVR32UC | 32bit | - | 256kB | - | 60MHz | - | 32kB | 3.6V | - | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 144-5770
- Mfr. Part No. PIC16LF818-I/SO
Subtotal (1 tube of 42 units) HK$1,412.08HK$33.621/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 1.792kB, 128kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 1.8V |
|
- RS Stock No. 584-965
- Mfr. Part No. PIC16F13124T-I/SL
Subtotal (1 reel of 2600 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 7kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 893-8225
- Mfr. Part No. DSPIC30F5011-30I/PT
| Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 64 | dsPIC | 16bit | SPI, IPMI | 66kB | - | 25MHz | - | 4kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.2mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 585-153
- Mfr. Part No. PIC16F18126T-I/SL
Subtotal (1 reel of 2600 units) HK$23,101.00HK$8.885/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 28kB | 8 bit | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1.75mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 144-9132
- Mfr. Part No. PIC16F628-04/SO
Subtotal (1 tube of 42 units) HK$1,343.41HK$31.986/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | USART | 3.5kB | - | 4MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 3V |
|
- RS Stock No. 810-3958P
- Mfr. Part No. PIC16F1708-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 260-1091P
- Mfr. Part No. CYT2BL8CAAQ0AZEGS
Subtotal 1 unit (supplied in a tray) | Infineon | Microcontroller | PSOC™ 4100S Max | LQFP | Surface Mount | 176 | ARM Cortex M0+ | 12bit | - | 512kB | - | 48MHz | - | 32kB | 5.5V | 2 | 384kB | - | -40°C | 84 | 125°C | - | - | No | - | 1.71V |