- RS Stock No. 792-5921
- Mfr. Part No. STM32F030C8T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 585-155
- Mfr. Part No. PIC16F18054-I/SP
Subtotal (1 box of 345 units) HK$8,256.54HK$23.932/unit | Microchip | Microcontroller | PIC16 | SPDIP | Surface | 28 | PIC16F | 8bit | - | 7kB | 8 Bit | 32MHz | - | 2048bit | 5.5V | 1 | - | 800mW | -40°C | 35 | 125°C | 0.195in | 1.4in | RoHS | 0.295in | 1.8V |
|
- RS Stock No. 196-2061
- Mfr. Part No. STM32L011F4P6
Subtotal (1 pack of 10 units) | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 512kB | 3.6V | 2 | - | 270mW | -40°C | 38 | 85°C | 1.05mm | 6.6mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 133-0981P
- Mfr. Part No. ATTINY2313V-10SU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATtiny2313 | SOIC | Surface | 20 | AVR | 8bit | USART, SPI | 2kB | - | 10MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | No | 7.6mm | 1.8V |
|
- RS Stock No. 249-9726
- Mfr. Part No. dsPIC33CK512MP605-I/M7
Subtotal (1 tube of 61 units) HK$1,240.92HK$20.343/unit | Microchip | Microcontroller | - | VQFN | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 144-5881
- Mfr. Part No. PIC32MX120F064H-I/PT
Subtotal (1 tray of 160 units) HK$5,978.88HK$37.368/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 64kB | - | 50MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 379-2954P
- Mfr. Part No. PIC16F870-I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | SCI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 792-5928P
- Mfr. Part No. STM32F030C6T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 585-378
- Mfr. Part No. PIC18F16Q41T-I/SS
Subtotal (1 reel of 1600 units) HK$21,822.40HK$13.639/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 64kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 2mm | 7.5mm | RoHS | 8.2mm | 1.8V |
|
- RS Stock No. 265-113P
- Mfr. Part No. ML62Q2723-NNNTBZWBY
Subtotal 2 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q2723 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 96kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | - | 1.8V |
|
- RS Stock No. 199-5379
- Mfr. Part No. PIC18LF452-I/PT
| Microchip | Microcontroller | PIC18LF | TQFP | Through Hole | 44 | PIC | 8bit | - | 8kB | - | 20MHz | - | 1.536kB | 5.5V | - | - | - | -40°C | 34 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 877-2936
- Mfr. Part No. STM8L152R8T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 64 | STM8 | 8bit | I2P, SPI, UART | 64kB | 2 x 12 Bit | 16MHz | - | 4kB | 5.5V | 2 | 64kB | 288mW | -40°C | 25 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.65V |
|
- RS Stock No. 273-3295
- Mfr. Part No. CY8C4025AZI-S413T
Subtotal (1 reel of 1500 units) HK$141,981.00HK$94.654/unit | Infineon | Microcontroller | CY8C4025 | TQFP | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | SPI, UART, I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 723-8968
- Mfr. Part No. STM32F102C8T6
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 48MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 666-8504
- Mfr. Part No. PIC10F202T-I/OT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC10 | SOT-23 | Surface | 6 | PIC | 8bit | SPI | 0.75kB | - | 4MHz | - | 24bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 1.3mm | 3.1mm | No | 1.8mm | 2V |
|
- RS Stock No. 742-1176
- Mfr. Part No. PIC24FV16KA304-I/PT
| Microchip | Microcontroller | PIC24FV | TQFP | Surface | 44 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | 12MB | - | -40°C | - | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 274-4226
- Mfr. Part No. PIC16F18026-I/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC16 | SOIC | PCB | 14 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 11 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 199-5377P
- Mfr. Part No. PIC18LF4520-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18LF | TQFP | Through Hole | 40 | PIC | 8bit | - | 8kB | - | 20MHz | - | 1.536kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 214-898
- Mfr. Part No. STM32WBA55UEI7
| STMicroelectronics | Wireless Microcontroller | STM32WBA | UFBGA | Surface | 59 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 127-8262
- Mfr. Part No. ATMEGA168P-20AU
Subtotal (1 pack of 2 units) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |