- RS Stock No. 165-4828
- Mfr. Part No. PIC18F26J50-I/SS
Subtotal (1 tube of 47 units) HK$1,917.69HK$40.802/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | USART, TWI, SPI | 64kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 1W | -40°C | 33 | 85°C | 1.85mm | 10.5mm | RoHS | 5.3mm | 2V |
|
- RS Stock No. 215-048P
- Mfr. Part No. STM32WB05KNV6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | - | - | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | Bluetooth Low Energy 5.4 Certified | 5mm | 1.71V |
|
- RS Stock No. 175-7159
- Mfr. Part No. ATSAMS70N21B-CFN
Subtotal (1 tray of 260 units) HK$38,108.98HK$146.573/unit | Microchip | Microcontroller | SAMS70 | VFBGA | Surface | 100 | ARM | 32bit | - | 2.048MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 75 | 105°C | 1mm | 7mm | No | 7mm | 1.7V |
|
- RS Stock No. 165-4774
- Mfr. Part No. PIC16F873A-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 264-319P
- Mfr. Part No. ML62Q1554-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q1554 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | SSIO, I2C Bus, UART | 128kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 215-3922P
- Mfr. Part No. ATTINY25-20SUR
Subtotal 10 units (supplied on a continuous strip) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 585-376
- Mfr. Part No. PIC18F14Q20-I/SS
Subtotal (1 box of 804 units) | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 16kB | - | 64MHz | - | 4kB | 5.5V | - | 16kB | 800mW | -40°C | 16 | 125°C | 2mm | 7.5mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, PMBus, SMBus | 8.2mm | 1.8V |
|
- RS Stock No. 264-7085
- Mfr. Part No. R5F566NNDDFP#30
| Renesas Electronics | Microcontroller | RX66N | LFQFP | Surface | 100 | RXv3 core | 32bit | - | 4.096MB | 1 x 12 Bit | 120MHz | - | 1MB | 3.6V | - | - | - | -40°C | 79 | 85°C | - | - | RoHS Compliant | - | 2.7V |
|
- RS Stock No. 192-1297
- Mfr. Part No. STM32F042K4T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 799-0357P
- Mfr. Part No. PIC32MX250F128D-50I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 44 | PIC | 32bit | - | 131kB | - | 40MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 544-1692P
- Mfr. Part No. PIC12F675-I/P
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 144-5729
- Mfr. Part No. PIC18F45K20-I/PT
Subtotal (1 tray of 160 units) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB, 256kB | - | 64MHz | - | 1.54kB | 3.6V | 2 | 32kB | 1W | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 131-0276P
- Mfr. Part No. ATMEGA328P-PU
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | USART, SPI | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 918-682
- Mfr. Part No. ATSAM4SD16CB-AUR
Subtotal (1 reel of 1000 units) HK$81,764.00HK$81.764/unit | Microchip | Microcontroller | SAM4S | LQFP | Surface Mount | 100 | ARM Cortex M4 | 32bit | CAN | 1MB | 2 | 120MHz | - | 160kB | 3.6V | 1 | - | - | -40°C | - | 105°C | 1.45mm | 14mm | ROHS | 14mm | 1.62V |
|
- RS Stock No. 823-3895P
- Mfr. Part No. PIC18F66K22-I/PTRSL
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | 3 | 64kB | 800mW | -40°C | 25 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 264-8133
- Mfr. Part No. PIC18LF26K40T-I/ML
Subtotal (1 reel of 1600 units) HK$26,672.00HK$16.67/unit | Microchip | Microcontroller | PIC18 | QFN | Surface | 28 | PIC | - | - | 64kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 218-4408P
- Mfr. Part No. TC233L32F200NACKXUMA1
Subtotal 1 unit (supplied on a continuous strip) | Infineon | Microcontroller | TC23x | TQFP | Surface | 100 | TriCore | 32bit | 4 Wire, CAN, SPI | 2MB | - | 200MHz | - | 192kB | 5.5V | - | - | 460mW | -40°C | - | 125°C | 1.2mm | 14mm | No | 14mm | 0mV |
|
- RS Stock No. 918-681
- Mfr. Part No. PIC32CZ8110CA90208-I/8MX
Subtotal (1 tray of 119 units) HK$10,859.11HK$91.253/unit | Microchip | 32 Bit Microcontroller | PIC32CZ | TFBGA | Surface Mount | 208 | ARM Cortex M7 | 32bit | RS485 | 8MB | - | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 157 | 85°C | - | 15mm | RoHS | 15mm | 1.75V |
|
- RS Stock No. 623-0932P
- Mfr. Part No. PIC24FJ128GA010-I/PF
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 14mm | No | 14mm | 2V |
|
- RS Stock No. 242-5396
- Mfr. Part No. PIC24FJ64GU202-I/ML
Subtotal (1 tube of 61 units) HK$1,036.33HK$16.989/unit | Microchip | Microcontroller | PIC | QFN | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |