- RS Stock No. 806-400
- Mfr. Part No. PIC32CM6408PL10028-I/SP
| Microchip | ARM Microcontroller | PIC32CM PL10 | SPDIP | Through Hole | 28 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 24MHz | - | 8kB | 1.8V | 2 | - | - | -40°C | 55 | 85°C | 850μm | 5mm | - | 5mm | 5.5V |
|
- RS Stock No. 644-295
- Mfr. Part No. PIC18F27Q10-E/STXVAO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC | VQFN | Surface | 28 | MCU | 8bit | - | 128kB | 5 bit | 64MHz | - | 3615bit | 5.5V | 2 | - | - | -40°C | 36 | 125°C | 900μm | 6mm | No | 4mm | 1.8V |
|
- RS Stock No. 215-5961
- Mfr. Part No. PIC24FJ128GL306-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC24FJ GL | TQFP | Surface | 64 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 125°C | 1.2mm | 9mm | No | 9mm | 2V |
|
- RS Stock No. 920-6440
- Mfr. Part No. STM32F207VGT6TR
Subtotal (1 reel of 1000 units) HK$138,000.00HK$138.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 146-0305
- Mfr. Part No. PIC16C711-04I/P
Subtotal (1 tube of 25 units) HK$1,042.30HK$41.692/unit | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 68bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.81mm | 23.5mm | No | 7.11mm | 2V |
|
- RS Stock No. 168-7239
- Mfr. Part No. STM8L152M8T6
Subtotal (1 tray of 90 units) HK$2,994.48HK$33.272/unit | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 80 | STM8 | 8bit | UART, SPI, I2P | 64kB | 1 x 5 Bit | 16MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 25 | 85°C | 1.45mm | 16.2mm | RoHS | 16.2mm | 1.65V |
|
- RS Stock No. 585-230
- Mfr. Part No. ATTINY1627-MFR
Subtotal (1 reel of 6000 units) HK$73,098.00HK$12.183/unit | Microchip | Microcontroller | ATTINY16 | VQFN | Surface | 24 | 12 Bit ADC | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 263-8136
- Mfr. Part No. PIC16F1933T-I/SO
Subtotal (1 reel of 1600 units) HK$30,289.60HK$18.931/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | 8 Bit MCU | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 333-705
- Mfr. Part No. STM32U375RGY6GTR
| STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 803-2478
- Mfr. Part No. PIC16F570-I/SS
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | Graphical User Interface | 3kB | - | 20MHz | - | 132bit | 6V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 264-7978
- Mfr. Part No. PIC16F628A-E/SS
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16 | SSOP | Surface Mount | 20 | PIC | 8bit | EUSART | - | - | 20MHz | - | 224bit | 5.5V | 2 | 128bit | - | -40°C | 16 | 125°C | - | - | ISO 9001:2000 Certified, ISO/TS-16949:2002, RoHS | - | 3V |
|
- RS Stock No. 177-2564
- Mfr. Part No. PIC16F18325-I/JQ
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | UQFN | Surface | 16 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.3V |
|
- RS Stock No. 124-0610
- Mfr. Part No. R5F51305ADFN#30
Subtotal (1 pack of 2 units) | Renesas Electronics | Microcontroller | RX130 | LFQFP | Surface | 80 | RX | 32bit | - | 128kB | 2 x 8 Bit | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | +85°C | 1.55mm | 12.1mm | No | 12.1mm | 1.8V |
|
- RS Stock No. 798-5305
- Mfr. Part No. PIC16F1938-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 585-333
- Mfr. Part No. AVR32DU20-I/SS
Subtotal (1 box of 670 units) | Microchip | Microcontroller | AVR32D | SSOP | Surface | 20 | AVR | - | I2C, SPI, USART, USB 2.0 | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 239-6339P
- Mfr. Part No. STM32L010K8T6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C/SPI | 64kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 25 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 274-4251P
- Mfr. Part No. PIC16F18076-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC16 | TQFP | PCB | 44 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 251-5636P
- Mfr. Part No. PIC16F17146-I/6N
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16F171 | VQFN | Surface | 20 | PIC | 8bit | SPI, EUSART, I2C | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 17 | 85°C | - | - | RoHS Compliant | - | 2.5V |
|
- RS Stock No. 251-5646
- Mfr. Part No. PIC16F18146-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F181 | SOIC | Surface | 20 | PIC | 8bit | EUSART, SPI, I2C, LIN | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS | - | 2.5V |
|
- RS Stock No. 215-080
- Mfr. Part No. STM32H523ZCT6
Subtotal (60 trays of 60 units) HK$2,179.38HK$36.323/tray | STMicroelectronics | Microcontroller | STM32H5 | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 256kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | -40°C | 112 | 125°C | - | - | RoHS | - | 1.71V |