- RS Stock No. 264-328
- Mfr. Part No. ML62Q1712-NNNTBZWBX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q1712 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, GPIO, I2C Bus, UART | 64kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 165-4137
- Mfr. Part No. PIC24FJ128GA204-I/ML
Subtotal (1 tube of 45 units) HK$2,127.29HK$47.273/unit | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 44 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 128000kB | - | -40°C | 39 | 85°C | 950μm | 8mm | RoHS | 8mm | 2V |
|
- RS Stock No. 192-8093
- Mfr. Part No. R5F52108CDFP#30
| Renesas Electronics | Microcontroller | RX210 | LQFP | Surface | 100 | RX | 32bit | - | 512kB | 1 x 8 Bit | 50MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.62V |
|
- RS Stock No. 264-8110P
- Mfr. Part No. PIC18F47Q10-I/P
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 40 | PIC | - | - | 128kB | - | - | - | 3.6kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 175-9408P
- Mfr. Part No. ATSAML11E15A-MU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | SAML11 | VQFN | Surface | 32 | ARM Cortex M23 | 32bit | - | 32kB | 1 x 10 Bit | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 25 | 125°C | 950μm | 5mm | No | 5mm | 1.62V |
|
- RS Stock No. 742-1170
- Mfr. Part No. PIC24FV32KA301-I/P
| Microchip | Microcontroller | PIC24FV | PDIP | Through Hole | 20 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 5.08mm | 26.92mm | No | 0.28in | 2V |
|
- RS Stock No. 302-631
- Mfr. Part No. PIC32CZ4010CA90208-I/8MX-SL3
| Microchip | Microcontroller | PIC32CZ CA | BGA | Surface | 208 | ARM Cortex M7 | 32bit | - | 4096kB | 7 bit | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 157 | 85°C | 1.19mm | 15mm | RoHS | 15mm | 1.75V |
|
- RS Stock No. 146-8878
- Mfr. Part No. ATSAME70Q21A-AN
| Microchip | Microcontroller | ATSAM | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 114 | 105°C | 1.45mm | 20mm | No | 20mm | 1.7V |
|
- RS Stock No. 264-8781
- Mfr. Part No. PIC24FJ1024GA610-I/PT
Subtotal (1 tray of 119 units) HK$6,343.18HK$53.304/unit | Microchip | Microcontroller | PIC24F | TQFP | Surface | 100 | PIC | 16bit | - | 1MB | - | 16MHz | - | 32bit | 3.6V | 3 | - | - | -40°C | 85 | 85°C | - | - | RoHS, IEC 60730 | - | 3V |
|
- RS Stock No. 127-8170
- Mfr. Part No. AT91RM9200-QU-002
| Microchip | Microcontroller | AT91 | PQFP | Surface | 208 | ARM920T | 32bit | - | 128kB | - | 180MHz | - | 16kB | 1.95V | - | - | - | -40°C | 122 | +85°C | 3.6mm | 28mm | No | 28mm | 1.65V |
|
- RS Stock No. 432-030
- Mfr. Part No. PIC32AK6416GC41048-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC32 | TQFP | Surface | 48 | 32 bit MPU | 32bit | - | 64kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 35/35 | 125°C | 900μm | 6mm | ISO 26262, IEC 61508, IEC 60730 | 6mm | 3V |
|
- RS Stock No. 263-8057
- Mfr. Part No. PIC12F510T-I/SN
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC12 | SOIC | Surface Mount | 8 | 8 Bit MCU | 8bit | - | - | - | 20MHz | - | 67bit | 5.5V | 2 | - | - | -40°C | 12 | 125°C | 1.75mm | 4.9mm | ISO/TS-16949:2002, ISO 9001:2000 | 6mm | 2V |
|
- RS Stock No. 177-3957
- Mfr. Part No. PIC32MX795F512L-80V/PT
| Microchip | Microcontroller | PIC32 | TQFP | Surface | 100 | MIPS32 | 32bit | - | 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | 105°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 276-947
- Mfr. Part No. STM32U083HCY6TR
Subtotal (1 reel of 5000 units) HK$105,595.00HK$21.119/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | WLCSP | PCB | 42 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 192-8134
- Mfr. Part No. R5F5631PDDFL#V0
| Renesas Electronics | Microcontroller | RX631 | LQFP | Surface | 48 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 64kB | 3.6V | - | - | - | -40°C | 30 | 85°C | 1.4mm | 7.1mm | No | 7.1mm | 2.7V |
|
- RS Stock No. 872-2411
- Mfr. Part No. PIC16F917-I/PT
Subtotal (1 tray of 160 units) HK$7,493.92HK$46.837/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB, 256kB | - | 20MHz | - | 352bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 823-2286P
- Mfr. Part No. S912ZVFP64F1VLL
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 73 | 105°C | 1.4mm | 14mm | RoHS, REACH | 14mm | 5.5V |
|
- RS Stock No. 273-3121
- Mfr. Part No. CY8C4024LQI-S401
Subtotal (1 tray of 490 units) HK$5,451.74HK$11.126/unit | Infineon | Microcontroller | CY8C4024 | QFN | Surface Mount | 24 | ARM Cortex M0 CPU | 32bit | I2C, SPI, UART | 16kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 823-7799P
- Mfr. Part No. DSPIC33EP256MC206-I/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | dsPIC33EP | TQFP | Surface | 64 | dsPIC | 16bit | QEI | 256kB | 1 x 4 Bit | 70MHz | - | 32kB | 3.6V | 4 | - | - | -40°C | 53 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 3V |
|
- RS Stock No. 263-8147
- Mfr. Part No. PIC16F54T-I/SO
Subtotal (1 reel of 1100 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 28 | 8 Bit MCU | 8bit | - | 768kB | - | 20MHz | - | 25bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | - | - | No | - | 2V |