- RS Stock No. 192-8152
- Mfr. Part No. R7FS124773A01CFL#AA1
Subtotal (1 tray of 250 units) HK$7,342.75HK$29.371/unit | Renesas Electronics | Microcontroller | S124 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 128kB | 1 x 12 Bit | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.4mm | 7.1mm | No | 7.1mm | 1.6V |
|
- RS Stock No. 585-267
- Mfr. Part No. PIC18F46Q43-I/P
Subtotal (1 box of 340 units) HK$7,988.98HK$23.497/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 40 | PIC18F | 8bit | - | 64kB | 8 Bit | 64MHz | - | 8kB | 5.5V | 2 | 128kB | 800mW | -40°C | 44 | 125°C | - | - | RoHS | 7mm | 1.8V |
|
- RS Stock No. 127-8151P
- Mfr. Part No. AT89S51-24PU
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | AT89 | PDIP | Through Hole | 40 | 8051 | 8bit | NVMREG | 4kB | 1 x 5 Bit | 24MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 26 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 1.8V |
|
- RS Stock No. 216-830
- Mfr. Part No. STM32U073CCT6
| STMicroelectronics | Microcontroller | Arm Cortex M0+ | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | - | 3.6V | - | - | - | -40°C | 69 | 125°C | 7mm | 7mm | RoHS | - | 1.7V |
|
- RS Stock No. 876-6714
- Mfr. Part No. PIC16F887-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 799-5466P
- Mfr. Part No. PIC32MX330F064H-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 64kB | - | 100MHz | - | 16kB | 3.6V | 2 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 193-9877
- Mfr. Part No. STM32MP153AAA3
| STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 448 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | 32kB | 2 x 12 Bit | 800MHz | - | 128kB | 3.6V | - | 1GB | - | -40°C | 176 | 125°C | 970μm | 18.1mm | No | 18.1mm | 1.71V |
|
- RS Stock No. 176-9697
- Mfr. Part No. R7FS7G27H2A01CBG#AC0
| Renesas Electronics | Microcontroller | S7G2 | BGA | Surface | 176 | ARM Cortex M4 | 32bit | - | 4MB | 12 bit | 240MHz | - | 640kB | 3.6V | 6 | 4GB | - | -40°C | 172 | 85°C | 950μm | 13mm | Universal Serial Bus Specification 2.0, ANSI/IEEE Std 754-2008, eMMC 4.51 (JEDEC Standard JESD 84-B451), Ethernet/IEEE802.3, ISO 11898-1 (CAN 2.0A/2.0B), ISO/IEC 7816-3, SD, SDHC, SDXC | 13mm | 2.7V |
|
- RS Stock No. 887-7259
- Mfr. Part No. PIC18F8627-I/PT
Subtotal (1 tray of 119 units) HK$16,518.15HK$138.808/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | SPI | 1.024kB, 96kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 800mW | -40°C | 33 | 85°C | 1.05mm | 12mm | No | 12mm | 1.8V |
|
- RS Stock No. 151-626
- Mfr. Part No. STM32U5A5RJT6
Subtotal (1 tray of 160 units) HK$21,136.64HK$132.104/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 4MB | 1 x 12 Bit | 160MHz | - | 2.5MB | 3.6V | 2 | - | - | -40°C | 156 | 125°C | - | - | PSA Level 3, ECOPACK2, SESIP3 | - | 1.71V |
|
- RS Stock No. 238-3173
- Mfr. Part No. EFM8LB11F32E-C-QFN24
Subtotal (1 tube of 120 units) HK$2,097.00HK$17.475/unit | Silicon Labs | Microcontroller | EFM8 | QFN | Surface | 24 | 8051 | 8bit | - | 32kB | 4 x 12 Bit | 72MHz | - | 2.25kB | 3.6V | 2 | 8bit | - | -40°C | 20 | 105°C | 900μm | 3mm | No | 3mm | 2.2V |
|
- RS Stock No. 228-3039
- Mfr. Part No. STM32G0B1KCT6
Subtotal (1 tray of 250 units) HK$11,075.00HK$44.30/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 1.6mm | 9mm | No | 9mm | 1.7V |
|
- RS Stock No. 666-8750
- Mfr. Part No. PIC16LF628A-I/SO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | USART | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 2.35mm | 11.55mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 165-6733
- Mfr. Part No. STM32F051C8T7
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 876-7013
- Mfr. Part No. PIC18F2685-I/SO
Subtotal (1 tube of 27 units) HK$3,414.31HK$126.456/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 96kB | - | 40MHz | - | 3.33kB | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 838-745
- Mfr. Part No. PIC32CM2532JH01032-I/PT
| Microchip | Microcontroller | PIC32CM | TQFP | Surface Mount | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | 400mW | -40°C | - | 85°C | 1.2mm | 7mm | - | 7mm | 2.7V |
|
- RS Stock No. 273-3104
- Mfr. Part No. CY8C3866AXI-040
| Infineon | Microcontroller | CY8C38 | TQFP | Surface | 100 | PSoC | 8bit | - | 64kB | 4 x 8 Bit | 67MHz | - | 8kB | 5.5V | 4 | - | - | -40°C | 62 | 85°C | 14mm | 14mm | JEDEC Standard JESD22-A103, USB 2.0 Certified Full-Speed (FS) 12 Mbps peripheral interface (TID40770053) | 1.4mm | 1.71V |
|
- RS Stock No. 263-8120
- Mfr. Part No. PIC16F1828-E/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | 8 Bit MCU | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 236-8907
- Mfr. Part No. PIC16F630-E/P
| Microchip | Microcontroller | PIC | DIP | Surface | 14 | PIC | 8bit | GPIO, SPI, I2C, UART | 1.7kB | - | 20MHz | - | 64bit | 5.5V | - | - | - | -40°C | 12 | 85°C | - | - | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 862-345
- Mfr. Part No. PIC16F18044T-E/SS
Subtotal (1 tape of 2 units) | Microchip | Microcontroller | PIC16F18076 | SSOP | Surface Mount | 20 | 8 Bit CPU | 8bit | I2C | 7kB | 1x 8-bit DAC | 32MHz | - | 512bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 125°C | 1.75mm | 7.2mm | RoHS | 5.3mm | 1.8V |