- RS Stock No. 177-2796
- Mfr. Part No. ATTINY2313A-SUR
Subtotal (1 reel of 1000 units) HK$13,946.00HK$13.946/unit | Microchip | Microcontroller | ATTINY2313A | SOIC | Surface | 20 | AVR | 8bit | SPI, USART | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 1.8V |
|
- RS Stock No. 151-605
- Mfr. Part No. STM32U595QJI6Q
Subtotal (1 tray of 416 units) HK$58,500.00HK$140.625/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 132 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 156 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 177-0911
- Mfr. Part No. PIC16C621A-04I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | - | 1.75kB | - | 40MHz | - | 96bit | 5.5V | 2 | - | 1W | -40°C | 13 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 3V |
|
- RS Stock No. 193-6200
- Mfr. Part No. ATTINY1606-SN
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATTINY1606 | SOIC | Surface | 20 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 18 | 125°C | 2.35mm | 13mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 261-5554P
- Mfr. Part No. STM32C031C6U6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 48 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 45 | 85°C | - | - | REACH, RoHS3 | - | 2V |
|
- RS Stock No. 860-7491
- Mfr. Part No. STM32F042F4P6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 215-087
- Mfr. Part No. STM32WB05KZV7TR
| STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ETSI EN 300 328/440, IrDA SIR, RoHS, ISO 7816 (smart card), FCC CFR47 part 15, ARIB STD‑T66, ECOPACK2 | 5mm | 1.7V |
|
- RS Stock No. 197-6117
- Mfr. Part No. PIC17C756A-33/L
Subtotal (1 tube of 19 units) HK$2,970.50HK$156.342/unit | Microchip | Microcontroller | PIC17 | PLCC | Surface | 68 | PIC | 8bit | - | 0kB | - | 33MHz | - | 902bit | 5.5V | - | - | - | -40°C | 50 | 85°C | 3.68mm | 24.33mm | RoHS | 24.33mm | 3V |
|
- RS Stock No. 273-0278P
- Mfr. Part No. AVR16DD14-E/SL
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | AVR | SOIC | Surface | 14 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 10 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 236-8924P
- Mfr. Part No. PIC18F26K42-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | SOP | Surface | 28 | PIC | - | - | 64kB | 1 x 5 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | - | 2.3V |
|
- RS Stock No. 262-7143
- Mfr. Part No. R5F571MFCDFP#30
Subtotal (1 tray of 90 units) HK$11,171.52HK$124.128/unit | Renesas Electronics | Microcontroller | RX71M | LFQFP | Surface Mount | 100 | RX | 32bit | - | 2048kB | - | 240MHz | - | 512kB | 3.6V | - | - | - | -40°C | 79 | 85°C | 1.7mm | 14mm | - | 14mm | 2.7V |
|
- RS Stock No. 881-480
- Mfr. Part No. STM32H5E4VJT6
| STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 100 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 14mm | ROHS | 14mm | 1.71V |
|
- RS Stock No. 889-5881
- Mfr. Part No. PIC16LF873A-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.43mm | 35.18mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 838-731
- Mfr. Part No. PIC16F13256-I/SS
| Microchip | Microcontroller | PIC16F132xx | SSOP-28 | Surface Mount | 28 | PIC16 | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 0.8W | -40°C | - | 85°C | 2mm | 10.2mm | - | 5.3mm | 1.8V |
|
- RS Stock No. 585-327
- Mfr. Part No. AVR64DU32T-I/PT
Subtotal (1 reel of 1600 units) HK$24,865.60HK$15.541/unit | Microchip | Microcontroller | AVR64 | TQFP | Surface | 32 | AVR | - | I2C, SPI, USART, USB 2.0 | 64kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 432-017
- Mfr. Part No. PIC32AK1216GC41064-I/M7
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC32 | VQFN | Surface | 64 | 32 bit MPU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 9mm | IEC 60730, ISO 26262, IEC 61508 | 9mm | 3V |
|
- RS Stock No. 896-7712
- Mfr. Part No. STM32L486ZGT6
| STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 625mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 274-4217
- Mfr. Part No. PIC16F17156-I/SS
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16 | SSOP | PCB | 28 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 400-722
- Mfr. Part No. PIC24FJ32GA002-I/SP
| Microchip | Microcontroller | PIC24FJ | SPDIP | Through Hole | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 3.81mm | 35.56mm | No | 0.295in | 2V |
|
- RS Stock No. 667-0245
- Mfr. Part No. PIC24F16KA101-I/SO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC24F | SOIC | Surface | 20 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 1.5kB | 3.6V | 2 | 64MB | - | -40°C | 24 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 1.8V |