- RS Stock No. 792-6079P
- Mfr. Part No. STM32F439ZIT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.4mm | 20mm | No | 20mm | 1.7V |
|
- RS Stock No. 585-368
- Mfr. Part No. PIC18F05Q20-I/SL
Subtotal (1 box of 855 units) | Microchip | Microcontroller | PIC18 | SOIC | Surface | 14 | PIC18F | 8bit | - | 32kB | - | 64MHz | - | 4kB | 5.5V | - | 32kB | 800mW | -40°C | 11 | 125°C | 1.75mm | 8.65mm | MIPI I3C Basic Specification 1.0, SMBus 2.0/3.0, DMX, LIN, I2C, DALI | 6mm | 1.8V |
|
- RS Stock No. 818-1249P
- Mfr. Part No. MK20DX128VFT5
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | Kinetis K2x | QFN | Surface | 48 | ARM Cortex M4 | 32bit | - | 160kB | - | 50MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | 29 | 105°C | 900μm | 7mm | RoHS, REACH | 7mm | 1.71V |
|
- RS Stock No. 166-0936
- Mfr. Part No. STM32F767NIH6
Subtotal (1 tray of 160 units) HK$35,370.08HK$221.063/unit | STMicroelectronics | Microcontroller | STM32F7 | TFBGA | Surface | 216 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 690mW | -40°C | 168 | 85°C | 950μm | 13.15mm | No | 13.15mm | 1.7V |
|
- RS Stock No. 739-3668
- Mfr. Part No. PIC16F1827-E/P
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 7kB | - | 32MHz | - | 384bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 125°C | 5.08mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 192-1179
- Mfr. Part No. STM32F051C6T7
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 432-033
- Mfr. Part No. PIC32AK6416GC41064-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC32 | TQFP | Surface | 64 | 32 bit MPU | 32bit | - | 64kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 49/49 | 125°C | 1mm | 9mm | ISO 26262, IEC 61508, IEC 60730 | 9mm | 3V |
|
- RS Stock No. 189-1607
- Mfr. Part No. R5F56519BDFM#30
Subtotal (1 tray of 160 units) HK$9,451.68HK$59.073/unit | Renesas Electronics | Microcontroller | RX65N | LFQFP | Surface | 64 | RXv2 | 32bit | - | 1MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | - | - | - | -40°C | 42 | 85°C | 1.55mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 585-381
- Mfr. Part No. PIC18F06Q41-E/SL
Subtotal (1 box of 570 units) HK$8,057.52HK$14.136/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 14 | PIC18F | - | - | 64kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 1.75mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 177-3366
- Mfr. Part No. PIC12F509T-I/SN
Subtotal (1 pack of 20 units) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 1.5kB | - | 20MHz | - | 41bit | 5.5V | - | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 585-240
- Mfr. Part No. ATTINY3226-MUR
Subtotal (1 reel of 6000 units) HK$64,734.00HK$10.789/unit | Microchip | Microcontroller | ATTINY32 | VQFN | Surface | 20 | 12 Bit ADC | - | SPI, UPDI, USART, I2C | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 179-2352
- Mfr. Part No. CY8C24123A-24SXIT
Subtotal (1 pack of 3 units) | Infineon | Microcontroller | M8C | SOIC | Surface | 8 | PSoC | 8bit | UART, SPI, API | 4kB | 1 x 9 Bit | 24MHz | - | 256bit | 5.25V | 2 | - | - | -40°C | 6 | 85°C | 1.47mm | 4.97mm | RoHS | 3.98mm | 2.4V |
|
- RS Stock No. 631-500
- Mfr. Part No. PIC18F26Q10-E/MLVAO
Subtotal (1 box of 610 units) HK$8,507.06HK$13.946/unit | Microchip | Microcontroller | PIC18F26Q10 | VQFN | Surface | 40 | 8 Bit MCU | 8bit | - | 64kB | 5 bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | 36 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 215-8009
- Mfr. Part No. PIC18F16Q41-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC18F | PDIP | Surface | 20 | PIC | 32bit | - | 64kB | 2 x 8 Bit | 64MHz | - | 4.96kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 5.3mm | 26.9mm | No | 8.25mm | 1.8V |
|
- RS Stock No. 126-2157
- Mfr. Part No. PIC18F25K40-I/SP
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | SPDIP | Surface | 28 | PIC | 8bit | RS232 | 32kB | 1 x 5 Bit | 64MHz | - | 2kB | 6V | 2 | - | 800mW | -40°C | 13 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 824-8840
- Mfr. Part No. PIC18F26K22-E/SS
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 64kB | 2 x 8 Bit | 64MHz | - | 3.9kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 144-9478
- Mfr. Part No. PIC32MM0256GPM048-I/M4
Subtotal (1 tube of 61 units) HK$1,586.43HK$26.007/unit | Microchip | Microcontroller | PIC32MM | UQFN | Surface | 48 | microAptiv CPU | 32bit | - | 256kB | 1 x 5 Bit | 25MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 550μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 585-382
- Mfr. Part No. PIC18F14Q41-I/REB
Subtotal (1 tray of 980 units) HK$10,743.74HK$10.963/unit | Microchip | Microcontroller | PIC18 | VQFN | Surface | 20 | PIC18F | 8bit | - | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 145-9610
- Mfr. Part No. STM32F107RBT6
Subtotal (1 tray of 160 units) HK$11,043.36HK$69.021/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 128kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 236-7900
- Mfr. Part No. PIC18F05Q41-I/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18F | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |