- RS Stock No. 197-6097
- Mfr. Part No. DSPIC30F6012A-30I/PT
Subtotal (1 tray of 160 units) HK$19,060.64HK$119.129/unit | Microchip | Microcontroller | dsPIC30F | TQFP | Surface | 64 | dsPIC | 16bit | - | 144kB | - | 25MHz | - | 8kB | 5.5V | - | - | - | -40°C | - | 85°C | 1mm | 10mm | No | 10mm | 2.5V |
|
- RS Stock No. 585-124
- Mfr. Part No. AVR128DB48T-I/PT
Subtotal (1 reel of 1600 units) HK$34,881.60HK$21.801/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 48 | AVR | - | UPDI, SPI, USART, I2C | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | - | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 168-6488
- Mfr. Part No. STM8S207S8T6C
Subtotal (1 tray of 160 units) HK$4,550.08HK$28.438/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 44 | STM8 | 8bit | UART, SPI, I2P | 1.536kB, 64kB | - | 24MHz | - | 6kB | 5.5V | 2 | 64kB | 443mW | -40°C | 24 | 85°C | 1.45mm | 10.2mm | RoHS | 10.2mm | 2V |
|
- RS Stock No. 302-625
- Mfr. Part No. EV16W43A
Subtotal (1 unit) HK$3,116.00HK$3,116.00/unit | Microchip | Microcontroller | PIC32CZ | TFBGA | Surface | 208 | ARM Cortex M7 | 16bit | - | 8MB | 7 bit | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | - | 85°C | - | 15mm | SD and SDHC Memory Card Specification Version 3.01, NIST FIPS 197, SDIO specification version 3.0, ISO-7816, JDEC specification, IEEE1588, MMC memory cards V4.51, ISO CAN-FD | 15mm | 1.75V |
|
- RS Stock No. 703-7781
- Mfr. Part No. PIC18F25K22-I/ML
| Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32.768kB, 256kB | 5 bit | 16MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.3V |
|
- RS Stock No. 432-015
- Mfr. Part No. PIC32AK1216GC41048-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC32 | TQFP | Surface | 48 | 32 bit MPU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1.2mm | 9mm | IEC 60730, AEC-Q100, IEC 61508, ISO 26262 | 9mm | 3V |
|
- RS Stock No. 729-476
- Mfr. Part No. MIMXRT1011CAE4A
| NXP | Microcontroller | MIMXRT | LQFP | Surface | 80 | ARM Cortex M7 | 32bit | I2C, SPI, UART | 128kB | - | 400MHz | - | 128kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS | - | -0.3V |
|
- RS Stock No. 559-525
- Mfr. Part No. PIC16F13115-E/MF
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | DFN | Surface | 8 | PIC16F | 8bit | - | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 165-2224
- Mfr. Part No. PIC32MZ2048ECG100-I/PT
Subtotal (1 tray of 119 units) HK$14,961.75HK$125.729/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | PIC | 32bit | - | 2.048MB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | +85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 585-295
- Mfr. Part No. ATTINY826-MF
Subtotal (1 tray of 980 units) | Microchip | Microcontroller | ATTINY82 | VQFN | Surface | 20 | 12 Bit ADC | - | I2C, SPI, USART | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 216-841
- Mfr. Part No. STM32U073MCI6
| STMicroelectronics | Microcontroller | Arm Cortex M0+ | UFBGA | Surface | 81 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | - | - | ECOPACK2, Candidate for Arm PSA level 1 and SESIP level 3 certifications | - | 1.71V |
|
- RS Stock No. 585-273
- Mfr. Part No. PIC16F13145-E/P
Subtotal (1 box of 418 units) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 623-0308
- Mfr. Part No. PIC16F628A-I/SS
| Microchip | Microcontroller | PIC16F | SSOP | Surface Mount | 20 | PIC | 8bit | SPI | 128B | - | 20MHz | - | 224bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 267-5697P
- Mfr. Part No. MSP430FR2311IPW16R
Subtotal 5 units (supplied on a continuous strip) | Texas Instruments | Microcontroller | MSP430 | TSSOP | PCB | 16 | CPU | 16bit | 1 Wire, 4 Wire | 4kB | - | 16MHz | - | 1kB | 3.6V | - | - | - | -40°C | 11 | 85°C | - | - | REACH, RoHS | 4.4mm | 1.8V |
|
- RS Stock No. 432-014
- Mfr. Part No. PIC32AK1216GC41048-I/M7
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC32 | VQFN | Surface | 48 | 32 bit MPU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1.2mm | 9mm | IEC 60730, IEC 61508, ISO 26262 | 9mm | 3V |
|
- RS Stock No. 263-8088
- Mfr. Part No. PIC16F15345-I/GZ
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | UQFN | Surface | 18 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 585-336
- Mfr. Part No. AVR32DU32-I/PT
Subtotal (1 tray of 750 units) HK$10,368.00HK$13.824/unit | Microchip | Microcontroller | AVR32D | TQFP | Surface | 32 | AVR | - | I2C, SPI, USART, USB 2.0 | 32kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 916-3765
- Mfr. Part No. PIC32MZ0512EFE064-I/PT
| Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | PIC | 32bit | - | 512kB | - | 200MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 46 | 85°C | 1.05mm | 10mm | No | 10mm | 2.1V |
|
- RS Stock No. 165-4738
- Mfr. Part No. PIC18F14K50-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 20 | PIC | 8bit | - | 16kB, 256kB | - | 48MHz | - | 768bit | 5.5V | 2 | - | 800mW | -40°C | 15 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 559-526
- Mfr. Part No. PIC16F13115-I/MF
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | DFN | Surface | 8 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 900μm | 3mm | RoHS | 3mm | 1.8V |