- RS Stock No. 177-3336
- Mfr. Part No. PIC16F616T-I/SL
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 15V | 2 | - | 800mW | -40°C | 11 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 922-7493
- Mfr. Part No. MKE04Z128VLD4
Subtotal (1 tray of 160 units) HK$6,048.48HK$37.803/unit | NXP | Microcontroller | Kinetis E | QFP | Surface | 44 | ARM Cortex M0+ | 32bit | - | 128kB | 6 bit | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2.7V |
|
- RS Stock No. 151-384
- Mfr. Part No. STM8S207K8T6CTR
Subtotal (1 reel of 2400 units) HK$62,265.60HK$25.944/unit | STMicroelectronics | Microcontroller | STM8 | LQFP | Surface | 32 | 8 Bit MCU | 8bit | - | 64kB | - | 16MHz | - | 6kB | 5.5V | - | - | - | -40°C | 68 | 85°C | 7mm | 7mm | RoHS | 9mm | 2.95V |
|
- RS Stock No. 330-647
- Mfr. Part No. STM32U083KCU3
| STMicroelectronics | Microcontroller | STM32 | UFQFPN ECOPACK2 | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit | 56MHz | - | 40kB | 3.6V | 2 | - | - | -40°C | 69 | 125°C | 7mm | 9mm | PSA Level 1 and SESIP Level 3 | 5mm | 1.71V |
|
- RS Stock No. 199-5358
- Mfr. Part No. AT89C51AC2-SLSUM
Subtotal (1 tube of 27 units) HK$2,348.703HK$86.989/unit | Microchip | Microcontroller | Microcontrollers | PLCC | Surface | 44 | 80C51 | 8bit | UART | 8kB | - | 20MHz | - | 1.25kB | 5.5V | - | - | - | -40°C | 34 | 85°C | 4.4mm | 16.66mm | RoHS | 16.66mm | 3V |
|
- RS Stock No. 263-8081
- Mfr. Part No. PIC16F1526T-I/PT
Subtotal (1 reel of 1200 units) HK$26,403.60HK$22.003/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 768bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 131-0336
- Mfr. Part No. ATMEGA8-16AU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 7.1mm | No | 7.1mm | 4.5V |
|
- RS Stock No. 251-5644
- Mfr. Part No. PIC16F18146-I/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F181 | PDIP | Surface | 20 | PIC | 8bit | LIN, SPI, EUSART, I2C | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 165-4869
- Mfr. Part No. PIC24HJ128GP504-I/PT
Subtotal (1 tray of 160 units) HK$10,047.04HK$62.794/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 44 | PIC | 16bit | - | 128kB | 1 x 4 Bit | 40MIPS | - | 8kB | 3.6V | 1 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 397-793
- Mfr. Part No. STM32H503CBU7TR
| STMicroelectronics | Microcontroller | ARM Cortex | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 128kB | - | 250MHz | - | 32kB | 3.6V | - | - | - | -40°C | - | 105°C | 1mm | - | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | - | 1.76V |
|
- RS Stock No. 192-8103
- Mfr. Part No. R5F52306ADFP#30
Subtotal (1 pack of 2 units) | Renesas Electronics | Microcontroller | RX230 | LFQFP | Surface | 100 | RX | 32bit | - | 256kB | 1 x 8 Bit | 54MHz | - | 32kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 177-7202
- Mfr. Part No. STM32F373VBT6
Subtotal (1 tray of 90 units) HK$7,207.29HK$80.081/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 24kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 165-5354
- Mfr. Part No. STM32F746BGT6
Subtotal (1 tray of 360 units) HK$67,140.00HK$186.50/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 1W | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.7V |
|
- RS Stock No. 261-5539
- Mfr. Part No. STM32C011F6U6TR
Subtotal (1 reel of 3000 units) HK$33,222.00HK$11.074/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 18 | 85°C | 600μm | 3mm | RoHS3, REACH | 3mm | 2V |
|
- RS Stock No. 196-2068
- Mfr. Part No. STM32L031G6U6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 28 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 1kB | 3.6V | 2 | - | 167mW | -40°C | 38 | 85°C | 550μm | 4.1mm | No | 4.1mm | 1.65V |
|
- RS Stock No. 810-7660
- Mfr. Part No. STM32F303CBT6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 3 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 264-309
- Mfr. Part No. ML62Q1532-NNNTBZWBX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q1532 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | - | 64kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.6V |
|
- RS Stock No. 193-6508
- Mfr. Part No. PIC18F47Q10-I/MP
Subtotal (1 tube of 73 units) | Microchip | Microcontroller | PIC18F | QFN | Surface | 40 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 3.62MB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 850μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 400-740
- Mfr. Part No. PIC24FJ64GA002-I/SO
| Microchip | Microcontroller | PIC24FJ | SOIC | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 687-9322
- Mfr. Part No. PIC32MX575F512H-80I/PT
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |