- RS Stock No. 631-523
- Mfr. Part No. PIC18F47Q84-E/PTVAO
Subtotal (320 units, in boxes of 320) HK$7,848.64HK$24.527/unit | Microchip | Microcontroller | PIC18F47Q84 | TQFP | Surface | 44 | 8 Bit MCU | 8bit | - | 128kB | 8 bit | 64MHz | - | 13kB | 5.5V | 2 | - | - | -40°C | 44 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 666-9349
- Mfr. Part No. PIC18LF4523-I/PT
| Microchip | Microcontroller | PIC18LF4523 | TQFP | Surface | 44 | PIC | 8bit | - | 32kB, 256kB | 1 x 5 Bit | 40MHz | - | 1.54kB | 5.5V | 2 | 16.38kB | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 723-8902
- Mfr. Part No. STM32F100VCT6B
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 24MHz | - | 24kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 724-9704
- Mfr. Part No. STM32F105VCT6
| STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 729-481
- Mfr. Part No. MKE15Z64VFP4
| NXP | Microcontroller | MKE | QFN | Surface | 40 | ARM Cortex M0+ | 32bit | CAN, LPUART | 64kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 145-9638
- Mfr. Part No. STM32F051C8T6
Subtotal (250 units, in trays of 250) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 274-4252
- Mfr. Part No. PIC16F18115-I/MD
Subtotal (91 units, in tubes of 91) | Microchip | Microcontroller | PIC16 | DFN | PCB | 8 | PIC16 | 8bit | - | 14kB | 2 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 5 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 198-4551
- Mfr. Part No. EFM32LG330F256G-F-QFN64
Subtotal (2 units, in packs of 2) | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 889-5152
- Mfr. Part No. PIC18F87K22-I/PT
Subtotal (119 units, in trays of 119) HK$5,556.467HK$46.693/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 1kB, 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | - | 1W | -40°C | 69 | 85°C | 1.05mm | 12mm | No | 12mm | 1.8V |
|
- RS Stock No. 273-0316
- Mfr. Part No. AVR32DD28-E/SS
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 10 bit | 24MHz | - | - | 5.5V | 1 | 32kB | - | -40°C | 27 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 786-3984
- Mfr. Part No. PIC16F1454-I/SL
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.5mm | 8.65mm | RoHS | 6mm | 2V |
|
- RS Stock No. 193-6239
- Mfr. Part No. ATTINY804-SSN
Subtotal (57 units, in tubes of 57) | Microchip | Microcontroller | ATTINY804 | SOIC | Surface | 14 | AVR | 8bit | - | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 177-2588
- Mfr. Part No. PIC16F18323-E/SL
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 125°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 168-2794
- Mfr. Part No. ATTINY406-MFR
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | ATTINY406 | QFN | Surface | 20 | AVR | 8bit | - | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | - | 125°C | 850μm | 3mm | RoHS | 3mm | 2.7V |
|
- RS Stock No. 221-3604
- Mfr. Part No. P2X8C4M64P
Subtotal (90 units, in trays of 90) HK$11,327.04HK$125.856/unit | Parallax Inc | Microcontroller | Propeller | TQFP | Surface | 100 | Multi-Core | 32bit | FIFO | 16kB | 4 x 8 Bit | 25MHz | - | 512kB | 3.45V | - | - | 2.5W | -40°C | 64 | 125°C | 1.2mm | 16.2mm | RoHS Compliant | 16.2mm | 3.15V |
|
- RS Stock No. 169-7163
- Mfr. Part No. MKL02Z32VFG4
Subtotal (490 units, in trays of 490) HK$10,451.70HK$21.33/unit | NXP | Microcontroller | Kinetis L | QFN | Surface | 16 | ARM Cortex M0 | 32bit | - | 32kB | 6 bit | 48MHz | - | 4kB | 3.6V | 1 | - | - | -40°C | 14 | 105°C | 750μm | 3mm | No | 3mm | 1.71V |
|
- RS Stock No. 249-2474
- Mfr. Part No. PIC16F18044-I/ML
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16 | QFN | Through Hole | 20 | PIC | 8bit | SPI, EUSART, I2C, LIN | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 17 | 85°C | - | - | RoHS Compliant | 4mm | 2.5V |
|
- RS Stock No. 145-9462
- Mfr. Part No. STM8S003F3U6TR
Subtotal (3000 units, on reels of 3000) HK$22,128.00HK$7.376/unit | STMicroelectronics | Microcontroller | STM8S | UFQFPN | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 330mW | -40°C | 28 | 85°C | 550μm | 3mm | RoHS | 3mm | 2.95V |
|
- RS Stock No. 144-9191
- Mfr. Part No. PIC16F54-I/SS
Subtotal (67 units, in tubes of 67) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | SPI | 0.75kB | 1 x 5 Bit | 20MHz | - | 25bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 1.8V |
|
- RS Stock No. 264-8063P
- Mfr. Part No. PIC18F24Q10-I/SS
Subtotal (5 units, supplied in a tube) | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC | - | - | 16kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |