- RS Stock No. 193-6487
- Mfr. Part No. ATMEGA4809-PF
Subtotal (10 units, in tubes of 10) | Microchip | Microcontroller | ATMEGA4809 | PDIP | Surface Mount | 40 | AVR CPU | 8bit | - | 48kB | - | 20MHz | - | 6kB | 5.5V | 1 | - | - | -40°C | 33 | 125°C | 4.83mm | 53.09mm | No | 14.73mm | 1.8V |
|
- RS Stock No. 264-7096
- Mfr. Part No. R5S72670W144FP#V0
Subtotal (40 units, in trays of 40) HK$5,820.00HK$145.50/unit | Renesas Electronics | Microcontroller | SH2A | LFQFP | Surface | 176 | SH2A-FPU | 32bit | USB, CAN | 0bit | - | 144MHz | - | 1600kB | 3.6V | - | - | - | -20°C | 104 | 85°C | 1.7mm | 24mm | RoHS Compliant | 24mm | 3V |
|
- RS Stock No. 795-9167
- Mfr. Part No. STM32F373CBT6
| STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 24kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 177-2034
- Mfr. Part No. PIC16F15344-I/SS
Subtotal (67 units, in tubes of 67) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 201-4479
- Mfr. Part No. STM32MP157FAC1
| STMicroelectronics | Microcontroller | STM32MP1 | TFBGA | Surface | 361 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.2mm | 12mm | FBI | 12mm | 1.71V |
|
- RS Stock No. 810-3958
- Mfr. Part No. PIC16F1708-I/SO
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 732-058
- Mfr. Part No. PIC32CM6408MC00048-I/Y8X
| Microchip | Microcontroller | PIC32CM | TQFP | Surface | 48 | ARM Cortex M0 CPU | 32bit | I2C/SPI, UART | 128kB | One DAC | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 38 | 85°C | 1mm | 7mm | IEC60730 Class B | 7mm | 2.7V |
|
- RS Stock No. 238-0663
- Mfr. Part No. PIC16F1828T-I/SS
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | 8bit | - | -40°C | 18 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 177-2948
- Mfr. Part No. PIC12F509T-I/SN
Subtotal (3300 units, on reels of 3300) HK$27,858.60HK$8.442/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 1.5kB | - | 20MHz | - | 41bit | 5.5V | - | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 585-347
- Mfr. Part No. AVR64DA28-I/SS
Subtotal (564 units, in boxes of 564) HK$7,970.448HK$14.132/unit | Microchip | Microcontroller | AVR64 | SSOP | Surface | 28 | AVR | - | - | 64kB | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - |
|
- RS Stock No. 920-6415
- Mfr. Part No. STM32F103VCT6
Subtotal (90 units, in trays of 90) HK$7,038.18HK$78.202/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 48kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 168-7016
- Mfr. Part No. STM8S103F2M6
Subtotal (40 units, in tubes of 40) | STMicroelectronics | Microcontroller | STM8S | SOIC | Surface | 20 | STM8 | 8bit | I2P, UART, SPI | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 526mW | -40°C | 28 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2V |
|
- RS Stock No. 133-0957P
- Mfr. Part No. ATTINY13A-SU
Subtotal (10 units, supplied in a tube) | Microchip | Microcontroller | ATtiny13 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 1.8V |
|
- RS Stock No. 743-4719
- Mfr. Part No. PIC16F1825-E/SL
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 125°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 175-7168
- Mfr. Part No. ATSAMS70N21B-CFN
Subtotal (1 unit, in packs of 1) | Microchip | Microcontroller | SAMS70 | VFBGA | Surface | 100 | ARM | 32bit | - | 2.048MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 75 | 105°C | 1mm | 7mm | No | 7mm | 1.7V |
|
- RS Stock No. 703-7747
- Mfr. Part No. PIC18F45K22-E/P
| Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | SPI, I2C, EUSART | 32.768kB, 256kB | - | 16MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 36 | 125°C | 4.95mm | 53.21mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 177-3264
- Mfr. Part No. ATMEGA328P-AUR
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 1.8V |
|
- RS Stock No. 585-373
- Mfr. Part No. PIC18F15Q20-E/SO
Subtotal (646 units, in boxes of 646) HK$8,173.192HK$12.652/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 32kB | - | 64MHz | - | 4kB | 5.5V | - | 32kB | 800mW | -40°C | 11 | 125°C | 2.65mm | 12.78mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0 | 10.33mm | 1.8V |
|
- RS Stock No. 144-5845
- Mfr. Part No. PIC18F66K22-I/PTRSL
Subtotal (160 units, in trays of 160) HK$6,938.24HK$43.364/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | 3 | 64kB | 800mW | -40°C | 25 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 249-2480
- Mfr. Part No. PIC16F18044-I/SS
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16 | SSOP | Through Hole | 20 | PIC | 8bit | SPI, I2C, EUSART | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS | 5.3mm | 2.5V |