- RS Stock No. 780-191
- Mfr. Part No. STM32C542KCU6
Subtotal (1 tray of 490 units) HK$6,159.79HK$12.571/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 256kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 5mm | ISO | 5mm | 2.7V |
|
- RS Stock No. 196-1477
- Mfr. Part No. STM32F413CGU6
Subtotal (1 tray of 260 units) HK$28,774.98HK$110.673/unit | STMicroelectronics | Microcontroller | STM32F413 | UFQFPN | Surface | 48 | ARM Cortex M4 | 16bit | - | 1.5MB | 2 x 12 Bit | 26MHz | - | 320kB | 3.6V | - | - | 156mW | -40°C | 114 | 125°C | 600μm | 7.1mm | No | 7.1mm | 1.7V |
|
- RS Stock No. 261-5592
- Mfr. Part No. STM32MP135FAG7
| STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | SAI, IIS, IIC, USB, SPI, SDM, Ethernet, CAN | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 585-263
- Mfr. Part No. AVR16DD14-I/SL
Subtotal (1 box of 969 units) HK$7,760.721HK$8.009/unit | Microchip | Microcontroller | AVR16 | SOIC | Surface | 14 | AVR | - | USART, SPI, I2C | 16kB | 10 Bit | 24MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | - | - | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 198-4552
- Mfr. Part No. EFM32LG332F256G-F-QFP64
Subtotal (1 tray of 160 units) HK$9,803.84HK$61.274/unit | Silicon Labs | Microcontroller | EFM32 | TQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 242-5408
- Mfr. Part No. PIC24FJ64GU205-I/M4
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | UQFN | Surface | 48 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 38 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 144-5767
- Mfr. Part No. PIC16F72-I/SS
Subtotal (1 tube of 47 units) HK$1,460.807HK$31.081/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 22 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 715-4319
- Mfr. Part No. PIC16F1824-I/ML
| Microchip | Microcontroller | PIC16F | QFN | Surface | 16 | PIC | 8bit | - | 4kB | 5 bit | 32MHz | - | 512kB | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 880μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 273-0349
- Mfr. Part No. AVR64EA28-I/STX
Subtotal (1 tube of 91 units) | Microchip | Microcontroller | AVR | VQFN | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 42 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 193-6171P
- Mfr. Part No. ATMEGA1608-MF
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATmega | QFN | Surface | 32 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 6V | 1 | - | 1W | -40°C | 27 | 125°C | 900μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 239-6338
- Mfr. Part No. STM32L010K8T6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C/SPI | 64kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 25 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 265-093
- Mfr. Part No. ML62Q1347-NNNGDZWBX
Subtotal (1 tape of 5 units) | ROHM | Microcontroller | ML62Q1347 | WQFN | Surface | 24 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 64kB | 8 bit | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 4mm | IEC60730/60335 Class B | 4mm | 1.6V |
|
- RS Stock No. 177-1180P
- Mfr. Part No. CY8C4014SXI-420T
Subtotal 4 units (supplied on a continuous strip) | Infineon | Microcontroller | CY8C4000 | SOIC | Surface | 8 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 7 Bit | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 5 | 85°C | 1.47mm | 4.97mm | No | 3.98mm | 1.71V |
|
- RS Stock No. 229-1877P
- Mfr. Part No. TC1782F320F180HRBAKXUMA2
Subtotal 1 unit (supplied on a continuous strip) | Infineon | Microcontroller | TriCore | LQFP | Surface | 176 | TriCore | 32bit | 2 Wire, CAN | 2.56MB | - | 180MHz | - | 176kB | 5V | - | - | 1.23W | -40°C | - | 125°C | 1.6mm | 26mm | No | 26mm | 3.3V |
|
- RS Stock No. 151-573
- Mfr. Part No. STM32U545CET6
Subtotal (1 tray of 250 units) HK$13,530.00HK$54.12/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 197-6120P
- Mfr. Part No. PIC18F25J11-I/ML
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 48MHz | - | 3800B | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 623-0875
- Mfr. Part No. PIC18LF252-I/SO
| Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | EUSART | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | 23 | 85°C | 2.39mm | 18.08mm | No | 7.59mm | 2V |
|
- RS Stock No. 177-3578
- Mfr. Part No. PIC24FJ1024GA606-I/PT
Subtotal (1 tray of 160 units) HK$7,164.00HK$44.775/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 1.024MB | - | 32MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 917-3393P
- Mfr. Part No. STGIF5CH60TS-L
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Microcontroller | SLLIMM - 2nd | SDIP2F | Through Hole | 26 | - | - | - | - | - | - | - | - | 20V | - | - | 30W | -40°C | - | 125°C | 1.5mm | 38mm | UL 1434 CA 4 | 24mm | 300mV |
|
- RS Stock No. 889-6020
- Mfr. Part No. PIC24HJ256GP610A-I/PT
Subtotal (1 tray of 119 units) HK$9,193.464HK$77.256/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 3V |