- RS Stock No. 165-6703
- Mfr. Part No. STM32F302RBT6
Subtotal (160 units, in trays of 160) HK$8,706.72HK$54.417/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 72MHz | - | 32kB | 3.6V | 4 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 192-8093P
- Mfr. Part No. R5F52108CDFP#30
Subtotal (1 unit, supplied in a tray) | Renesas Electronics | Microcontroller | RX210 | LQFP | Surface | 100 | RX | 32bit | - | 512kB | 1 x 8 Bit | 50MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.62V |
|
- RS Stock No. 264-8013
- Mfr. Part No. PIC16LF1704-I/ML
Subtotal (91 units, in tubes of 91) | Microchip | Microcontroller | PIC16 | QFN | Surface | 16 | PIC | - | - | 7kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-2455P
- Mfr. Part No. PIC16F18313-I/RF
Subtotal (10 units, supplied in a tube) | Microchip | Microcontroller | PIC16F | UDFN | Surface | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 500μm | 3mm | RoHS | 3mm | 2.3V |
|
- RS Stock No. 165-3531
- Mfr. Part No. PIC24F32KA302-I/ML
Subtotal (61 units, in tubes of 61) HK$2,090.714HK$34.274/unit | Microchip | Microcontroller | PIC24F | QFN | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | 12MB | - | -40°C | - | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 274-4273
- Mfr. Part No. PIC18F25Q43-I/SS
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC18 | SSOP | PCB | 28 | PIC18 | 8bit | - | 32kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 240-2935
- Mfr. Part No. ATTINY1626-SU
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | ATTINY | SOIC | Surface | 20 | AVR | 12bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | REACH, RoHS3 | 7.5mm | 1.8V |
|
- RS Stock No. 585-352
- Mfr. Part No. PIC18F46Q24-I/PT
Subtotal (480 units, in boxes of 480) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC18F | 8bit | - | 64kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 43 | 125°C | - | - | RoHS | 10mm | 1.8V |
|
- RS Stock No. 889-5547
- Mfr. Part No. PIC16F1503-I/SL
Subtotal (57 units, in tubes of 57) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.25mm | 8.65mm | No | 3.9mm | 2.3V |
|
- RS Stock No. 177-2438
- Mfr. Part No. PIC16F18346-I/SS
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 333-629
- Mfr. Part No. STM32N645I0H3Q
| STMicroelectronics | Microcontroller | STM32N | VFBGA | Surface | 32 | - | - | - | 4.2MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | 125°C | 1mm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 698-8934
- Mfr. Part No. PIC16F1933-I/SS
| Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 256B | 1 | 32MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 236-8839
- Mfr. Part No. ATSAMD21E17A-AU
Subtotal (250 units, in trays of 250) HK$5,754.00HK$23.016/unit | Microchip | Microcontroller | SAM D21/DA1 | TQFP | Surface Mount | 32 | ARM Cortex | - | I2S, SERCOM, USB 2.0 | 128kB | 10 Bit | 48MHz | - | - | 3.63V | 4 | - | - | -40°C | 52 | 125°C | - | - | AEC-Q100 | - | 1.62V |
|
- RS Stock No. 215-000
- Mfr. Part No. STM32WB09KEV6TR
Subtotal (3000 units, on reels of 3000) HK$97,275.00HK$32.425/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ECOPACK2, IrDA SIR, FCC CFR47 part 15, ETSI EN 300 328/440, ARIB STD‑T66, RoHS, ISO 7816 (smart card) | 5mm | 1.7V |
|
- RS Stock No. 757-662
- Mfr. Part No. PIC32CM6408MC00048T-E/U5B
Subtotal (4000 units, on reels of 4000) HK$108,320.00HK$27.08/unit | Microchip | Microcontroller | PIC32CM | VQFN | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 125°C | 900μm | 7mm | RoHS | 7mm | 2.7V |
|
- RS Stock No. 260-5244
- Mfr. Part No. XMC1404Q064X0200AAXUMA1
Subtotal (2500 units, on reels of 2500) HK$52,557.50HK$21.023/unit | Infineon | Microcontroller | XMC1400 | VQFN | Surface | 64 | ARM 32 Bit Cortex M0 | 32bit | UART, SPI, IIS, LIN, IIC, USIC, USART | 200kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 801-809
- Mfr. Part No. PIC32CM6408PL10032-E/QZB
Subtotal (980 units, in boxes of 980) | Microchip | ARM Microcontroller | PIC32CM | VQFN | Surface | 32 | PIC32 | 32bit | I2C, SPI | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | Upto 55 | 125°C | 900μm | 5mm | - | 5mm | 1.8V |
|
- RS Stock No. 813-796
- Mfr. Part No. PIC32CM1216MC00032-I/PT
| Microchip | Microcontroller | PIC32CM | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 128kB | 1x 10-bit DAC | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 25 | 85°C | 1.2mm | 7mm | - | 7mm | 2.7V |
|
- RS Stock No. 585-210
- Mfr. Part No. PIC16F13115-E/SN
Subtotal (1200 units, in boxes of 1200) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | - | 7kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 274-4299
- Mfr. Part No. PIC18F47Q43-I/MP
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC18 | QFN | PCB | 40 | PIC18 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 36 | 85°C | - | - | RoHS3, REACH | - | 1.8V |