- RS Stock No. 585-053
- Mfr. Part No. PIC18F06Q20-I/ST
Subtotal (1 box of 768 units) HK$8,398.08HK$10.935/unit | Microchip | Microcontroller | PIC18 | TSSOP | Surface | 14 | PIC18F | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | - | 64kB | 800mW | -40°C | 16 | 125°C | 1.2mm | 5mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0/3.0 | 6.4mm | 1.8V |
|
- RS Stock No. 133-0951P
- Mfr. Part No. ATTINY13A-PU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATtiny13 | PDIP | Through Hole | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 4.826mm | 10.16mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 264-7997
- Mfr. Part No. PIC16F873-04I/SO
| Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | - | - | 7kB | - | - | - | 192bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 235-4635
- Mfr. Part No. ATTINY414-SSFR
Subtotal (1 reel of 3000 units) HK$17,268.00HK$5.756/unit | Microchip | Microcontroller | tinyAVR | SOIC | Surface | 14 | AVR | 8bit | I2C, SPI, UART | 4kB | 1 x 8 Bit | 14MHz | - | 256bit | 5.5V | 1 | 8bit | - | -40°C | 12 | 125°C | 1.75mm | 8.65mm | No | 6mm | 1.8V |
|
- RS Stock No. 428-484
- Mfr. Part No. FT908Q-C-T
| Bridgetek | Microcontroller | FT908 | QFN | Surface | 76 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 168-4041
- Mfr. Part No. MK22FN512VDC12
Subtotal (1 tray of 348 units) HK$21,793.152HK$62.624/unit | NXP | Microcontroller | Kinetis K2x | XFBGA | Surface | 121 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 81 | 105°C | 500μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 192-0990
- Mfr. Part No. STM32F091CBU6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 585-407
- Mfr. Part No. PIC18F25Q71-I/SO
Subtotal (1 box of 567 units) HK$7,957.845HK$14.035/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 28 | PIC18F | 8bit | - | 32kB | 10 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 44 | 125°C | 2.65mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 840-6355
- Mfr. Part No. MK10DX32VFT5
Subtotal (1 pack of 2 units) | NXP | Microcontroller | Kinetis K1x | QFN | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | - | 50MHz | - | 10kB | 3.6V | 2 | - | - | -40°C | 33 | 105°C | 900μm | 7mm | RoHS, REACH | 7mm | 1.71V |
|
- RS Stock No. 238-0666
- Mfr. Part No. PIC16LF1503T-I/SL
Subtotal (1 reel of 2600 units) HK$22,425.00HK$8.625/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 14 | PIC | - | - | - | 5 bit | 20MHz | - | 128bit | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 215-0840
- Mfr. Part No. STM32G491CEU6
Subtotal (1 tray of 260 units) HK$19,659.90HK$75.615/unit | STMicroelectronics | Microcontroller | STM32G4 | BGA | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 7.3mm | No | 7.3mm | 1.71V |
|
- RS Stock No. 425-129
- Mfr. Part No. PIC32AK3208GC41064T-I/M7
Subtotal (1 reel of 3300 units) HK$62,086.20HK$18.814/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 64 | 32 Bit MCU | 32bit | - | 32kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 49/49 | 125°C | 1mm | 9mm | AEC-Q100 REV H, IEC 60730, IEC 61508, ISO 26262 | 9mm | 3V |
|
- RS Stock No. 876-6979
- Mfr. Part No. PIC16F506-I/SL
Subtotal (1 tube of 57 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface Mount | 14 | PIC | 8bit | Graphical User Interface | 1.5kB | - | 20MHz | - | 67bit | 6V | 2 | - | 800mW | -40°C | 13 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 2V |
|
- RS Stock No. 263-8138
- Mfr. Part No. PIC16F1936T-I/ML
Subtotal (1 reel of 1600 units) HK$33,564.80HK$20.978/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 25 | 8 Bit MCU | - | - | 14kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 467-1971
- Mfr. Part No. PIC18F1320-I/SO
| Microchip | Microcontroller | PIC18F | SOIC | Surface | 18 | PIC | 8bit | USART | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 16 | 85°C | 2.35mm | 11.55mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 905-5188
- Mfr. Part No. PIC32MZ2048EFH100-I/PT
| Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | MIPS MicroAptiv | 32bit | - | 160kB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 330-268
- Mfr. Part No. STM32H743ZIT6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 7mm | 5.3mm | ECOPACK2 | 9mm | 1.62V |
|
- RS Stock No. 177-2780
- Mfr. Part No. ATMEGA328P-AUR
Subtotal (1 reel of 2000 units) HK$45,274.00HK$22.637/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 1.8V |
|
- RS Stock No. 265-104
- Mfr. Part No. ML62Q2702-NNNGDZW5BY
Subtotal (1 tape of 2 units) | ROHM | Microcontroller | ML62Q2702 | WQFN | Surface | 48 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 64kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 912-2926
- Mfr. Part No. PIC18F1320-I/ML
Subtotal (1 tube of 61 units) HK$2,645.204HK$43.364/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | EUSART | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | 3 | - | 800mW | -40°C | 16 | 85°C | 950μm | 6mm | No | 6mm | 1.8V |