- RS Stock No. 152-191
- Mfr. Part No. STM32H533CET6
Subtotal (250 units, in trays of 250) HK$11,100.00HK$44.40/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | - | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V |
|
- RS Stock No. 823-2306
- Mfr. Part No. S912ZVH128F2CLQ
| NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 128kB | - | 32MHz | - | 8kB | 18V | - | - | - | -40°C | 104 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 273-3215
- Mfr. Part No. CY8C5688AXI-LP099
Subtotal (90 units, in trays of 90) HK$18,818.19HK$209.091/unit | Infineon | Microcontroller | CY8C56LP | TQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 80MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 62 | 105°C | - | 16mm | USB 2.0 Certified Full-Speed (FS) | 16mm | 1.71V |
|
- RS Stock No. 159-7417
- Mfr. Part No. PIC16F1825-E/P
Subtotal (30 units, in tubes of 30) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole, Through Hole | 14 | PIC | 8bit | I2C, SPI | 14kB, 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 125°C | 5.08mm | 19.81mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 274-4669
- Mfr. Part No. PIC18F05Q40-I/SL
Subtotal (57 units, in tubes of 57) | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18 | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 862-350
- Mfr. Part No. PIC18F24Q35-I/SS
| Microchip | Microcontroller | PIC18-Q35 | SSOP | Surface Mount | 28 | CPU | 8bit | I2C | 16kB | 1x 8-bit DAC | 64MHz | - | 1024bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 1.75mm | 10.2mm | RoHS | 5.3mm | 1.8V |
|
- RS Stock No. 214-883
- Mfr. Part No. STM32G473QCT3TR
| STMicroelectronics | Microcontroller | STM32G | LQFP | Surface | 128 | ARM Cortex M4 | 32bit | - | 256kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 7mm | 5.1mm | ISO 7816 | 6.5mm | 1.7V |
|
- RS Stock No. 666-8501
- Mfr. Part No. PIC10F200T-I/OT
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC10 | SOT-23 | Surface Mount | 6 | PIC | 8bit | RS232 | 0.38kB | - | 4MHz | - | 16bit | 6V | 2 | - | 800mW | -40°C | 24 | 85°C | 1.3mm | 3.1mm | No | 1.8mm | 2V |
|
- RS Stock No. 177-2033
- Mfr. Part No. PIC16F15325-I/SL
Subtotal (57 units, in tubes of 57) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 1.8V |
|
- RS Stock No. 175-0735
- Mfr. Part No. STM32L4A6ZGT6P
| STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 585-212
- Mfr. Part No. PIC16F17124-I/SL
Subtotal (1083 units, in boxes of 1083) HK$7,642.731HK$7.057/unit | Microchip | Microcontroller | PIC16 | SOIC | Through Hole | 14 | PIC16F | 8bit | EUSART, I2C, SPI | 7kB | 2 x 8 Bit | 32MHz | - | 2048bit | 5.5V | 2 | 7kB | 800mW | -40°C | 35 | 125°C | 1.75mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 743-4725
- Mfr. Part No. PIC16F1825-I/P
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 5.08mm | 19.81mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 889-5774
- Mfr. Part No. PIC16F57-I/P
Subtotal (15 units, in tubes of 15) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 28 | PIC | 8bit | SPI | 3kB | - | 20MHz | - | 72bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.95mm | 39.75mm | No | 14.73mm | 2V |
|
- RS Stock No. 190-4956
- Mfr. Part No. ATSAML11E15A-AFKPH
Subtotal (250 units, in trays of 250) HK$7,658.50HK$30.634/unit | Microchip | Microcontroller | SAM L11 | TQFP | Surface | 32 | ARM Cortex M23 | 32bit | - | 32kB | 1 x 10 Bit | 32kHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 25 | 125°C | 1.05mm | 7.1mm | No | 7.1mm | 1.62V |
|
- RS Stock No. 800-7478
- Mfr. Part No. MKE04Z128VLD4
Subtotal (2 units, in packs of 2) | NXP | Microcontroller | Kinetis E | QFP | Surface | 44 | ARM Cortex M0+ | 32bit | - | 128kB | 6 bit | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2.7V |
|
- RS Stock No. 189-4093P
- Mfr. Part No. STM32L031C6T6
Subtotal (5 units, supplied in a tray) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 351mW | -40°C | 38 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.65V |
|
- RS Stock No. 264-8005
- Mfr. Part No. PIC16F917-E/PT
Subtotal (160 units, in trays of 160) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 44 | PIC | - | - | 14kB | - | - | - | 352bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 165-4639
- Mfr. Part No. PIC16F877-20/PT
Subtotal (160 units, in trays of 160) HK$16,667.52HK$104.172/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2V |
|
- RS Stock No. 263-8141
- Mfr. Part No. PIC16F1936T-I/SO
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 25 | 8 Bit MCU | - | - | 14kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 539-0550P
- Mfr. Part No. MC908AB32CFUE
Subtotal (1 unit, supplied in a tube) | NXP | Microcontroller | M68HC08 | QFP | Surface | 64 | HC08 | 8bit | SPI, SCI | 32kB | - | 8MHz | - | 512bit | 5.5V | - | - | - | -40°C | 51 | 85°C | 2.4mm | 14mm | RoHS | 14mm | 4.5V |