- RS Stock No. 223-8656
- Mfr. Part No. XMC1302Q024F0064ABXUMA1
Subtotal (5 units, in packs of 5) | Infineon | Microcontroller | XMC1000 | VQFN | Surface | 24 | ARM Cortex M0 | 32bit | SPI, UART, IIS, IIC | 64kB | - | 32MHz | - | 16kB | 5.5V | 3 | 64kB | - | -40°C | 22 | 85°C | 900μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 192-0616
- Mfr. Part No. STM32F042F6P6TR
Subtotal (2500 units, on reels of 2500) HK$55,870.00HK$22.348/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 273-3130
- Mfr. Part No. CY8C4025AZI-S413
| Infineon | Microcontroller | CY8C4025 | TQFP | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 642-8993
- Mfr. Part No. MC9S08GT32ACFBE
| NXP | Microcontroller | HCS08 | QFP | Surface | 44 | S08 | 8bit | SCI, SPI | 32kB | 1 x 5 Bit | 40MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 2mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 262-7117
- Mfr. Part No. R5F52306ADFL#30
Subtotal (2 units, in packs of 2) | Renesas Electronics | Microcontroller | RX230 | LQFP | Surface | 48 | RXv2 | 32bit | - | 256kB | 12 bit | 54MHz | - | 32kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.7mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 193-6178
- Mfr. Part No. ATMEGA1609-MF
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | ATMEGA1609 | UQFN | Surface | 48 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | 1W | -40°C | 41 | 125°C | 900μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 235-4651
- Mfr. Part No. PIC16F1507T-I/SS
Subtotal (1600 units, on reels of 1600) HK$16,774.40HK$10.484/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC | 8bit | ICSP | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | 8bit | - | -40°C | 18 | 85°C | 2mm | 7.5mm | No | 8.2mm | 1.8V |
|
- RS Stock No. 176-9000
- Mfr. Part No. CY8C4147AXI-S475
| Infineon | Microcontroller | CY8C4100 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 85°C | 1.45mm | 14.05mm | No | 14.05mm | 1.71V |
|
- RS Stock No. 746-8236
- Mfr. Part No. STM32F417IGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 526mW | -40°C | 140 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.8V |
|
- RS Stock No. 263-8096
- Mfr. Part No. PIC16F15356-I/MV
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16 | UQFN | Surface | 48 | 8 Bit MCU | - | - | 28kB | 5 bit | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 585-134
- Mfr. Part No. AVR64DB48T-I/PT
Subtotal (1600 units, on reels of 1600) HK$32,337.60HK$20.211/unit | Microchip | Microcontroller | AVR64 | TQFP | Surface | 48 | AVR | - | I2C, SPI, UPDI, USART | 64kB | 10 Bit | 24MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 55 | 85°C | - | - | No | - | 1.8V |
|
- RS Stock No. 328-3747
- Mfr. Part No. PIC16F84-04/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | RS232 | 64B | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.43mm | 22.86mm | RoHS | 6.86mm | 2V |
|
- RS Stock No. 798-5318
- Mfr. Part No. PIC16F1938-I/SS
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 876-6824
- Mfr. Part No. PIC18F4455-I/PT
Subtotal (160 units, in trays of 160) HK$10,427.36HK$65.171/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 256bit | 1 x 5 Bit | 48MHz | - | 2.048kB | 5.5V | 2 | 24kB | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 757-644
- Mfr. Part No. PIC32CM6408JH00048T-I/Y8X
Subtotal (2500 units, on reels of 2500) HK$32,417.50HK$12.967/unit | Microchip | Microcontroller | PIC32CM6408 | TQFP | Surface | 48 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 38 | 85°C | 1.2mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 273-0335
- Mfr. Part No. AVR64DD28-I/SS
Subtotal (47 units, in tubes of 47) | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 22 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 193-6216
- Mfr. Part No. ATTINY214-SSN
Subtotal (56 units, in tubes of 56) | Microchip | Microcontroller | ATTINY214 | SOIC | Surface | 14 | AVR | 8bit | - | 2kB | 1 x 8 Bit | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 425-104
- Mfr. Part No. PIC32AK6416GC41064-E/M7
Subtotal (360 units, in boxes of 360) HK$7,823.16HK$21.731/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 64 | 32 Bit MCU | 32bit | - | 64kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 49/49 | 125°C | 1mm | 9mm | IPMI Standard, SMBus, Smart Card (ISO 7816), PMBus, LIN 2.2, ISO 26262, IrDA, IEC 61508, IEC 60730, DMX | 9mm | 3V |
|
- RS Stock No. 177-2185
- Mfr. Part No. PIC18F26K40-I/SO
Subtotal (27 units, in tubes of 27) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI, EUSART, I2C | 64kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 907-4748P
- Mfr. Part No. STM32F072CBU6
Subtotal (5 units, supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB, 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |