- RS Stock No. 146-3243
- Mfr. Part No. PIC16F18857-I/SP
Subtotal (15 units, in tubes of 15) | Microchip | Microcontroller | PIC16 | SPDIP | Through Hole | 28 | 8 Bit CPU | 8bit | EUSART, I2C, SPI | 56kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 330-489
- Mfr. Part No. STM32G0C1VET3
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM 32 Bit Cortex M0 | 32bit | - | 512kB | 2 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |
|
- RS Stock No. 177-2110
- Mfr. Part No. PIC16F18346-I/GZ
Subtotal (91 units, in tubes of 91) HK$1,070.433HK$11.763/unit | Microchip | Microcontroller | PIC16F | UQFN | Surface | 20 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.3V |
|
- RS Stock No. 623-0768
- Mfr. Part No. PIC18F2620-I/SP
| Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 1.024kB, 64kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 274-4267
- Mfr. Part No. PIC18F16Q41-I/REB
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC18 | VQFN | PCB | 20 | PIC18 | 8bit | - | 64kB | 2 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 133-1647
- Mfr. Part No. ATTINY45V-10PU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATtiny45 | PDIP | Through Hole | 8 | AVR | 8bit | SPI | 4kB | - | 10MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 4.826mm | 10.16mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 192-0626
- Mfr. Part No. STM32F051R8T7TR
Subtotal (1000 units, on reels of 1000) HK$35,040.00HK$35.04/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 151-890P
- Mfr. Part No. STM32L010F4P6TR
Subtotal (5 units, supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | - | 3.6V | - | - | - | -40°C | 26 | 85°C | 6.6mm | 6.6mm | RoHS | 1.2mm | 1.8V |
|
- RS Stock No. 842-598
- Mfr. Part No. dsPIC33AK128MPS305-I/M7
| Microchip | Sign | dsPIC33A | VQFN-64 | Surface Mount | 64 | CPU | 32bit | CAN FD, I3C | 256kB | Built-in Digital-to-Analog | 200MHz | - | 32kB | 3.6V | - | - | - | -40°C | - | 85°C | 900μm | 9mm | RoHS3 Compliant | 9mm | 3V |
|
- RS Stock No. 159-7510
- Mfr. Part No. PIC16F1613-I/ST
Subtotal (96 units, in tubes of 96) | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | 1 x 8 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 1.05mm | 5.1mm | No | 4.5mm | 1.8V |
|
- RS Stock No. 585-410
- Mfr. Part No. PIC16F13144-I/P
Subtotal (462 units, in boxes of 462) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 7kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 165-8090
- Mfr. Part No. STM32L476ZET6
Subtotal (360 units, in trays of 360) HK$38,980.08HK$108.278/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 625mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 585-237
- Mfr. Part No. ATTINY3224-XUR
Subtotal (2500 units, on reels of 2500) HK$25,830.00HK$10.332/unit | Microchip | Microcontroller | ATTINY32 | TSSOP | Surface | 14 | 12 Bit ADC | - | USART, SPI, I2C | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 127-8167
- Mfr. Part No. AT90USB646-MU
| Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | SPI | 64kB | 2 x 8 Bit | 16MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 950μm | 9mm | RoHS | 9mm | 1.8V |
|
- RS Stock No. 145-9035
- Mfr. Part No. PIC16LF1705-I/SL
Subtotal (57 units, in tubes of 57) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 8 Bit | 32MHz | - | 1.024kB | 3.6V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 631-488
- Mfr. Part No. PIC16F15244-E/REBVAO
Subtotal (1470 units, in boxes of 1470) | Microchip | Microcontroller | PIC16F15244 | VQFN | Surface | 20 | 8 Bit MCU | 8bit | EUSART, I2C, SPI | 7kB | - | 32MHz | - | 2048bit | 5.5V | - | - | - | -40°C | 35 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 261-5564
- Mfr. Part No. STM32C031K4T6
Subtotal (2 units, in packs of 2) | STMicroelectronics | Microcontroller | ARM Cortex M0+ | LQFP | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 30 | 85°C | - | - | RoHS3, REACH | - | 2V |
|
- RS Stock No. 263-8057P
- Mfr. Part No. PIC12F510T-I/SN
Subtotal (10 units, supplied on a continuous strip) | Microchip | Microcontroller | PIC12 | SOIC | Surface Mount | 8 | 8 Bit MCU | 8bit | - | - | - | 20MHz | - | 67bit | 5.5V | 2 | - | - | -40°C | 12 | 125°C | 1.75mm | 4.9mm | ISO/TS-16949:2002, ISO 9001:2000 | 6mm | 2V |
|
- RS Stock No. 229-1883P
- Mfr. Part No. TC275TP64F200NDCLXUMA1
Subtotal (1 unit, supplied on a continuous strip) | Infineon | Microcontroller | TriCore | LQFP | Surface | 176 | TriCore | 64bit | CAN, 4 Wire, SPI | 4.096MB | - | 200MHz | - | 472kB | 5.5V | - | - | 1.48W | -40°C | - | 150°C | 1.6mm | 26mm | No | 26mm | 0mV |
|
- RS Stock No. 849-970
- Mfr. Part No. PIC18F16Q40T-E/REB
Subtotal (3300 units, on reels of 3300) HK$36,395.70HK$11.029/unit | Microchip | Microcontroller | PIC18-Q40 | VQFN-20 | Surface | 20 | PIC18 | 8bit | UART | 64kB | - | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 1mm | 4mm | AEC-Q100 | 4mm | 1.8V |