- RS Stock No. 739-3659
- Mfr. Part No. PIC16F1826-E/P
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 3.5kB | - | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 125°C | 5.08mm | 23.37mm | No | 7.11mm | 2.5V |
|
- RS Stock No. 352-242
- Mfr. Part No. ATTINY25-20SSU
Subtotal (5 units, in bags of 5) | Microchip | Microcontroller | AVR | SOIC | Surface Mount | 8 | 8 Bit MCU | 8bit | USI, SPI | 2kB | - | 20MHz | - | 256bit | 5.5V | - | - | - | -55°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 400-558
- Mfr. Part No. PIC16F616-I/P
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2V |
|
- RS Stock No. 171-7746
- Mfr. Part No. ATMEGA16U2-MU
Subtotal (490 units, in trays of 490) HK$12,975.69HK$26.481/unit | Microchip | Microcontroller | ATmega | QFN | Surface | 32 | AVR | 8bit | USART, SPI | 16kB | - | 16MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | 950μm | 5mm | RoHS | 5mm | 2.7V |
|
- RS Stock No. 838-819
- Mfr. Part No. PIC32CK1025GC01064-I/3ZB
| Microchip | Microcontroller | PIC32CK1025G | TQFP | Surface | 64 | ARM Cortex M33 | 32bit | CAN FD, I2C, I2S, QSPI, SERCOM | 1MB | 2 | 120MHz | - | 256kB | - | 2 | - | - | -40°C | 50 | 85°C | - | 10mm | RoHS | 10mm | 1.71V |
|
- RS Stock No. 631-334
- Mfr. Part No. PIC16F19197-E/PTVAO
Subtotal (320 units, in boxes of 320) HK$11,454.08HK$35.794/unit | Microchip | Microcontroller | PIC16F19197 | TQFP | Surface | 64 | 8 Bit MCU | 8bit | - | 56kB | 1 x 5 Bit | 32MHz | - | 4096bit | 5.5V | 2 | - | - | -40°C | 59 | 125°C | 1mm | 1mm | No | 1mm | 1.8V |
|
- RS Stock No. 131-1190
- Mfr. Part No. ATSAM3X8CA-AU
| Microchip | Microcontroller | SAM3X | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 84MHz | - | 96kB | 3.6V | - | - | - | -40°C | 63 | 85°C | 1.45mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 912-2957
- Mfr. Part No. PIC10F220T-I/OT
Subtotal (3000 units, on reels of 3000) HK$17,652.00HK$5.884/unit | Microchip | Microcontroller | PIC10F | SOT-23 | Surface | 6 | PIC | 8bit | EUSART | 0.38kB | 1 x 5 Bit | 8MHz | - | 16bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 1.3mm | 3.1mm | No | 1.8mm | 1.8V |
|
- RS Stock No. 145-9016
- Mfr. Part No. PIC18F45K50-I/P
Subtotal (10 units, in tubes of 10) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB | 1 x 5 Bit | 48MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 199-5361
- Mfr. Part No. AT89LP52-20AU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | 8051 | 8bit | UART, SPI | 8kB | - | 20MHz | - | 256bit | 5.5V | - | - | - | -40°C | 36 | 85°C | 1mm | 10mm | RoHS | 10mm | 2.4V |
|
- RS Stock No. 189-4131
- Mfr. Part No. STM32F091RCT7
Subtotal (2 units, in packs of 2) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 455mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 585-221
- Mfr. Part No. PIC16F18145-I/SS
Subtotal (871 units, in boxes of 871) HK$7,910.422HK$9.082/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 2 | 14kB | 800mW | -40°C | 35 | 125°C | 1mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 264-7990
- Mfr. Part No. PIC16F73-E/SO
Subtotal (27 units, in tubes of 27) HK$1,350.513HK$50.019/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | - | - | 7kB | - | - | - | 192bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 916-3762
- Mfr. Part No. PIC32MX170F256B-50I/SO
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC32M | SOIC | Surface | 28 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 755-9922
- Mfr. Part No. LPC11U24FBD48/401
| NXP | Microcontroller | LPC11U | LQFP | Surface | 48 | Cortex M0 | 32bit | - | 24kB | - | 50MHz | - | 8kB | 3.6V | 1 | - | 1.5W | -40°C | - | 85°C | 1.4mm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 171-7834
- Mfr. Part No. ATMEGA16U2-MU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATmega | QFN | Surface | 32 | AVR | 8bit | USART, SPI | 16kB | - | 16MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | 950μm | 5mm | RoHS | 5mm | 2.7V |
|
- RS Stock No. 196-2097
- Mfr. Part No. STM8S003F3P6TR
Subtotal (25 units, in packs of 25) | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 238mW | -40°C | 16 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
|
- RS Stock No. 315-761
- Mfr. Part No. STM32C091GCU6
| STMicroelectronics | Microcontroller | STM32C091 | UFQFPN | - | 28 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 7mm | No | 7mm | 2V |
|
- RS Stock No. 467-1432
- Mfr. Part No. PIC16F77-I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.06mm | 52.45mm | No | 14.22mm | 2V |
|
- RS Stock No. 698-8925
- Mfr. Part No. PIC16F1933-I/SP
| Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI, I2C, EUSART | 256B | - | 32MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 1.8V |