- RS Stock No. 175-0743
- Mfr. Part No. STM32L4R5VGT6
| STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 476mW | -40°C | 136 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 258-4159
- Mfr. Part No. TLE9877QTW40XUMA1
Subtotal (2500 units, on reels of 2500) HK$82,307.50HK$32.923/unit | Infineon | Microcontroller | TLE9877 | TQFP | Surface | 48 | ARM Cortex M3 | 32bit | LIN, PWM, SPI, SSC, UART, USART | 64kB | - | 40MHz | - | 6kB | 28V | - | 64kB | - | -40°C | 10 | 175°C | 1mm | 7mm | RoHS | 7mm | 5.5V |
|
- RS Stock No. 192-1030
- Mfr. Part No. STM32F072C8U7
Subtotal (5 units, in packs of 5) | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 105°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 144-9169
- Mfr. Part No. PIC12F509-I/SN
Subtotal (100 units, in tubes of 100) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 1.5kB | - | 4MHz | - | 41bit | 5.5V | - | - | 800mW | -40°C | 6 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 236-8947
- Mfr. Part No. PIC18F57K42-I/PT
Subtotal (250 units, in trays of 250) HK$5,754.00HK$23.016/unit | Microchip | Microcontroller | PIC | TQFP | Surface | 48 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 44 | 85°C | - | - | RoHS3, REACH | 7mm | 2.3V |
|
- RS Stock No. 703-7822
- Mfr. Part No. PIC16F1823-I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI, I2C, EUSART | 3.5kB | - | 32MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 829-0582
- Mfr. Part No. PIC32MX470F512L-I/PF
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 81 | 85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 791-7740P
- Mfr. Part No. STM32F207VET6TR
Subtotal (1 unit, supplied on a continuous strip) | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 889-5676
- Mfr. Part No. PIC18LF2620-I/SO
Subtotal (27 units, in tubes of 27) HK$2,206.602HK$81.726/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 1.024kB, 64kB | 1 x 5 Bit | 40MHz | - | 3.99kB | 5.5V | 2 | 1.02kB | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 145-9031
- Mfr. Part No. PIC16F1788-I/SO
Subtotal (27 units, in tubes of 27) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 4 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 333-609
- Mfr. Part No. STM32U385CGU6Q
| STMicroelectronics | ARM Microcontroller | STM32U3 | UFQFPN-48 | Surface | 52 | ARM Cortex M33 | - | SPI, CAN FD, UART, SDM, USB, USART | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 550μm | 7mm | ECOPACK2, RoHS | 7mm | 1.71V |
|
- RS Stock No. 196-2027
- Mfr. Part No. STM32F373VCT6
Subtotal (90 units, in trays of 90) HK$7,127.28HK$79.192/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 242-5372
- Mfr. Part No. PIC18F16Q40-I/P
Subtotal (22 units, in tubes of 22) | Microchip | Microcontroller | PIC | PDIP | Surface | 20 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 4.4mm | 24.4mm | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 133-1661P
- Mfr. Part No. ATTINY841-SSU
Subtotal (5 units, supplied in a tray) | Microchip | Microcontroller | ATTINY841 | SOIC | Surface | 14 | AVR | 8bit | - | 8kB | - | 16MHz | - | 512bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | No | 3.99mm | 1.7V |
|
- RS Stock No. 233-3082
- Mfr. Part No. STM32L4R5ZIT6P
Subtotal (60 units, in trays of 60) HK$10,625.88HK$177.098/unit | STMicroelectronics | Microcontroller | STM32L4+ | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 625mW | -40°C | 136 | 85°C | 1.6mm | 22mm | No | 22mm | 1.71V |
|
- RS Stock No. 236-8831
- Mfr. Part No. AT91M40800-33AU
Subtotal (90 units, in trays of 90) HK$5,825.52HK$64.728/unit | Microchip | Microcontroller | AT91M40800 | LQFP | Surface | 100 | ARM | 32bit | EBI | 0bit | - | 40MHz | - | 8kB | 3.6V | - | - | - | -40°C | 32 | 85°C | 1.4mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 333-641
- Mfr. Part No. STM32N647Z0H3Q
| STMicroelectronics | ARM Microcontroller | STM32N6 | - | - | 264 | ARM Cortex M55 | 32bit | - | - | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | 165 | 125°C | 7mm | - | ECOPACK2, Arm PSA Certified, SESIP Level 3 | 8mm | 1.71V |
|
- RS Stock No. 165-4766
- Mfr. Part No. PIC16C505-04/P
Subtotal (30 units, in tubes of 30) | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 14 | PIC | 8bit | - | 1kB | - | 4MHz | - | 72bit | 5.5V | - | - | 700mW | 0°C | 11 | 70°C | 3.68mm | 19.3mm | No | 6.6mm | 3V |
|
- RS Stock No. 177-1891P
- Mfr. Part No. AT89C51RD2-SLSUM
Subtotal (2 units, supplied in a tube) | Microchip | Microcontroller | AT89C51 | PLCC | Surface | 44 | 8 Bit CPU | 8bit | UART, SPI | 64kB | - | 60MHz | - | 256bit | 5.5V | - | 1.79kB | 1W | -40°C | 48 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 2.7V |
|
- RS Stock No. 284-662
- Mfr. Part No. CYT2BL5CAAQ0AZEGS
Subtotal (90 units, in trays of 90) HK$24,516.09HK$272.401/unit | Infineon | Microcontroller | M4F Single | 100-Lead LQFP | Surface Mount | 100 | ARM Cortex | 32bit | - | 128kB | - | 160MHz | - | 512kB | 5.5V | - | - | - | -40°C | 152 | 105°C | - | - | RoHS, AEC-Q100 | - | 2.7V |