- RS Stock No. 818-1135
- Mfr. Part No. MK10DX64VLF5
Subtotal (1 pack of 2 units) | NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 96kB | - | 50MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | 33 | 105°C | 1.6mm | 7mm | RoHS, REACH | 7mm | 1.71V |
|
- RS Stock No. 165-7464
- Mfr. Part No. STM32F107RCT6
Subtotal (1 tray of 160 units) HK$12,660.00HK$79.125/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | 51/80 | 85°C | 1.45mm | 10mm | IEEE1588 (Ethernet MAC hardware support), ISO 7816 (USART interface) | 10mm | 2V |
|
- RS Stock No. 264-8094
- Mfr. Part No. PIC18F44J10-I/PT
Subtotal (1 tray of 160 units) HK$4,827.36HK$30.171/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 16kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 584-998
- Mfr. Part No. PIC18F06Q20T-I/SL
Subtotal (1 reel of 2600 units) HK$28,152.80HK$10.828/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 14 | PIC18F | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | - | 64kB | 800mW | -40°C | 11 | 125°C | 1.75mm | 8.65mm | SMBus 3.0, SMBus 2.0, MIPI I3C Basic Specification 1.0, LIN, DMX, DALI | 6mm | 1.8V |
|
- RS Stock No. 165-3263P
- Mfr. Part No. STM32H743IIK6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 490μm | 10.15mm | No | 10.15mm | 1.62V |
|
- RS Stock No. 127-8171
- Mfr. Part No. AT91SAM7S256D-AU
| Microchip | Microcontroller | AT91 | LQFP | Surface | 64 | ARM7TDMI | 32bit | - | 256kB | - | 55MHz | - | 64kB | 3.6V | - | - | - | -40°C | 32 | +85°C | 1.45mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 215-5942
- Mfr. Part No. PIC24FJ128GL302-I/ML
Subtotal (1 tray of 61 units) HK$1,185.47HK$19.434/unit | Microchip | Microcontroller | PIC24FJ GL | QFN | Surface | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 125°C | 1mm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 798-5286P
- Mfr. Part No. PIC16F1829-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 724-9704P
- Mfr. Part No. STM32F105VCT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 64kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 724-874
- Mfr. Part No. ATSAMV70N20B-AABVAO
Subtotal (1 box of 90 units) HK$9,386.46HK$104.294/unit | Microchip | ARM Microcontroller | SAM V70 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | Audio, Ethernet, USB | 1MB | - | 300MHz | - | 384kB | 3.6V | - | - | 407mW | -40°C | - | 105°C | - | 14mm | RoHS | 14mm | 1.7V |
|
- RS Stock No. 585-050
- Mfr. Part No. ATTINY3227-MF
Subtotal (1 tray of 980 units) HK$12,753.72HK$13.014/unit | Microchip | Microcontroller | ATTINY32 | VQFN | Surface | 24 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 215-074
- Mfr. Part No. STM32H523ZET6
Subtotal (60 trays of 60 units) HK$2,392.98HK$39.883/tray | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 274-4671
- Mfr. Part No. PIC18F15Q40-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC18 | PDIP | Surface Mount | 20 | PIC18 | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 177-2673
- Mfr. Part No. PIC16F15325-I/JQ
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16F | UQFN | Surface | 16 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 500μm | 4mm | RoHS | 4mm | 2.3V |
|
- RS Stock No. 584-961
- Mfr. Part No. PIC16F13123-I/SL
Subtotal (1 box of 1254 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 3.5kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 3.5kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 333-700P
- Mfr. Part No. STM32U375RGT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, JEDEC JESD47, EN/IEC 60335-1 | - | 1.71V |
|
- RS Stock No. 144-9181
- Mfr. Part No. PIC18F4431-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 16.384kB, 256kB | - | 40MHz | - | 768bit | 5.5V | 2 | 256bit | 1W | -40°C | 16 | 85°C | 4.95mm | 53.21mm | RoHS | 14.73mm | 2V |
|
- RS Stock No. 177-2654
- Mfr. Part No. PIC16F628A-E/P
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | USART, SCI | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 125°C | 4.83mm | 23.37mm | No | 7.11mm | 2V |
|
- RS Stock No. 170-8949
- Mfr. Part No. MK22FX512VLH12
Subtotal (1 tray of 160 units) HK$19,419.36HK$121.371/unit | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 640kB | 2 x 12 Bit | 120MHz | - | 132kB | 3.6V | 3 | - | - | -40°C | 40 | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 584-994
- Mfr. Part No. PIC16F17145-I/SS
Subtotal (1 box of 871 units) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC16F | - | - | 14kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1mm | 4mm | RoHS | 4mm | 1.8V |